fără TVA

Isolated Chassis Mount DC / DC Converters:

902 produse găsite
Găsiți o gamă largă de Isolated Chassis Mount DC / DC Converters la Farnell România. Avem în stoc o selecție largă de Isolated Chassis Mount DC / DC Converters, inclusiv produse noi și cele mai populare de la cei mai buni producători din lume, inclusiv: Traco Power, Cui, Mean Well, Xp Power & Bel / Partner Stock.
Vizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Voltage Nom
Output Power Max
Output Current Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Niciun filtru aplicat
0 Filtru (filtre) selectat(e)
CompararePreţ pentruCantitate
2816115

RoHS

Each
1+
227,890 lei
5+
221,080 lei
10+
214,270 lei
Min.: 1 / Mult.: 1
Railway
Enclosed
4:1
-
30W
-
1 Output
24V
1.25A
-
-
-
4kV
110V
Panel
Fixed
60mm
25mm
113mm
40V
160V
RSD-30 Series
2816122

RoHS

Each
1+
267,210 lei
5+
259,230 lei
10+
251,210 lei
Min.: 1 / Mult.: 1
Railway
Enclosed
4:1
-
60W
-
1 Output
12V
5A
-
-
-
4kV
24V
Panel
Fixed
60mm
25mm
128mm
9V
36V
RSD-60 Series
2816158

RoHS

Each
1+
75,080 lei
5+
71,480 lei
10+
67,670 lei
20+
64,310 lei
50+
60,960 lei
Min.: 1 / Mult.: 1
ITE
Enclosed
2:1
-
15W
-
1 Output
5V
3A
-
-
-
1.5kV
24V
Panel
Fixed
51mm
28mm
78mm
18V
36V
SD-15 Series
2816140

RoHS

Each
1+
199,750 lei
5+
192,330 lei
10+
189,230 lei
20+
185,470 lei
Min.: 1 / Mult.: 1
ITE
Enclosed
2:1
-
100W
-
1 Output
24V
4.2A
-
-
-
1.5kV
12V
Panel
Fixed
98mm
38mm
199mm
9V
18V
SD-100 Series
2816063

RoHS

Each
1+
354,180 lei
5+
343,560 lei
10+
332,940 lei
Min.: 1 / Mult.: 1
Railway
Enclosed
2:1
-
100W
-
1 Output
12V
8.4A
-
-
-
4kV
24V
Panel
Fixed
68mm
36mm
161mm
16.8V
31.2V
RSD-100 Series
2816118

RoHS

Each
1+
202,130 lei
5+
196,090 lei
10+
189,990 lei
20+
186,180 lei
Min.: 1 / Mult.: 1
Railway
Enclosed
4:1
-
30W
-
1 Output
12V
2.5A
-
-
-
4kV
48V
Panel
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
2816126

RoHS

Each
1+
268,940 lei
5+
260,860 lei
10+
252,780 lei
Min.: 1 / Mult.: 1
Railway
Enclosed
4:1
-
60W
-
1 Output
12V
5A
-
-
-
4kV
110V
Panel
Fixed
60mm
25mm
128mm
40V
160V
RSD-60 Series
2816137

RoHS

Each
1+
1.728,570 lei
Min.: 1 / Mult.: 1
ITE
Enclosed
4:1
-
960W
-
1 Output
24V
40A
-
-
-
2kV
48V
Panel
Fixed
127mm
41mm
295mm
19V
72V
SD-1000 Series
2816099

RoHS

Each
1+
699,410 lei
Min.: 1 / Mult.: 1
Railway
Enclosed
2:1
-
300W
-
1 Output
24V
12.5A
-
-
-
4kV
110V
Panel
Fixed
96.5mm
40mm
216mm
67.2V
143V
RSD-300 Series
3248190

RoHS

Each
1+
191,210 lei
5+
185,420 lei
10+
179,730 lei
50+
172,110 lei
100+
160,580 lei
Min.: 1 / Mult.: 1
ITE
Module
4:1
-
15W
-
1 Output
12V
1.25A
-
-
Regulated
3kV
48V
-
Fixed
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
3248180

RoHS

Each
1+
201,630 lei
5+
195,530 lei
10+
189,530 lei
50+
181,460 lei
100+
169,320 lei
Min.: 1 / Mult.: 1
ITE
Module
4:1
-
15W
-
1 Output
12V
1.25A
-
-
Regulated
3kV
24V
-
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
3879407

RoHS

Date/Lot Code

Each
1+
1.427,430 lei
Min.: 1 / Mult.: 1
Railway
-
10:1
-
300W
-
1 Output
12V
25A
-
-
Regulated
4.25kV
110V
-
Fixed, Adjustable
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
1299026

RoHS

Each
1+
96,930 lei
5+
94,540 lei
10+
92,100 lei
20+
87,220 lei
50+
82,300 lei
Min.: 1 / Mult.: 1
ITE
Enclosed
2:1
-
15W
-
1 Output
24V
625mA
-
-
-
1.5kV
12V
Panel
Fixed
51mm
28mm
78mm
9.2V
18V
SD-15 Series
1772241

RoHS

Each
1+
1.130,550 lei
10+
1.038,560 lei
25+
1.016,300 lei
50+
839,470 lei
Min.: 1 / Mult.: 1
ITE & Railway
Module
4:1
-
150W
-
1 Output
24V
6.3A
-
-
-
2.25kV
24V
Chassis
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
1772240

RoHS

Each
1+
1.101,800 lei
10+
1.012,190 lei
25+
990,450 lei
Min.: 1 / Mult.: 1
ITE & Railway
Module
4:1
-
150W
-
1 Output
15V
10A
-
-
-
2.25kV
24V
Chassis
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
1183903

RoHS

Each
1+
274,320 lei
5+
242,470 lei
10+
217,170 lei
20+
212,850 lei
Min.: 1 / Mult.: 1
ITE
-
2:1
13.5V
40W
3A
1 Output
13.5V
3A
-
-
Regulated
-
-
Panel
Fixed
105mm
46mm
130mm
20V
32V
-
1772239

RoHS

Each
1+
1.097,640 lei
10+
1.008,330 lei
25+
986,690 lei
50+
815,040 lei
Min.: 1 / Mult.: 1
ITE & Railway
Module
4:1
-
150W
-
1 Output
12V
12.5A
-
-
Regulated
2.25kV
24V
Chassis
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
1183943

RoHS

Each
1+
507,950 lei
5+
433,880 lei
10+
425,200 lei
Min.: 1 / Mult.: 1
ITE
-
2:1
-
81W
-
1 Output
13.2V
3A
-
-
Regulated
-
12V
Panel
Fixed
119mm
46mm
135mm
10V
16V
8862 Series
1772243

RoHS

Each
1+
1.101,800 lei
10+
1.012,190 lei
25+
990,450 lei
50+
818,130 lei
Min.: 1 / Mult.: 1
ITE & Railway
Module
4:1
-
150W
-
1 Output
48V
3.2A
-
-
-
2.25kV
24V
Chassis
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
1183946

RoHS

Each
1+
850,750 lei
Min.: 1 / Mult.: 1
ITE
-
2:1
-
276W
-
1 Output
13.8V
20A
-
-
Regulated
-
-
Panel
Fixed
102mm
63mm
203mm
20V
30V
9970 Series
2579447

RoHS

Each
1+
348,590 lei
10+
330,150 lei
25+
323,040 lei
50+
317,800 lei
100+
312,620 lei
Min.: 1 / Mult.: 1
ITE
Module
4:1
-
40W
-
1 Output
48V
835mA
-
-
Regulated
2.5kV
24V
DIN Rail
Fixed
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
2579455

RoHS

Each
1+
409,450 lei
10+
387,760 lei
25+
379,430 lei
50+
373,280 lei
100+
367,180 lei
Min.: 1 / Mult.: 1
ITE
Module
4:1
-
60W
-
1 Output
48V
1.25A
-
-
Regulated
2.5kV
24V
DIN Rail
Fixed
67.8mm
38mm
112mm
9V
36V
TMDC 60 Series
2579446

RoHS

Each
1+
348,590 lei
10+
330,150 lei
25+
323,040 lei
50+
317,800 lei
100+
312,620 lei
Min.: 1 / Mult.: 1
ITE
Module
4:1
-
40W
-
1 Output
24V
1.67A
-
-
Regulated
2.5kV
24V
DIN Rail
Fixed
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
2579439

RoHS

Each
1+
310,690 lei
10+
294,280 lei
25+
287,930 lei
50+
283,260 lei
100+
278,640 lei
Min.: 1 / Mult.: 1
ITE
Module
4:1
-
20W
-
1 Output
48V
420mA
-
-
Regulated
2.5kV
24V
DIN Rail
Fixed
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
2816203

RoHS

Each
1+
192,180 lei
5+
187,400 lei
10+
182,580 lei
20+
178,920 lei
Min.: 1 / Mult.: 1
ITE
Enclosed
2:1
-
50W
-
1 Output
12V
4.2A
-
-
-
1.5kV
24V
Panel
Fixed
97mm
38mm
159mm
18V
36V
SD-50 Series
26-50 din 902 articole
din 37 pagină (pagini)

producători de top

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER