fără TVA

Isolated Chassis Mount DC / DC Converters:

902 produse găsite
Găsiți o gamă largă de Isolated Chassis Mount DC / DC Converters la Farnell România. Avem în stoc o selecție largă de Isolated Chassis Mount DC / DC Converters, inclusiv produse noi și cele mai populare de la cei mai buni producători din lume, inclusiv: Traco Power, Cui, Mean Well, Xp Power & Bel / Partner Stock.
Vizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Voltage Nom
Output Power Max
Output Current Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Niciun filtru aplicat
0 Filtru (filtre) selectat(e)
CompararePreţ pentruCantitate
2643373

RoHS

Each
1+
452,680 lei
5+
439,060 lei
10+
425,550 lei
50+
407,420 lei
100+
380,240 lei
Min.: 1 / Mult.: 1
ITE
Module
4:1
-
60W
-
1 Output
24V
2.5A
-
-
-
2.5kV
24V
Chassis
Fixed
67.8mm
38mm
112mm
9V
36V
DTE60 Series
2643337

RoHS

Each
1+
340,360 lei
5+
330,150 lei
10+
319,940 lei
50+
306,370 lei
100+
285,900 lei
Min.: 1 / Mult.: 1
ITE
Module
4:1
-
20W
-
1 Output
5.1V
4A
-
-
Regulated
3kV
24V
Chassis
Fixed
54mm
23.3mm
96mm
9V
36V
DTE20 Series
2816145

RoHS

Each
1+
239,370 lei
5+
233,430 lei
10+
227,430 lei
Min.: 1 / Mult.: 1
ITE
Enclosed
2:1
-
102W
-
1 Output
12V
8.5A
-
-
-
1.5kV
48V
Panel
Fixed
98mm
38mm
199mm
36V
72V
SD-100 Series
2816127

RoHS

Each
1+
231,550 lei
5+
224,590 lei
10+
217,680 lei
Min.: 1 / Mult.: 1
Railway
Enclosed
4:1
-
60W
-
1 Output
24V
2.5A
-
-
-
4kV
110V
Panel
Fixed
60mm
25mm
128mm
40V
160V
RSD-60 Series
2816162

RoHS

Each
1+
516,940 lei
5+
503,990 lei
10+
491,130 lei
Min.: 1 / Mult.: 1
ITE
Enclosed
2:1
-
202W
-
1 Output
24V
8.4A
-
-
-
1.5kV
24V
Panel
Fixed
115mm
50mm
215mm
19V
36V
SD-200 Series
2816090

RoHS

Each
1+
800,460 lei
Min.: 1 / Mult.: 1
Railway
Enclosed
2:1
-
270W
-
1 Output
12V
22.5A
-
-
-
4kV
24V
Panel
Fixed
96.5mm
40mm
216mm
16.8V
31.2V
RSD-300 Series
2816111

RoHS

Each
1+
210,720 lei
5+
204,420 lei
10+
198,070 lei
Min.: 1 / Mult.: 1
Railway
Enclosed
4:1
-
30W
-
1 Output
24V
1.25A
-
-
-
4kV
24V
Panel
Fixed
60mm
25mm
113mm
9V
36V
RSD-30 Series
2816130

RoHS

Each
1+
258,520 lei
5+
250,750 lei
10+
242,980 lei
Min.: 1 / Mult.: 1
Railway
Enclosed
4:1
-
60W
-
1 Output
12V
5A
-
-
-
4kV
48V
Panel
Fixed
60mm
25mm
128mm
18V
72V
RSD-60 Series
2816119

RoHS

Each
1+
204,170 lei
5+
198,070 lei
10+
191,870 lei
20+
188,010 lei
Min.: 1 / Mult.: 1
Railway
Enclosed
4:1
-
30W
-
1 Output
24V
1.25A
-
-
-
4kV
48V
Panel
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
2816178

RoHS

Each
1+
154,080 lei
5+
150,220 lei
10+
146,410 lei
20+
143,460 lei
Min.: 1 / Mult.: 1
ITE
Enclosed
2:1
-
25W
-
1 Output
5V
5A
-
-
-
1.5kV
24V
Panel
Fixed
97mm
36mm
99mm
18V
36V
SD-25 Series
2816114

RoHS

Each
1+
204,170 lei
5+
198,070 lei
10+
191,870 lei
20+
188,010 lei
Min.: 1 / Mult.: 1
Railway
Enclosed
4:1
-
30W
-
1 Output
12V
2.5A
-
-
-
4kV
110V
Panel
Fixed
60mm
25mm
113mm
40V
160V
RSD-30 Series
2816203

RoHS

Each
1+
192,180 lei
5+
187,400 lei
10+
182,580 lei
20+
178,920 lei
Min.: 1 / Mult.: 1
ITE
Enclosed
2:1
-
50W
-
1 Output
12V
4.2A
-
-
-
1.5kV
24V
Panel
Fixed
97mm
38mm
159mm
18V
36V
SD-50 Series
2816208

RoHS

Each
1+
156,460 lei
Min.: 1 / Mult.: 1
ITE
Enclosed
2:1
-
50W
-
1 Output
5V
10A
-
-
-
1.5kV
48V
Panel
Fixed
97mm
38mm
159mm
36V
72V
SD-50 Series
2816189

RoHS

Each
1+
408,130 lei
Min.: 1 / Mult.: 1
ITE
Enclosed
2:1
-
300W
-
1 Output
5V
60A
-
-
-
1.5kV
48V
Panel
Fixed
115mm
50mm
215mm
36V
72V
SD-350 Series
2816200

RoHS

Each
1+
194,110 lei
5+
189,280 lei
10+
184,400 lei
20+
180,700 lei
Min.: 1 / Mult.: 1
ITE
Enclosed
2:1
-
50.4W
-
1 Output
12V
4.2A
-
-
-
1.5kV
12V
Panel
Fixed
97mm
38mm
159mm
9.2V
18V
SD-50 Series
3260085

RoHS

Each
1+
209,800 lei
10+
198,730 lei
25+
194,460 lei
50+
191,310 lei
100+
188,210 lei
Min.: 1 / Mult.: 1
ITE
Module
4:1
-
6W
-
1 Output
12V
500mA
-
-
Regulated
3kV
24V
-
Fixed
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
1772228

RoHS

Each
1+
607,970 lei
10+
565,710 lei
25+
553,570 lei
50+
544,580 lei
Min.: 1 / Mult.: 1
Railway
Module
4:1
-
75W
-
1 Output
24V
3.2A
-
-
-
3kV
24V
Chassis
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
1772246

RoHS

Each
1+
1.097,640 lei
10+
1.008,330 lei
25+
986,690 lei
Min.: 1 / Mult.: 1
ITE & Railway
Module
4:1
-
150W
-
1 Output
24V
6.3A
-
-
-
2.25kV
48V
Panel
Fixed
65mm
35.7mm
98mm
18V
75V
TEP 150WI Series
2579440

RoHS

Each
1+
316,030 lei
10+
299,310 lei
25+
292,860 lei
50+
288,090 lei
100+
283,410 lei
Min.: 1 / Mult.: 1
ITE
Module
4:1
-
20W
-
1 Output
5.1V
4A
-
-
Regulated
2.5kV
48V
DIN Rail
Fixed
54mm
23.3mm
96mm
18V
75V
TMDC 20 Series
2579458

RoHS

Each
1+
424,430 lei
10+
401,980 lei
25+
393,340 lei
50+
386,940 lei
100+
380,640 lei
Min.: 1 / Mult.: 1
ITE
Module
4:1
-
60W
-
1 Output
24V
2.5A
-
-
Regulated
2.5kV
48V
DIN Rail
Fixed
67.8mm
38mm
112mm
18V
75V
TMDC 60 Series
2643372

RoHS

Each
1+
455,930 lei
5+
442,260 lei
10+
428,600 lei
50+
410,360 lei
100+
382,980 lei
Min.: 1 / Mult.: 1
ITE
Module
4:1
-
60W
-
1 Output
12V
5A
-
-
-
2.5kV
24V
Chassis
Fixed
67.8mm
38mm
112mm
9V
36V
DTE60 Series
2816120

RoHS

Each
1+
203,860 lei
5+
197,760 lei
10+
191,670 lei
20+
187,860 lei
Min.: 1 / Mult.: 1
Railway
Enclosed
4:1
-
20W
-
1 Output
3.3V
6A
-
-
-
4kV
48V
Panel
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
2816074

RoHS

Each
1+
513,790 lei
5+
498,400 lei
10+
482,960 lei
Min.: 1 / Mult.: 1
Railway
Enclosed
2:1
-
150W
-
1 Output
5V
30A
-
-
-
4kV
24V
Panel
Fixed
77mm
36mm
189mm
16.8V
31.2V
RSD-150 Series
2816075

RoHS

Each
1+
573,530 lei
5+
556,310 lei
10+
539,140 lei
Min.: 1 / Mult.: 1
Railway
Enclosed
2:1
-
150W
-
1 Output
12V
12.5A
-
-
-
4kV
48V
Panel
Fixed
77mm
36mm
189mm
33.6V
62.4V
RSD-150 Series
2816159

RoHS

Each
1+
96,930 lei
5+
94,540 lei
10+
92,100 lei
20+
87,220 lei
50+
82,300 lei
Min.: 1 / Mult.: 1
ITE
Enclosed
2:1
-
15W
-
1 Output
12V
1.25A
-
-
-
1.5kV
48V
Panel
Fixed
51mm
28mm
78mm
36V
72V
SD-15 Series
51-75 din 902 articole
din 37 pagină (pagini)

producători de top

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER