2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Chassis Mount DC / DC Converters

                      SD-15 Series Isolated Chassis Mount DC / DC Converters:

                      8 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Mounting
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      SD-15A-05
                      MEAN WELL SD-15A-05
                      1299023

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. 2:1 Input
                      3. ITE
                      4. Enclosed
                      5. 2:1
                      6. 15 W
                      7. 1 Output
                      8. 5 V
                      Each
                      1+
                      93,880 lei
                      5+
                      89,360 lei
                      10+
                      84,530 lei
                      20+
                      80,470 lei
                      50+
                      76,350 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      Enclosed
                      2:1
                      15W
                      1 Output
                      5V
                      3A
                      1.5kV
                      12V
                      Panel
                      Fixed
                      51mm
                      28mm
                      78mm
                      9.2V
                      18V
                      SD-15 Series
                      SD-15C-24
                      MEAN WELL SD-15C-24
                      1299033

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. 2:1 Input
                      3. ITE
                      4. Enclosed
                      5. 2:1
                      6. 15 W
                      7. 1 Output
                      8. 24 V
                      Each
                      1+
                      96,930 lei
                      5+
                      94,540 lei
                      10+
                      92,100 lei
                      20+
                      90,270 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      Enclosed
                      2:1
                      15W
                      1 Output
                      24V
                      625mA
                      1.5kV
                      48V
                      Panel
                      Fixed
                      51mm
                      28mm
                      78mm
                      36V
                      72V
                      SD-15 Series
                      SD-15B-12
                      MEAN WELL SD-15B-12
                      1299028

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. 2:1 Input
                      3. ITE
                      4. Enclosed
                      5. 2:1
                      6. 15 W
                      7. 1 Output
                      8. 12 V
                      Each
                      1+
                      99,820 lei
                      5+
                      97,380 lei
                      10+
                      94,740 lei
                      20+
                      89,360 lei
                      50+
                      83,970 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      Enclosed
                      2:1
                      15W
                      1 Output
                      12V
                      1.25A
                      1.5kV
                      24V
                      Panel
                      Fixed
                      51mm
                      28mm
                      78mm
                      18V
                      36V
                      SD-15 Series
                      SD-15B-5
                      MEAN WELL SD-15B-5
                      2816158

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 15 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      75,080 lei
                      5+
                      71,480 lei
                      10+
                      67,670 lei
                      20+
                      64,310 lei
                      50+
                      60,960 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      Enclosed
                      2:1
                      15W
                      1 Output
                      5V
                      3A
                      1.5kV
                      24V
                      Panel
                      Fixed
                      51mm
                      28mm
                      78mm
                      18V
                      36V
                      SD-15 Series
                      SD-15A-24
                      MEAN WELL SD-15A-24
                      1299026

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. 2:1 Input
                      3. ITE
                      4. Enclosed
                      5. 2:1
                      6. 15 W
                      7. 1 Output
                      8. 24 V
                      Each
                      1+
                      96,930 lei
                      5+
                      94,540 lei
                      10+
                      92,100 lei
                      20+
                      87,220 lei
                      50+
                      82,300 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      Enclosed
                      2:1
                      15W
                      1 Output
                      24V
                      625mA
                      1.5kV
                      12V
                      Panel
                      Fixed
                      51mm
                      28mm
                      78mm
                      9.2V
                      18V
                      SD-15 Series
                      SD-15C-12
                      MEAN WELL SD-15C-12
                      2816159

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 15 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      96,930 lei
                      5+
                      94,540 lei
                      10+
                      92,100 lei
                      20+
                      87,220 lei
                      50+
                      82,300 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      Enclosed
                      2:1
                      15W
                      1 Output
                      12V
                      1.25A
                      1.5kV
                      48V
                      Panel
                      Fixed
                      51mm
                      28mm
                      78mm
                      36V
                      72V
                      SD-15 Series
                      SD-15A-12
                      MEAN WELL SD-15A-12
                      2816157

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 15 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      97,890 lei
                      5+
                      95,500 lei
                      10+
                      93,010 lei
                      20+
                      88,090 lei
                      50+
                      83,110 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      Enclosed
                      2:1
                      15W
                      1 Output
                      12V
                      1.25A
                      1.5kV
                      12V
                      Panel
                      Fixed
                      51mm
                      28mm
                      78mm
                      9.2V
                      18V
                      SD-15 Series
                      SD-15C-5
                      MEAN WELL SD-15C-5
                      2816160

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 15 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      91,140 lei
                      5+
                      86,560 lei
                      10+
                      81,940 lei
                      20+
                      77,980 lei
                      50+
                      74,020 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      Enclosed
                      2:1
                      15W
                      1 Output
                      5V
                      3A
                      1.5kV
                      48V
                      Panel
                      Fixed
                      51mm
                      28mm
                      78mm
                      36V
                      72V
                      SD-15 Series
                      CompararePreţ pentruCantitate
                      1-8 din 8 articole