Isolated DIN Rail Mount DC / DC Converters:
379 produse găsiteGăsiți o gamă largă de Isolated DIN Rail Mount DC / DC Converters la Farnell România. Avem în stoc o selecție largă de Isolated DIN Rail Mount DC / DC Converters, inclusiv produse noi și cele mai populare de la cei mai buni producători din lume, inclusiv: Mean Well, Xp Power, Cui, Phoenix Contact & Bel / Partner Stock.
Vizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Niciun filtru aplicat
0 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1.153,160 lei | Min.: 1 / Mult.: 1 | - | 2:1 | 18W | 1 Output | 24VDC | 5A | - | - | Regulated | - | - | - | - | 60mm | 125mm | 120mm | - | - | SIMATIC S7-300 Series | |||||
Each | 1+ 1.076,960 lei | Min.: 1 / Mult.: 1 | ITE | 2:1 | 260W | 1 Output | 24VDC | 10A | - | - | - | - | Fixed, Adjustable | 24V | - | 42mm | 125mm | 120mm | 14V | 32V | SITOP PSU3400 Series | |||||
Each | 1+ 1.173,480 lei | Min.: 1 / Mult.: 1 | ITE | 2:1 | 200W | 1 Output | 12V | 15A | - | - | - | - | Fixed, Adjustable | 24V | - | 42mm | 125mm | 120mm | 14V | 32V | SITOP PSU3400 Series | |||||
WEIDMULLER | Each | 1+ 1.192,480 lei 5+ 1.134,720 lei 10+ 1.098,500 lei 25+ 1.062,380 lei | Min.: 1 / Mult.: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PRO TOP3 Series | ||||
Each | 1+ 3.356,860 lei | Min.: 1 / Mult.: 1 | Laboratory Equipment | - | 480W | 1 Output | 24VDC | 20A | - | - | - | - | Fixed, Adjustable | 24V | - | 70mm | 130mm | 125mm | 18V | 32V | QUINT POWER Series | |||||
Each | 1+ 1.421,380 lei | Min.: 1 / Mult.: 1 | Laboratory Equipment | - | 120W | 1 Output | 24VDC | 5A | - | - | - | - | Fixed, Adjustable | 12V | - | 36mm | 130mm | 125mm | 9V | 16.8V | QUINT POWER Series | |||||
SIEMENS | Each | 1+ 579,120 lei | Min.: 1 / Mult.: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SITOP PSE202U Series | ||||
Each | 1+ 750,820 lei | Min.: 1 / Mult.: 1 | Laboratory Equipment | - | 30W | 1 Output | 24VDC | 1.3A | - | - | - | - | Fixed, Adjustable | - | - | 22.5mm | 99mm | 90mm | 12V | 24V | QUINT POWER Series | |||||
Each | 1+ 750,820 lei | Min.: 1 / Mult.: 1 | Laboratory Equipment | - | 30W | 1 Output | 24VDC | 1.3A | - | - | - | - | Fixed, Adjustable | - | - | 22.5mm | 106mm | 90mm | 12V | 24V | QUINT POWER Series | |||||
Each | 1+ 1.478,280 lei | Min.: 1 / Mult.: 1 | Laboratory Equipment | - | 120W | 1 Output | 24VDC | 5A | - | - | - | - | Fixed, Adjustable | 24V | - | 36mm | 130mm | 125mm | 18V | 32V | QUINT POWER Series | |||||
Each | 1+ 1.018,030 lei | Min.: 1 / Mult.: 1 | Laboratory Equipment | - | 60W | 1 Output | 24VDC | 2.5A | - | - | - | - | Fixed, Adjustable | - | - | 32mm | 106mm | 90mm | 9V | 24V | QUINT POWER Series | |||||
Each | 1+ 750,820 lei | Min.: 1 / Mult.: 1 | Laboratory Equipment | - | 30W | 1 Output | 12V | 2.5A | - | - | - | - | Fixed, Adjustable | - | - | 22.5mm | 106mm | 90mm | 12V | 24V | QUINT POWER Series | |||||
SIEMENS | Each | 1+ 284,480 lei 5+ 278,790 lei 10+ 273,100 lei | Min.: 1 / Mult.: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SITOP PSE202U Series | ||||
Each | 1+ 1.979,170 lei | Min.: 1 / Mult.: 1 | Laboratory Equipment | - | 60W | 1 Output | 48V | 2A | - | - | - | - | Fixed, Adjustable | - | - | 45mm | 106mm | 90mm | 24V | 48V | QUINT POWER Series | |||||
Each | 1+ 2.046,730 lei | Min.: 1 / Mult.: 1 | Laboratory Equipment | - | 240W | 1 Output | 24VDC | 10A | - | - | - | - | Fixed, Adjustable | 24V | - | 50mm | 130mm | 125mm | 18V | 32V | QUINT POWER Series | |||||
Each | 1+ 1.199,390 lei | Min.: 1 / Mult.: 1 | Laboratory Equipment | - | 60W | 1 Output | 24VDC | 2.5A | - | - | - | - | Fixed, Adjustable | - | - | 32mm | 106mm | 90mm | 48V | 110V | QUINT POWER Series | |||||
Each | 20+ 1.131,770 lei | Min.: 20 / Mult.: 20 | ITE, Industrial & Railway | 8:1 | 50W | 1 Output | 28VDC | 1.79A | - | - | Regulated | 4.2kV | Fixed | 36V | - | 76.2mm | 116.8mm | 76.7mm | 9.5V | 75V | PST50W Series | |||||
Each | 20+ 1.131,770 lei | Min.: 20 / Mult.: 20 | ITE, Industrial & Railway | 8:1 | 50W | 1 Output | 48V | 1.05A | - | - | Regulated | 4.2kV | Fixed | 36V | - | 76.2mm | 116.8mm | 76.7mm | 9.5V | 75V | PST50W Series | |||||
Each | 20+ 1.131,770 lei | Min.: 20 / Mult.: 20 | ITE, Industrial & Railway | 8:1 | 50W | 1 Output | 24VDC | 2.08A | - | - | Regulated | 4.2kV | Fixed | 36V | - | 76.2mm | 116.8mm | 76.7mm | 9.5V | 75V | PST50W Series | |||||
Each | 20+ 1.131,770 lei | Min.: 20 / Mult.: 20 | ITE, Industrial & Railway | 8:1 | 50W | 1 Output | 48V | 1.05A | - | - | Regulated | 4.2kV | Fixed | 36V | - | 76.2mm | 116.8mm | 76.7mm | 9.5V | 75V | PST50W Series | |||||
Each | 20+ 1.131,770 lei | Min.: 20 / Mult.: 20 | ITE, Industrial & Railway | 8:1 | 50W | 1 Output | 28VDC | 1.79A | - | - | Regulated | 4.2kV | Fixed | 36V | - | 76.2mm | 116.8mm | 76.7mm | 9.5V | 75V | PST50W Series | |||||
Each | 20+ 1.131,770 lei | Min.: 20 / Mult.: 20 | ITE, Industrial & Railway | 8:1 | 50W | 1 Output | 24VDC | 2.08A | - | - | Regulated | 4.2kV | Fixed | 36V | - | 76.2mm | 116.8mm | 76.7mm | 9.5V | 75V | PST50W Series | |||||
Each | 20+ 1.131,770 lei | Min.: 20 / Mult.: 20 | ITE, Industrial & Railway | 8:1 | 50W | 1 Output | 12V | 4.17A | - | - | Regulated | 4.2kV | Fixed | 36V | - | 76.2mm | 116.8mm | 76.7mm | 9.5V | 75V | PST50W Series | |||||
Each | 1+ 341,730 lei 5+ 334,870 lei 10+ 328,070 lei | Min.: 1 / Mult.: 1 | ITE & Industrial | 6:1 | 240W | 1 Output | 48V | 5A | - | - | - | 4kV | Fixed | 800V | - | 85.5mm | 125.2mm | 129.2mm | 250V | 1.5kV | DDRH-240 Series | |||||
Each | 20+ 1.131,770 lei | Min.: 20 / Mult.: 20 | ITE, Industrial & Railway | 8:1 | 50W | 1 Output | 15VDC | 3.33A | - | - | Regulated | 4.2kV | Fixed | 36V | - | 76.2mm | 116.8mm | 76.7mm | 9.5V | 75V | PST50W Series |