• Securitate și supraveghere
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated DIN Rail Mount DC / DC Converters

                      DDC15 Series Isolated DIN Rail Mount DC / DC Converters:

                      6 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      DC / DC Converter Output Type
                      Input Voltage DC Nom
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      DDC1524S05
                      XP POWER DDC1524S05
                      2475872

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Low Profile
                      3. ITE
                      4. 4:1
                      5. 13.5 W
                      6. 1 Output
                      7. 5 V
                      8. 2.7 A
                      Each
                      1+
                      248,310 lei
                      5+
                      240,890 lei
                      10+
                      233,430 lei
                      50+
                      223,520 lei
                      100+
                      208,640 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      4:1
                      13.5W
                      1 Output
                      5V
                      2.7A
                      1.5kV
                      Fixed
                      24V
                      18mm
                      91mm
                      56.5mm
                      9V
                      36V
                      DDC15 Series
                      DDC1524S12
                      XP POWER DDC1524S12
                      2475874

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Low Profile
                      3. ITE
                      4. 4:1
                      5. 15 W
                      6. 1 Output
                      7. 12 V
                      8. 1.25 A
                      Each
                      1+
                      225,910 lei
                      5+
                      208,180 lei
                      10+
                      201,780 lei
                      50+
                      193,190 lei
                      100+
                      180,290 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      4:1
                      15W
                      1 Output
                      12V
                      1.25A
                      1.5kV
                      Fixed
                      24V
                      18mm
                      91mm
                      56.5mm
                      9V
                      36V
                      DDC15 Series
                      DDC1524S24
                      XP POWER DDC1524S24
                      2475876

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Low Profile
                      3. ITE
                      4. 4:1
                      5. 15 W
                      6. 1 Output
                      7. 24 V
                      8. 630 mA
                      Each
                      1+
                      239,370 lei
                      5+
                      232,210 lei
                      10+
                      224,990 lei
                      50+
                      215,440 lei
                      100+
                      201,070 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      4:1
                      15W
                      1 Output
                      24V
                      630mA
                      1.5kV
                      Fixed
                      24V
                      18mm
                      91mm
                      56.5mm
                      9V
                      36V
                      DDC15 Series
                      DDC1524S09
                      XP POWER DDC1524S09
                      2475873

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Low Profile
                      3. ITE
                      4. 4:1
                      5. 13.5 W
                      6. 1 Output
                      7. 9 V
                      8. 1.5 A
                      Each
                      1+
                      238,960 lei
                      5+
                      231,800 lei
                      10+
                      224,640 lei
                      50+
                      215,040 lei
                      100+
                      200,710 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      4:1
                      13.5W
                      1 Output
                      9V
                      1.5A
                      1.5kV
                      Fixed
                      24V
                      18mm
                      91mm
                      56.5mm
                      9V
                      36V
                      DDC15 Series
                      DDC1524S03
                      XP POWER DDC1524S03
                      2475871

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Low Profile
                      3. ITE
                      4. 4:1
                      5. 11.5 W
                      6. 1 Output
                      7. 3.3 V
                      8. 3.5 A
                      Each
                      1+
                      241,100 lei
                      5+
                      233,880 lei
                      10+
                      226,620 lei
                      50+
                      222,100 lei
                      100+
                      217,580 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      4:1
                      11.5W
                      1 Output
                      3.3V
                      3.5A
                      1.5kV
                      Fixed
                      24V
                      18mm
                      91mm
                      56.5mm
                      9V
                      36V
                      DDC15 Series
                      DDC1524S15
                      XP POWER DDC1524S15
                      2475875

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Low Profile
                      3. ITE
                      4. 4:1
                      5. 15 W
                      6. 1 Output
                      7. 15 V
                      8. 1 A
                      Each
                      1+
                      272,690 lei
                      5+
                      256,590 lei
                      10+
                      247,240 lei
                      50+
                      237,590 lei
                      100+
                      227,080 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      4:1
                      15W
                      1 Output
                      15V
                      1A
                      1.5kV
                      Fixed
                      24V
                      18mm
                      91mm
                      56.5mm
                      9V
                      36V
                      DDC15 Series
                      CompararePreţ pentruCantitate
                      1-6 din 6 articole