DDR-120 Series Isolated DIN Rail Mount DC / DC Converters:
12 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 369,160 lei 5+ 337,260 lei 10+ 324,460 lei | Min.: 1 / Mult.: 1 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | 4kV | Fixed, Adjustable | 48V | 32mm | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | |||||
Each | 1+ 467,210 lei 5+ 457,860 lei 10+ 448,510 lei | Min.: 1 / Mult.: 1 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | 4kV | Fixed, Adjustable | 24V | 32mm | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | |||||
Each | 1+ 424,890 lei 5+ 416,410 lei 10+ 407,870 lei | Min.: 1 / Mult.: 1 | Railway | 2:1 | 100.8W | 1 Output | 24V | 4.2A | 4kV | Fixed, Adjustable | 12V | 32mm | 125.2mm | 102mm | 9V | 18V | DDR-120 Series | |||||
Each | 1+ 437,740 lei 5+ 429,010 lei 10+ 420,220 lei | Min.: 1 / Mult.: 1 | Railway | 2:1 | 100.8W | 1 Output | 48V | 2.1A | 4kV | Fixed, Adjustable | 12V | 32mm | 125.2mm | 102mm | 9V | 18V | DDR-120 Series | |||||
Each | 1+ 316,480 lei 5+ 306,980 lei 10+ 297,480 lei | Min.: 1 / Mult.: 1 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | 4kV | Fixed, Adjustable | 48V | 32mm | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | |||||
Each | 1+ 413,310 lei 5+ 405,030 lei 10+ 396,800 lei | Min.: 1 / Mult.: 1 | Railway | 2:1 | 120W | 1 Output | 48V | 2.5A | 4kV | Fixed, Adjustable | 24V | 32mm | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | |||||
Each | 1+ 367,740 lei 5+ 336,040 lei 10+ 323,190 lei | Min.: 1 / Mult.: 1 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | 4kV | Fixed, Adjustable | 110V | 32mm | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | |||||
Each | 1+ 357,020 lei 5+ 326,240 lei 10+ 313,790 lei | Min.: 1 / Mult.: 1 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | 4kV | Fixed, Adjustable | 110V | 32mm | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | |||||
Each | 1+ 357,020 lei 5+ 326,240 lei 10+ 313,790 lei | Min.: 1 / Mult.: 1 | Railway | 2:1 | 120W | 1 Output | 48V | 2.5A | 4kV | Fixed, Adjustable | 110V | 32mm | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | |||||
Each | 1+ 316,480 lei 5+ 310,130 lei 10+ 303,830 lei | Min.: 1 / Mult.: 1 | Railway | 2:1 | 120W | 1 Output | 48V | 2.5A | 4kV | Fixed, Adjustable | 48V | 32mm | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | |||||
Each | 1+ 414,780 lei 5+ 406,500 lei 10+ 398,170 lei | Min.: 1 / Mult.: 1 | Railway | 2:1 | 99.6W | 1 Output | 12V | 8.3A | 4kV | Fixed, Adjustable | 12V | 32mm | 125.2mm | 102mm | 9V | 18V | DDR-120 Series | |||||
Each | 1+ 427,020 lei 5+ 418,490 lei 10+ 409,960 lei | Min.: 1 / Mult.: 1 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | 4kV | Fixed, Adjustable | 24V | 32mm | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series |