• Securitate și supraveghere
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated DIN Rail Mount DC / DC Converters

                      DDR-15 Series Isolated DIN Rail Mount DC / DC Converters:

                      10 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      DC / DC Converter Output Type
                      Input Voltage DC Nom
                      DC / DC Converter Mounting
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      DDR-15L-5
                      MEAN WELL DDR-15L-5
                      3002992

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 15 W
                      5. 1 Output
                      6. 5 V
                      7. 3 A
                      Each
                      1+
                      141,990 lei
                      5+
                      139,140 lei
                      10+
                      136,300 lei
                      20+
                      133,450 lei
                      50+
                      130,610 lei
                      Min.: 1 / Mult.: 1
                      Railway
                      4:1
                      15W
                      1 Output
                      5V
                      3A
                      4kV
                      Fixed, Adjustable
                      48V
                      -
                      17.5mm
                      90mm
                      54.5mm
                      18V
                      75V
                      DDR-15 Series
                      DDR-15L-24
                      MEAN WELL DDR-15L-24
                      3002990

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 15 W
                      5. 1 Output
                      6. 24 V
                      7. 630 mA
                      Each
                      1+
                      141,990 lei
                      5+
                      139,140 lei
                      10+
                      136,300 lei
                      20+
                      133,450 lei
                      Min.: 1 / Mult.: 1
                      Railway
                      4:1
                      15W
                      1 Output
                      24V
                      630mA
                      4kV
                      Fixed, Adjustable
                      48V
                      -
                      17.5mm
                      90mm
                      54.5mm
                      18V
                      75V
                      DDR-15 Series
                      DDR-15L-12
                      MEAN WELL DDR-15L-12
                      3002988

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 15 W
                      5. 1 Output
                      6. 12 V
                      7. 1.25 A
                      Each
                      1+
                      134,570 lei
                      5+
                      131,880 lei
                      10+
                      129,180 lei
                      20+
                      126,490 lei
                      Min.: 1 / Mult.: 1
                      Railway
                      4:1
                      15W
                      1 Output
                      12V
                      1.25A
                      4kV
                      Fixed, Adjustable
                      48V
                      -
                      17.5mm
                      90mm
                      54.5mm
                      18V
                      75V
                      DDR-15 Series
                      DDR-15G-3.3
                      MEAN WELL DDR-15G-3.3
                      3002985

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 11.6 W
                      5. 1 Output
                      6. 3.3 V
                      7. 3.5 A
                      Each
                      1+
                      119,790 lei
                      5+
                      117,400 lei
                      10+
                      115,010 lei
                      20+
                      112,620 lei
                      Min.: 1 / Mult.: 1
                      Railway
                      4:1
                      11.6W
                      1 Output
                      3.3V
                      3.5A
                      4kV
                      Fixed, Adjustable
                      24V
                      -
                      17.5mm
                      90mm
                      54.5mm
                      9V
                      36V
                      DDR-15 Series
                      DDR-15G-12
                      MEAN WELL DDR-15G-12
                      3002983

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 15 W
                      5. 1 Output
                      6. 12 V
                      7. 1.25 A
                      Each
                      1+
                      134,570 lei
                      5+
                      131,880 lei
                      10+
                      129,180 lei
                      20+
                      126,490 lei
                      50+
                      123,800 lei
                      Min.: 1 / Mult.: 1
                      Railway
                      4:1
                      15W
                      1 Output
                      12V
                      1.25A
                      4kV
                      Fixed, Adjustable
                      24V
                      -
                      17.5mm
                      90mm
                      54.5mm
                      9V
                      36V
                      DDR-15 Series
                      DDR-15G-5
                      MEAN WELL DDR-15G-5
                      3002987

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 15 W
                      5. 1 Output
                      6. 5 V
                      7. 3 A
                      Each
                      1+
                      131,930 lei
                      5+
                      129,290 lei
                      10+
                      126,640 lei
                      20+
                      124,000 lei
                      50+
                      121,360 lei
                      Min.: 1 / Mult.: 1
                      Railway
                      4:1
                      15W
                      1 Output
                      5V
                      3A
                      4kV
                      Fixed
                      24V
                      -
                      17.5mm
                      90mm
                      54.5mm
                      9V
                      36V
                      DDR-15 Series
                      DDR-15G-24
                      MEAN WELL DDR-15G-24
                      3002984

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 15 W
                      5. 1 Output
                      6. 24 V
                      7. 630 mA
                      Each
                      1+
                      134,570 lei
                      5+
                      131,880 lei
                      10+
                      129,180 lei
                      20+
                      126,490 lei
                      Min.: 1 / Mult.: 1
                      Railway
                      4:1
                      15W
                      1 Output
                      24V
                      630mA
                      4kV
                      Fixed, Adjustable
                      24V
                      -
                      17.5mm
                      90mm
                      54.5mm
                      9V
                      36V
                      DDR-15 Series
                      DDR-15L-3.3
                      MEAN WELL DDR-15L-3.3
                      3002991

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 15 W
                      5. 1 Output
                      6. 3.3 V
                      7. 4.5 A
                      Each
                      1+
                      124,160 lei
                      5+
                      121,670 lei
                      10+
                      119,180 lei
                      20+
                      116,690 lei
                      Min.: 1 / Mult.: 1
                      Railway
                      4:1
                      15W
                      1 Output
                      3.3V
                      4.5A
                      4kV
                      Fixed, Adjustable
                      48V
                      -
                      17.5mm
                      90mm
                      54.5mm
                      18V
                      75V
                      DDR-15 Series
                      DDR-15L-15
                      MEAN WELL DDR-15L-15
                      3002989

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 15 W
                      5. 1 Output
                      6. 15 V
                      7. 1 A
                      Each
                      1+
                      112,170 lei
                      5+
                      109,930 lei
                      10+
                      107,700 lei
                      20+
                      105,460 lei
                      Min.: 1 / Mult.: 1
                      Railway
                      4:1
                      15W
                      1 Output
                      15V
                      1A
                      4kV
                      Fixed, Adjustable
                      48V
                      -
                      17.5mm
                      90mm
                      54.5mm
                      18V
                      75V
                      DDR-15 Series
                      DDR-15G-15
                      MEAN WELL DDR-15G-15
                      3251517

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 15 W
                      5. 1 Output
                      6. 15 V
                      7. 1 A
                      Each
                      1+
                      129,540 lei
                      5+
                      126,950 lei
                      10+
                      124,360 lei
                      20+
                      121,770 lei
                      Min.: 1 / Mult.: 1
                      Railway
                      4:1
                      15W
                      1 Output
                      15V
                      1A
                      4kV
                      Fixed, Adjustable
                      24V
                      DIN Rail
                      17.5mm
                      90mm
                      54.5mm
                      9V
                      36V
                      DDR-15 Series
                      CompararePreţ pentruCantitate
                      1-10 din 10 articole