• Securitate și supraveghere
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated DIN Rail Mount DC / DC Converters

                      DDRH-240 Series Isolated DIN Rail Mount DC / DC Converters:

                      4 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      DC / DC Converter Output Type
                      Input Voltage DC Nom
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      DDRH-240-32
                      MEAN WELL DDRH-240-32
                      4292208

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE & Industrial
                      3. 6:1
                      4. 240 W
                      5. 1 Output
                      6. 32 V
                      7. 7.5 A
                      Each
                      1+
                      408,640 lei
                      5+
                      385,270 lei
                      10+
                      375,620 lei
                      Min.: 1 / Mult.: 1
                      ITE & Industrial
                      6:1
                      240W
                      1 Output
                      32V
                      7.5A
                      4kV
                      Fixed
                      800V
                      85.5mm
                      125.2mm
                      129.2mm
                      250V
                      1.5kV
                      DDRH-240 Series
                      DDRH-240-12
                      MEAN WELL DDRH-240-12
                      4292206

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE & Industrial
                      3. 6:1
                      4. 200.4 W
                      5. 1 Output
                      6. 12 V
                      7. 16.7 A
                      Each
                      1+
                      341,730 lei
                      5+
                      334,870 lei
                      10+
                      328,070 lei
                      Min.: 1 / Mult.: 1
                      ITE & Industrial
                      6:1
                      200.4W
                      1 Output
                      12V
                      16.7A
                      4kV
                      Fixed
                      800V
                      85.5mm
                      125.2mm
                      129.2mm
                      250V
                      1.5kV
                      DDRH-240 Series
                      DDRH-240-48
                      MEAN WELL DDRH-240-48
                      4292209

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE & Industrial
                      3. 6:1
                      4. 240 W
                      5. 1 Output
                      6. 48 V
                      7. 5 A
                      Each
                      1+
                      341,730 lei
                      5+
                      334,870 lei
                      10+
                      328,070 lei
                      Min.: 1 / Mult.: 1
                      ITE & Industrial
                      6:1
                      240W
                      1 Output
                      48V
                      5A
                      4kV
                      Fixed
                      800V
                      85.5mm
                      125.2mm
                      129.2mm
                      250V
                      1.5kV
                      DDRH-240 Series
                      DDRH-240-24
                      MEAN WELL DDRH-240-24
                      4292207

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE & Industrial
                      3. 6:1
                      4. 240 W
                      5. 1 Output
                      6. 24 V
                      7. 10 A
                      Each
                      1+
                      341,730 lei
                      5+
                      334,870 lei
                      10+
                      328,070 lei
                      Min.: 1 / Mult.: 1
                      ITE & Industrial
                      6:1
                      240W
                      1 Output
                      24V
                      10A
                      4kV
                      Fixed
                      800V
                      85.5mm
                      125.2mm
                      129.2mm
                      250V
                      1.5kV
                      DDRH-240 Series
                      CompararePreţ pentruCantitate
                      1-4 din 4 articole