• Securitate și supraveghere
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated DIN Rail Mount DC / DC Converters

                      DDRH-30 Series Isolated DIN Rail Mount DC / DC Converters:

                      4 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      DC / DC Converter Output Type
                      Input Voltage DC Nom
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      DDRH-30-24DR
                      MEAN WELL DDRH-30-24DR
                      4292213

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE & Industrial
                      3. 10:1
                      4. 30 W
                      5. 1 Output
                      6. 24 V
                      7. 1.25 A
                      Each
                      1+
                      233,170 lei
                      5+
                      224,540 lei
                      10+
                      220,880 lei
                      Min.: 1 / Mult.: 1
                      ITE & Industrial
                      10:1
                      30W
                      1 Output
                      24V
                      1.25A
                      4kV
                      Fixed
                      800V
                      70mm
                      135mm
                      32mm
                      150V
                      1.5kV
                      DDRH-30 Series
                      DDRH-30-15DR
                      MEAN WELL DDRH-30-15DR
                      4292211

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE & Industrial
                      3. 10:1
                      4. 30 W
                      5. 1 Output
                      6. 15 V
                      7. 2 A
                      Each
                      1+
                      233,170 lei
                      5+
                      224,540 lei
                      10+
                      220,880 lei
                      Min.: 1 / Mult.: 1
                      ITE & Industrial
                      10:1
                      30W
                      1 Output
                      15V
                      2A
                      4kV
                      Fixed
                      800V
                      70mm
                      135mm
                      32mm
                      150V
                      1.5kV
                      DDRH-30 Series
                      DDRH-30-48DR
                      MEAN WELL DDRH-30-48DR
                      4292214

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE & Industrial
                      3. 10:1
                      4. 30 W
                      5. 1 Output
                      6. 48 V
                      7. 625 mA
                      Each
                      1+
                      233,170 lei
                      5+
                      224,540 lei
                      10+
                      220,880 lei
                      Min.: 1 / Mult.: 1
                      ITE & Industrial
                      10:1
                      30W
                      1 Output
                      48V
                      625mA
                      4kV
                      Fixed
                      800V
                      70mm
                      135mm
                      32mm
                      150V
                      1.5kV
                      DDRH-30 Series
                      DDRH-30-12DR
                      MEAN WELL DDRH-30-12DR
                      4292210

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE & Industrial
                      3. 10:1
                      4. 30 W
                      5. 1 Output
                      6. 12 V
                      7. 2.5 A
                      Each
                      1+
                      233,170 lei
                      5+
                      224,540 lei
                      10+
                      220,880 lei
                      Min.: 1 / Mult.: 1
                      ITE & Industrial
                      10:1
                      30W
                      1 Output
                      12V
                      2.5A
                      4kV
                      Fixed
                      800V
                      70mm
                      135mm
                      32mm
                      150V
                      1.5kV
                      DDRH-30 Series
                      CompararePreţ pentruCantitate
                      1-4 din 4 articole