• Securitate și supraveghere
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated DIN Rail Mount DC / DC Converters

                      DDRH-60 Series Isolated DIN Rail Mount DC / DC Converters:

                      4 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      DC / DC Converter Output Type
                      Input Voltage DC Nom
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      DDRH-60-48
                      MEAN WELL DDRH-60-48
                      3534385

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. 10:1
                      3. 60 W
                      4. 1 Output
                      5. 48 V
                      6. 1.25 A
                      Each
                      1+
                      282,700 lei
                      Min.: 1 / Mult.: 1
                      10:1
                      60W
                      1 Output
                      48V
                      1.25A
                      4kV
                      Fixed, Adjustable
                      800V
                      57mm
                      93.5mm
                      105mm
                      150V
                      1.5kV
                      DDRH-60 Series
                      DDRH-60-24
                      MEAN WELL DDRH-60-24
                      3534384

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. 10:1
                      3. 60 W
                      4. 1 Output
                      5. 24 V
                      6. 2.5 A
                      Each
                      1+
                      336,600 lei
                      5+
                      322,530 lei
                      10+
                      309,520 lei
                      Min.: 1 / Mult.: 1
                      10:1
                      60W
                      1 Output
                      24V
                      2.5A
                      4kV
                      Fixed, Adjustable
                      800V
                      57mm
                      93.5mm
                      105mm
                      150V
                      1.5kV
                      DDRH-60 Series
                      DDRH-60-5
                      MEAN WELL DDRH-60-5
                      3534386

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. 10:1
                      3. 50 W
                      4. 1 Output
                      5. 5 V
                      6. 10 A
                      Each
                      1+
                      282,700 lei
                      Min.: 1 / Mult.: 1
                      10:1
                      50W
                      1 Output
                      5V
                      10A
                      4kV
                      Fixed, Adjustable
                      800V
                      57mm
                      93.5mm
                      105mm
                      150V
                      1.5kV
                      DDRH-60 Series
                      DDRH-60-12
                      MEAN WELL DDRH-60-12
                      3534383

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. 10:1
                      3. 60 W
                      4. 1 Output
                      5. 12 V
                      6. 5 A
                      Each
                      1+
                      332,590 lei
                      5+
                      319,280 lei
                      10+
                      307,640 lei
                      Min.: 1 / Mult.: 1
                      10:1
                      60W
                      1 Output
                      12V
                      5A
                      4kV
                      Fixed, Adjustable
                      800V
                      57mm
                      93.5mm
                      105mm
                      150V
                      1.5kV
                      DDRH-60 Series
                      CompararePreţ pentruCantitate
                      1-4 din 4 articole