• Securitate și supraveghere
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated DIN Rail Mount DC / DC Converters

                      DPX Series Isolated DIN Rail Mount DC / DC Converters:

                      3 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Isolation Voltage
                      DC / DC Converter Output Type
                      Input Voltage DC Nom
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      DPX60-24S05
                      TDK-LAMBDA DPX60-24S05
                      3262083

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      TDK-LAMBDA
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 60 W
                      5. 1 Output
                      6. 5 V
                      7. 12 A
                      Each
                      1+
                      571,250 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      2:1
                      60W
                      1 Output
                      5V
                      12A
                      -
                      -
                      1.6kV
                      Fixed, Adjustable
                      24V
                      24.5mm
                      57.6mm
                      125mm
                      18V
                      36V
                      DPX Series
                      DPX40-24WS05.
                      TDK-LAMBDA DPX40-24WS05.
                      1908413

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. DC-DC CONVERTER
                      2. DIN RAIL
                      3. 1 O/P
                      4. 40W
                      5. 8
                      Each
                      1+
                      886,000 lei
                      10+
                      840,840 lei
                      25+
                      793,390 lei
                      50+
                      740,360 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      4:1
                      40W
                      1 Output
                      5V
                      8A
                      -
                      -
                      1.6kV
                      Fixed, Adjustable
                      0
                      24.5mm
                      57.6mm
                      125mm
                      9.5V
                      0
                      DPX Series
                      DPX40-24WD15
                      TDK-LAMBDA DPX40-24WD15
                      3262072

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      TDK-LAMBDA
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 40 W
                      5. 2 Output
                      6. 15 V
                      7. 1.333 A
                      Each
                      1+
                      684,330 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      4:1
                      40W
                      2 Output
                      15V
                      1.333A
                      -15V
                      1.333A
                      1.6kV
                      Fixed
                      24V
                      24.5mm
                      57.6mm
                      125mm
                      9.5V
                      36V
                      DPX Series
                      CompararePreţ pentruCantitate
                      1-3 din 3 articole