• Securitate și supraveghere
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated DIN Rail Mount DC / DC Converters

                      DPX15W Series Isolated DIN Rail Mount DC / DC Converters:

                      5 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Isolation Voltage
                      DC / DC Converter Output Type
                      Input Voltage DC Nom
                      DC / DC Converter Mounting
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      DPX15-24WS12
                      TDK-LAMBDA DPX15-24WS12
                      3262065

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      TDK-LAMBDA
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 15 W
                      5. 1 Output
                      6. 12 V
                      7. 1.25 A
                      Each
                      1+
                      626,110 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      4:1
                      15W
                      1 Output
                      12V
                      1.25A
                      -
                      -
                      1.6kV
                      Fixed
                      24V
                      -
                      57.6mm
                      24.5mm
                      125mm
                      9.5V
                      36V
                      DPX15W Series
                      DPX15-24WD15
                      TDK-LAMBDA DPX15-24WD15
                      3262063

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      TDK-LAMBDA
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 15 W
                      5. 2 Output
                      6. 15 V
                      7. 500 mA
                      Each
                      1+
                      660,150 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      4:1
                      15W
                      2 Output
                      15V
                      500mA
                      -15V
                      500mA
                      1.6kV
                      Fixed
                      24V
                      -
                      57.6mm
                      24.5mm
                      125mm
                      9.5V
                      36V
                      DPX15W Series
                      DPX15-48WS05
                      TDK-LAMBDA DPX15-48WS05
                      1995985

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 15 W
                      5. 1 Output
                      6. 5 V
                      7. 3 A
                      Each
                      1+
                      626,110 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      4:1
                      15W
                      1 Output
                      5V
                      3A
                      -
                      -
                      1.6kV
                      Fixed
                      48V
                      DIN Rail
                      57.6mm
                      24.5mm
                      125mm
                      18V
                      75V
                      DPX15W Series
                      DPX15-48WD15
                      TDK-LAMBDA DPX15-48WD15
                      1995989

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      TDK-LAMBDA
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 15 W
                      5. 2 Output
                      6. 15 V
                      7. 500 mA
                      Each
                      1+
                      660,150 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      4:1
                      15W
                      2 Output
                      15V
                      500mA
                      -15V
                      -500mA
                      1.6kV
                      Fixed
                      48V
                      DIN Rail
                      57.6mm
                      24.5mm
                      125mm
                      18V
                      75V
                      DPX15W Series
                      DPX15-24WS05
                      TDK-LAMBDA DPX15-24WS05
                      3262064

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      TDK-LAMBDA
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 15 W
                      5. 1 Output
                      6. 5 V
                      7. 3 A
                      Each
                      1+
                      625,040 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      4:1
                      15W
                      1 Output
                      5V
                      3A
                      -
                      -
                      1.6kV
                      Fixed
                      24V
                      -
                      57.6mm
                      24.5mm
                      125mm
                      9.5V
                      36V
                      DPX15W Series
                      CompararePreţ pentruCantitate
                      1-5 din 5 articole