• Securitate și supraveghere
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated DIN Rail Mount DC / DC Converters

                      DPX30W Series Isolated DIN Rail Mount DC / DC Converters:

                      2 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Isolation Voltage
                      DC / DC Converter Output Type
                      Input Voltage DC Nom
                      DC / DC Converter Mounting
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      DPX30-48WD12
                      TDK-LAMBDA DPX30-48WD12
                      1995992

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      TDK-LAMBDA
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 30 W
                      5. 2 Output
                      6. 12 V
                      7. 1.25 A
                      Each
                      1+
                      837,030 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      4:1
                      30W
                      2 Output
                      12V
                      1.25A
                      -12V
                      -1.25A
                      1.6kV
                      Fixed, Adjustable
                      48V
                      DIN Rail
                      57.6mm
                      24.5mm
                      125mm
                      18V
                      75V
                      DPX30W Series
                      DPX30-48WD15
                      TDK-LAMBDA DPX30-48WD15
                      1995993

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      TDK-LAMBDA
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 30 W
                      5. 2 Output
                      6. 15 V
                      7. 1 A
                      Each
                      1+
                      837,030 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      4:1
                      30W
                      2 Output
                      15V
                      1A
                      -15V
                      -1A
                      1.6kV
                      Fixed, Adjustable
                      48V
                      DIN Rail
                      57.6mm
                      24.5mm
                      125mm
                      18V
                      75V
                      DPX30W Series
                      CompararePreţ pentruCantitate
                      1-2 din 2 articole