• Securitate și supraveghere
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated DIN Rail Mount DC / DC Converters

                      DTJ20 Series Isolated DIN Rail Mount DC / DC Converters:

                      4 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Regulation
                      Isolation Voltage
                      DC / DC Converter Output Type
                      Input Voltage DC Nom
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      DTJ2048S05-D
                      XP POWER DTJ2048S05-D
                      3248209

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 20 W
                      5. 1 Output
                      6. 5 V
                      7. 4 A
                      Each
                      1+
                      265,230 lei
                      5+
                      259,940 lei
                      10+
                      254,610 lei
                      50+
                      249,330 lei
                      100+
                      243,990 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      4:1
                      20W
                      1 Output
                      5V
                      4A
                      Regulated
                      3kV
                      Fixed
                      48V
                      31.4mm
                      25.4mm
                      76.2mm
                      18V
                      75V
                      DTJ20 Series
                      DTJ2024S05-D
                      XP POWER DTJ2024S05-D
                      3248199

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 20 W
                      5. 1 Output
                      6. 5 V
                      7. 4 A
                      Each
                      1+
                      265,230 lei
                      5+
                      257,250 lei
                      10+
                      249,330 lei
                      50+
                      238,710 lei
                      100+
                      222,810 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      4:1
                      20W
                      1 Output
                      5V
                      4A
                      Regulated
                      3kV
                      Fixed
                      24V
                      31.4mm
                      25.4mm
                      76.2mm
                      9V
                      36V
                      DTJ20 Series
                      DTJ2024S12-D
                      XP POWER DTJ2024S12-D
                      3248201

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 20 W
                      5. 1 Output
                      6. 12 V
                      7. 1.67 A
                      Each
                      1+
                      258,570 lei
                      5+
                      250,800 lei
                      10+
                      243,080 lei
                      50+
                      232,710 lei
                      100+
                      217,220 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      4:1
                      20W
                      1 Output
                      12V
                      1.67A
                      Regulated
                      3kV
                      Fixed
                      24V
                      31.4mm
                      25.4mm
                      76.2mm
                      9V
                      36V
                      DTJ20 Series
                      DTJ2048S12-D
                      XP POWER DTJ2048S12-D
                      3248211

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 20 W
                      5. 1 Output
                      6. 12 V
                      7. 1.67 A
                      Each
                      1+
                      258,570 lei
                      5+
                      250,800 lei
                      10+
                      243,080 lei
                      50+
                      232,710 lei
                      100+
                      217,220 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      4:1
                      20W
                      1 Output
                      12V
                      1.67A
                      Regulated
                      3kV
                      Fixed
                      48V
                      31.4mm
                      25.4mm
                      76.2mm
                      18V
                      75V
                      DTJ20 Series
                      CompararePreţ pentruCantitate
                      1-4 din 4 articole