• Securitate și supraveghere
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated DIN Rail Mount DC / DC Converters

                      MP DC-DC Power Supplies Isolated DIN Rail Mount DC / DC Converters:

                      8 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      DC / DC Converter Output Type
                      Input Voltage DC Nom
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      MP-DRD15-24
                      MULTICOMP PRO MP-DRD15-24
                      3556371

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 15 W
                      5. 1 Output
                      6. 24 V
                      7. 630 mA
                      Each
                      1+
                      211,430 lei
                      5+
                      190,300 lei
                      10+
                      172,970 lei
                      25+
                      158,550 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      4:1
                      15W
                      1 Output
                      24V
                      630mA
                      1.5kV
                      Fixed
                      24V
                      18mm
                      91mm
                      91mm
                      9V
                      36V
                      MP DC-DC Power Supplies
                      MP-DRD15-12
                      MULTICOMP PRO MP-DRD15-12
                      3556370

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 15 W
                      5. 1 Output
                      6. 12 V
                      7. 1.25 A
                      Each
                      1+
                      200,510 lei
                      5+
                      180,440 lei
                      10+
                      164,030 lei
                      25+
                      150,370 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      4:1
                      15W
                      1 Output
                      12V
                      1.25A
                      1.5kV
                      Fixed
                      24V
                      18mm
                      91mm
                      91mm
                      9V
                      36V
                      MP DC-DC Power Supplies
                      MP-DRD15-05
                      MULTICOMP PRO MP-DRD15-05
                      3556369

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 13.5 W
                      5. 1 Output
                      6. 5 V
                      7. 2.7 A
                      Each
                      1+
                      200,510 lei
                      5+
                      180,440 lei
                      10+
                      164,030 lei
                      25+
                      150,370 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      4:1
                      13.5W
                      1 Output
                      5V
                      2.7A
                      1.5kV
                      Fixed
                      24V
                      18mm
                      91mm
                      91mm
                      9V
                      36V
                      MP DC-DC Power Supplies
                      MP-DRD30-24
                      MULTICOMP PRO MP-DRD30-24
                      3556375

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 30 W
                      5. 1 Output
                      6. 24 V
                      7. 1.25 A
                      Each
                      1+
                      252,370 lei
                      5+
                      229,460 lei
                      10+
                      210,310 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      4:1
                      30W
                      1 Output
                      24V
                      1.25A
                      1.5kV
                      Fixed, Adjustable
                      24V
                      35mm
                      91mm
                      91mm
                      10V
                      36V
                      MP DC-DC Power Supplies
                      MP-DRD40-24
                      MULTICOMP PRO MP-DRD40-24
                      3556377

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 3:1
                      4. 40 W
                      5. 1 Output
                      6. 24 V
                      7. 1.7 A
                      Each
                      1+
                      189,940 lei
                      3+
                      174,600 lei
                      5+
                      165,300 lei
                      10+
                      156,870 lei
                      15+
                      154,640 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      3:1
                      40W
                      1 Output
                      24V
                      1.7A
                      1.5kV
                      Fixed, Adjustable
                      24V
                      53mm
                      91mm
                      91mm
                      10V
                      32V
                      MP DC-DC Power Supplies
                      MP-DRD40-12
                      MULTICOMP PRO MP-DRD40-12
                      3556376

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 3:1
                      4. 40 W
                      5. 1 Output
                      6. 12 V
                      7. 3.4 A
                      Each
                      1+
                      245,470 lei
                      5+
                      223,110 lei
                      10+
                      204,520 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      3:1
                      40W
                      1 Output
                      12V
                      3.4A
                      1.5kV
                      Fixed, Adjustable
                      24V
                      53mm
                      91mm
                      91mm
                      10V
                      32V
                      MP DC-DC Power Supplies
                      MP-DRD30-12
                      MULTICOMP PRO MP-DRD30-12
                      3556374

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 30 W
                      5. 1 Output
                      6. 12 V
                      7. 2.5 A
                      Each
                      1+
                      255,020 lei
                      5+
                      229,510 lei
                      10+
                      208,690 lei
                      25+
                      191,260 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      4:1
                      30W
                      1 Output
                      12V
                      2.5A
                      1.5kV
                      Fixed, Adjustable
                      24V
                      35mm
                      91mm
                      91mm
                      10V
                      36V
                      MP DC-DC Power Supplies
                      MP-DRD30-05
                      MULTICOMP PRO MP-DRD30-05
                      3556373

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 22.5 W
                      5. 1 Output
                      6. 5 V
                      7. 4.5 A
                      Each
                      1+
                      226,260 lei
                      5+
                      203,610 lei
                      10+
                      185,120 lei
                      25+
                      169,670 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      4:1
                      22.5W
                      1 Output
                      5V
                      4.5A
                      1.5kV
                      Fixed, Adjustable
                      24V
                      35mm
                      91mm
                      91mm
                      10V
                      36V
                      MP DC-DC Power Supplies
                      CompararePreţ pentruCantitate
                      1-8 din 8 articole