PST50W Series Isolated DIN Rail Mount DC / DC Converters:
10 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 20+ 1.131,770 lei | Min.: 20 / Mult.: 20 | ITE, Industrial & Railway | 8:1 | 50W | 1 Output | 28VDC | 1.79A | Regulated | 4.2kV | Fixed | 36V | 76.2mm | 116.8mm | 76.7mm | 9.5V | 75V | PST50W Series | |||||
Each | 20+ 1.131,770 lei | Min.: 20 / Mult.: 20 | ITE, Industrial & Railway | 8:1 | 50W | 1 Output | 48VDC | 1.05A | Regulated | 4.2kV | Fixed | 36V | 76.2mm | 116.8mm | 76.7mm | 9.5V | 75V | PST50W Series | |||||
Each | 20+ 1.131,770 lei | Min.: 20 / Mult.: 20 | ITE, Industrial & Railway | 8:1 | 50W | 1 Output | 24VDC | 2.08A | Regulated | 4.2kV | Fixed | 36V | 76.2mm | 116.8mm | 76.7mm | 9.5V | 75V | PST50W Series | |||||
Each | 20+ 1.131,770 lei | Min.: 20 / Mult.: 20 | ITE, Industrial & Railway | 8:1 | 50W | 1 Output | 48VDC | 1.05A | Regulated | 4.2kV | Fixed | 36V | 76.2mm | 116.8mm | 76.7mm | 9.5V | 75V | PST50W Series | |||||
Each | 20+ 1.131,770 lei | Min.: 20 / Mult.: 20 | ITE, Industrial & Railway | 8:1 | 50W | 1 Output | 28VDC | 1.79A | Regulated | 4.2kV | Fixed | 36V | 76.2mm | 116.8mm | 76.7mm | 9.5V | 75V | PST50W Series | |||||
Each | 20+ 1.131,770 lei | Min.: 20 / Mult.: 20 | ITE, Industrial & Railway | 8:1 | 50W | 1 Output | 24VDC | 2.08A | Regulated | 4.2kV | Fixed | 36V | 76.2mm | 116.8mm | 76.7mm | 9.5V | 75V | PST50W Series | |||||
Each | 20+ 1.131,770 lei | Min.: 20 / Mult.: 20 | ITE, Industrial & Railway | 8:1 | 50W | 1 Output | 12VDC | 4.17A | Regulated | 4.2kV | Fixed | 36V | 76.2mm | 116.8mm | 76.7mm | 9.5V | 75V | PST50W Series | |||||
Each | 20+ 1.131,770 lei | Min.: 20 / Mult.: 20 | ITE, Industrial & Railway | 8:1 | 50W | 1 Output | 15VDC | 3.33A | Regulated | 4.2kV | Fixed | 36V | 76.2mm | 116.8mm | 76.7mm | 9.5V | 75V | PST50W Series | |||||
Each | 20+ 1.131,770 lei | Min.: 20 / Mult.: 20 | ITE, Industrial & Railway | 8:1 | 50W | 1 Output | 15VDC | 3.33A | Regulated | 4.2kV | Fixed | 36V | 76.2mm | 116.8mm | 76.7mm | 9.5V | 75V | PST50W Series | |||||
Each | 20+ 1.131,770 lei | Min.: 20 / Mult.: 20 | ITE, Industrial & Railway | 8:1 | 50W | 1 Output | 12VDC | 4.17A | Regulated | 4.2kV | Fixed | 36V | 76.2mm | 116.8mm | 76.7mm | 9.5V | 75V | PST50W Series |