• Securitate și supraveghere
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated DIN Rail Mount DC / DC Converters

                      PYBE20 Series Isolated DIN Rail Mount DC / DC Converters:

                      7 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      DC / DC Converter Output Type
                      Input Voltage DC Nom
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      PYBE20-Q24-D12-DIN
                      CUI PYBE20-Q24-D12-DIN
                      3595026

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 20 W
                      5. 2 Output
                      6. 12 V
                      7. 834 mA
                      Each
                      1+
                      310,690 lei
                      5+
                      274,570 lei
                      10+
                      245,970 lei
                      20+
                      241,050 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      4:1
                      20W
                      2 Output
                      12V
                      834mA
                      -12V
                      834mA
                      Regulated
                      1.5kV
                      Fixed, Adjustable
                      24V
                      31.5mm
                      25.8mm
                      76mm
                      9V
                      36V
                      PYBE20 Series
                      PYBE20-Q24-S24-DIN
                      CUI PYBE20-Q24-S24-DIN
                      3595035

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 20 W
                      5. 1 Output
                      6. 24 V
                      7. 834 mA
                      Each
                      1+
                      295,960 lei
                      5+
                      261,520 lei
                      10+
                      234,290 lei
                      20+
                      229,620 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      4:1
                      20W
                      1 Output
                      24V
                      834mA
                      -
                      -
                      Regulated
                      1.5kV
                      Fixed, Adjustable
                      24V
                      31.5mm
                      25.8mm
                      76mm
                      9V
                      36V
                      PYBE20 Series
                      PYBE20-Q24-D15-DIN
                      CUI PYBE20-Q24-D15-DIN
                      3595028

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 20 W
                      5. 2 Output
                      6. 15 V
                      7. 667 mA
                      Each
                      1+
                      297,740 lei
                      5+
                      254,300 lei
                      10+
                      249,220 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      4:1
                      20W
                      2 Output
                      15V
                      667mA
                      -15V
                      667mA
                      Regulated
                      1.5kV
                      Fixed, Adjustable
                      24V
                      31.5mm
                      25.8mm
                      76mm
                      9V
                      36V
                      PYBE20 Series
                      PYBE20-Q48-S24-DIN
                      CUI PYBE20-Q48-S24-DIN
                      3595046

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 20 W
                      5. 1 Output
                      6. 24 V
                      7. 834 mA
                      Each
                      1+
                      300,430 lei
                      5+
                      265,480 lei
                      10+
                      237,850 lei
                      20+
                      233,070 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      4:1
                      20W
                      1 Output
                      24V
                      834mA
                      -
                      -
                      Regulated
                      1.5kV
                      Fixed, Adjustable
                      48V
                      31.5mm
                      25.8mm
                      76mm
                      18V
                      75V
                      PYBE20 Series
                      PYBE20-Q24-S5-DIN
                      CUI PYBE20-Q24-S5-DIN
                      3595037

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 20 W
                      5. 1 Output
                      6. 5 V
                      7. 4 A
                      Each
                      1+
                      425,750 lei
                      5+
                      363,680 lei
                      10+
                      356,410 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      4:1
                      20W
                      1 Output
                      5V
                      4A
                      -
                      -
                      Regulated
                      1.5kV
                      Fixed, Adjustable
                      24V
                      31.5mm
                      25.8mm
                      76mm
                      9V
                      36V
                      PYBE20 Series
                      PYBE20-Q24-S12-DIN
                      CUI PYBE20-Q24-S12-DIN
                      3595032

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 20 W
                      5. 1 Output
                      6. 12 V
                      7. 1.667 A
                      Each
                      1+
                      293,220 lei
                      5+
                      259,130 lei
                      10+
                      232,110 lei
                      20+
                      227,480 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      4:1
                      20W
                      1 Output
                      12V
                      1.667A
                      -
                      -
                      Regulated
                      1.5kV
                      Fixed, Adjustable
                      24V
                      31.5mm
                      25.8mm
                      76mm
                      9V
                      36V
                      PYBE20 Series
                      PYBE20-Q48-S12-DIN
                      CUI PYBE20-Q48-S12-DIN
                      3595042

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 20 W
                      5. 1 Output
                      6. 12 V
                      7. 1.667 A
                      Each
                      1+
                      300,430 lei
                      5+
                      265,480 lei
                      10+
                      237,850 lei
                      20+
                      233,070 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      4:1
                      20W
                      1 Output
                      12V
                      1.667A
                      -
                      -
                      Regulated
                      1.5kV
                      Fixed, Adjustable
                      48V
                      31.5mm
                      25.8mm
                      76mm
                      18V
                      75V
                      PYBE20 Series
                      CompararePreţ pentruCantitate
                      1-7 din 7 articole