• Securitate și supraveghere
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated DIN Rail Mount DC / DC Converters

                      S8TS Series Isolated DIN Rail Mount DC / DC Converters:

                      2 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      S8TS-02505
                      OMRON INDUSTRIAL AUTOMATION S8TS-02505
                      3440622

                      Data Sheet

                      RoHS

                      OMRON INDUSTRIAL AUTOMATION
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. 80-370VDC
                      3. ITE
                      4. 3:1
                      5. 25 W
                      6. 1 Output
                      7. 5 V
                      8. 5 A
                      Each
                      1+
                      1.282,190 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      3:1
                      25W
                      1 Output
                      5V
                      5A
                      Fixed, Adjustable
                      DIN Rail
                      43mm
                      120mm
                      120mm
                      85V
                      264V
                      S8TS Series
                      S8TS-06024
                      OMRON INDUSTRIAL AUTOMATION S8TS-06024
                      3440623

                      Data Sheet

                      RoHS

                      OMRON INDUSTRIAL AUTOMATION
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. 80-370VDC
                      3. ITE
                      4. 3:1
                      5. 60 W
                      6. 1 Output
                      7. 24 V
                      8. 2.5 A
                      Each
                      1+
                      890,930 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      3:1
                      60W
                      1 Output
                      24V
                      2.5A
                      Fixed, Adjustable
                      DIN Rail
                      43mm
                      120mm
                      120mm
                      85V
                      264V
                      S8TS Series
                      CompararePreţ pentruCantitate
                      1-2 din 2 articole