• Securitate și supraveghere
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated DIN Rail Mount DC / DC Converters

                      SITOP POWER Series Isolated DIN Rail Mount DC / DC Converters:

                      3 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      DC / DC Converter Output Type
                      Input Voltage DC Nom
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      6EP1732-0AA00
                      SIEMENS 6EP1732-0AA00
                      3558200

                      Data Sheet

                      RoHS

                      SIEMENS
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 3:1
                      4. 48 W
                      5. 1 Output
                      6. 24 V
                      7. 2 A
                      Each
                      1+
                      1.189,920 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      3:1
                      48W
                      1 Output
                      24V
                      2A
                      Fixed, Adjustable
                      -
                      80mm
                      135mm
                      120mm
                      38V
                      121V
                      SITOP POWER Series
                      6EP1731-2BA00
                      SIEMENS 6EP1731-2BA00
                      3558199

                      Data Sheet

                      RoHS

                      SIEMENS
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 8:1
                      4. 9 W
                      5. 1 Output
                      6. 24 V
                      7. 375 mA
                      Each
                      1+
                      421,640 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      8:1
                      9W
                      1 Output
                      24V
                      375mA
                      Fixed, Adjustable
                      -
                      22.5mm
                      80mm
                      91mm
                      30V
                      264V
                      SITOP POWER Series
                      6EP1621-2BA00
                      SIEMENS 6EP1621-2BA00
                      3558197

                      Data Sheet

                      RoHS

                      SIEMENS
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 120 W
                      5. 1 Output
                      6. 12 V
                      7. 2.5 A
                      Each
                      1+
                      833,320 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      2:1
                      120W
                      1 Output
                      12V
                      2.5A
                      Fixed, Adjustable
                      24V
                      32.5mm
                      125mm
                      125mm
                      18.5V
                      30.2V
                      SITOP POWER Series
                      CompararePreţ pentruCantitate
                      1-3 din 3 articole