ISO5125I Series Isolated DIN Rail Mount DC / DC Converters:
3 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3703242 | POWER INTEGRATIONS | Each | 1+ 1.804,370 lei | Min.: 1 / Mult.: 1 | Gate Drive | 5W | 1 Output | 24.8V | 200mA | Unregulated | 18kV | Fixed | 15V | 69mm | 44.5mm | 134mm | 14.5V | 15.5V | ISO5125I Series | |||
3703240 | POWER INTEGRATIONS | Each | 1+ 1.447,750 lei | Min.: 1 / Mult.: 1 | Gate Drive | 5W | 1 Output | 24.8V | 200mA | - | - | Fixed | - | - | - | - | 14.5V | 15.5V | ISO5125I Series | |||
3703243 | POWER INTEGRATIONS | Each | 1+ 1.328,930 lei | Min.: 1 / Mult.: 1 | Gate Drive | 5W | 1 Output | 24.8V | 200mA | Unregulated | - | Fixed | 15V | 69mm | 44.5mm | 134mm | 14.5V | 15.5V | ISO5125I Series |