Isolated Surface Mount DC / DC Converters:
3.952 produse găsiteGăsiți o gamă largă de Isolated Surface Mount DC / DC Converters la Farnell România. Avem în stoc o selecție largă de Isolated Surface Mount DC / DC Converters, inclusiv produse noi și cele mai populare de la cei mai buni producători din lume, inclusiv: Recom Power, Xp Power, Traco Power, Cui & Murata Power Solutions.
Vizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 3
Output Voltage Min
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Niciun filtru aplicat
0 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 32,720 lei 5+ 26,670 lei 10+ 24,740 lei 20+ 24,230 lei | Min.: 1 / Mult.: 1 | ITE | - | DIP | - | 1:1 | 1W | - | 2 Output | - | 24V | - | 21mA | - | - | -24V | - | - | 21mA | - | - | Unregulated | - | - | 3kV | 5V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PESE1-M Series | |||||
Each | 1+ 32,660 lei 5+ 24,330 lei 10+ 22,350 lei 20+ 20,730 lei 50+ 19,760 lei | Min.: 1 / Mult.: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 2 Output | - | 15V | - | 34mA | - | - | -15V | - | - | 34mA | - | - | Unregulated | - | - | 1.5kV | 15V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 13.5V | 16.5V | PDSE1-M Series | |||||
Each | 1+ 35,660 lei 10+ 32,720 lei 25+ 32,000 lei 50+ 31,500 lei 100+ 30,990 lei | Min.: 1 / Mult.: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 85mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ 37,340 lei 5+ 37,130 lei 10+ 36,830 lei 20+ 36,220 lei 50+ 35,610 lei | Min.: 1 / Mult.: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 15V | - | 66mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 10.8V | 13.2V | NTE Series | |||||
Each | 1+ 37,340 lei 5+ 37,130 lei 10+ 36,830 lei 20+ 36,220 lei 50+ 35,610 lei | Min.: 1 / Mult.: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 3.3V | - | 303mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 3.3V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 2.97V | 3.63V | NTE Series | |||||
Each | 1+ 47,040 lei 10+ 44,550 lei 25+ 43,590 lei 50+ 42,880 lei 100+ 42,210 lei | Min.: 1 / Mult.: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 12V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 10.8V | 13.2V | TSM Series | |||||
Each | 1+ 139,450 lei 10+ 124,360 lei 25+ 121,720 lei 50+ 119,740 lei 100+ 117,750 lei | Min.: 1 / Mult.: 1 | ITE | - | - | - | 2:1 | 2W | - | 2 Output | - | 15V | - | 67mA | - | - | -15V | - | - | 67mA | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 2SM Series | |||||
Each | 1+ 52,320 lei 10+ 49,580 lei 25+ 48,510 lei 50+ 47,700 lei 100+ 46,940 lei | Min.: 1 / Mult.: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 12V | - | 42mA | - | - | -12V | - | - | 42mA | - | - | Regulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 8mm | 6.8mm | 15.3mm | 4.5V | 5.5V | TSM Series | |||||
Each | 1+ 122,530 lei 10+ 107,800 lei 25+ 105,510 lei 50+ 103,780 lei 100+ 102,110 lei | Min.: 1 / Mult.: 1 | ITE | - | - | - | 2:1 | 2W | - | 2 Output | - | 15V | - | 65mA | - | - | -15V | - | - | 65mA | - | - | Regulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ 37,080 lei 10+ 34,290 lei 25+ 33,580 lei 50+ 33,020 lei 100+ 32,510 lei | Min.: 1 / Mult.: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 12V | - | 40mA | - | - | -12V | - | - | 40mA | - | - | Unregulated | - | - | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ 35,710 lei 5+ 35,560 lei 10+ 35,310 lei 20+ 34,700 lei 50+ 34,040 lei | Min.: 1 / Mult.: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 8.2mm | 8.5mm | 8.4mm | 4.5V | 5.5V | MTU1 Series | |||||
Each | 1+ 118,310 lei 10+ 104,090 lei 25+ 101,850 lei 50+ 100,180 lei 100+ 98,550 lei | Min.: 1 / Mult.: 1 | ITE | - | - | - | 2:1 | 2W | - | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 12V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 9V | 18V | TES 2N Series | |||||
Each | 1+ 32,410 lei 10+ 29,570 lei 25+ 28,910 lei 50+ 28,450 lei 100+ 27,990 lei | Min.: 1 / Mult.: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 85mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each (Supplied on Cut Tape) Banda taiata | 1+ 20,680 lei 5+ 20,570 lei 10+ 20,420 lei 20+ 20,070 lei 50+ 19,710 lei | Min.: 1 / Mult.: 1 | Medical | - | DIP | - | 1:1 | 2W | - | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 3kV | 5V | Fixed | Surface Mount Device | 10.41mm | 4.41mm | 12.7mm | 4.5V | 5.5V | NXE2 Series | |||||
Each | 1+ 67,970 lei 10+ 64,410 lei 25+ 63,040 lei 50+ 62,030 lei 100+ 61,010 lei | Min.: 1 / Mult.: 1 | ITE | - | - | - | 2:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 5V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 4.5V | 9V | TMR 1SM Series | |||||
Each (Supplied on Cut Tape) Banda taiata | 1+ 38,460 lei 5+ 38,250 lei 10+ 37,950 lei 20+ 37,340 lei 50+ 36,680 lei | Min.: 1 / Mult.: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ 79,500 lei | Min.: 1 / Mult.: 1 | Medical | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 84mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 4kV | 12V | Fixed | Surface Mount Device | 13.7mm | 10.5mm | 18.9mm | 10.8V | 13.2V | ISM01 Series | |||||
Each (Supplied on Cut Tape) Banda taiata Opţiuni de ambalare | 1+ 52,580 lei 5+ 50,190 lei 10+ 47,800 lei 20+ 45,420 lei 50+ 43,030 lei | Min.: 1 / Mult.: 1 | ITE | - | Module | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 2kV | 3.3V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | MagI3C FISM Series | |||||
Each (Supplied on Cut Tape) Banda taiata | 1+ 26,210 lei 5+ 26,060 lei 10+ 25,860 lei 20+ 25,450 lei 50+ 24,990 lei | Min.: 1 / Mult.: 1 | Medical | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 5V | Fixed | Surface Mount Device | 10.67mm | 4.66mm | 15.24mm | 4.75V | 5.25V | NXF1 Series | |||||
Each | 1+ 26,370 lei 5+ 23,010 lei 10+ 22,350 lei 20+ 21,590 lei 50+ 20,930 lei | Min.: 1 / Mult.: 1 | Medical | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 3.3V | - | 303mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 3.3V | Fixed | Surface Mount Device | 11.1mm | 5.8mm | 12.75mm | 2.97V | 3.63V | R1SX Series | |||||
Each | 1+ 22,860 lei 5+ 19,610 lei 10+ 19,200 lei 20+ 18,750 lei 50+ 18,290 lei | Min.: 1 / Mult.: 1 | Medical | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 2kV | 12V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | R1SE/H2 Series | |||||
Each (Supplied on Cut Tape) Banda taiata Opţiuni de ambalare | 1+ 70,410 lei 5+ 67,820 lei 10+ 66,700 lei 20+ 65,630 lei 50+ 64,570 lei | Min.: 1 / Mult.: 1 | ITE | - | Module | - | 2:1 | 12W | - | 1 Output | - | 12V | - | 1A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | 48V | Fixed, Adjustable | - | 14.8mm | 6.2mm | 26mm | 37V | 57V | MYBSP Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Banda taiata Opţiuni de ambalare | 1+ 30,990 lei 5+ 30,840 lei 10+ 30,630 lei 20+ 30,480 lei 50+ 30,280 lei | Min.: 1 / Mult.: 1 | - | - | Surface Mount DIP | - | 1:1 | 2W | - | 2 Output | - | 15V | - | 100mA | - | - | -5V | - | - | 100mA | - | - | Regulated | - | - | 5.7kV | 15V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ Series | ||||
Each | 1+ 180,750 lei 10+ 160,580 lei 25+ 157,120 lei 50+ 154,580 lei 100+ 152,040 lei | Min.: 1 / Mult.: 1 | ITE | - | - | - | 2:1 | 5W | - | 1 Output | - | 5V | - | 1A | - | - | - | - | - | - | - | - | - | - | - | 1.5kV | 12V | Fixed | Surface Mount Device | 20.6mm | 10.2mm | 33.4mm | 9V | 18V | TES 5 Series | |||||
Each | 1+ 37,340 lei 5+ 37,130 lei 10+ 36,830 lei 20+ 36,220 lei 50+ 35,610 lei | Min.: 1 / Mult.: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 5V | - | 100mA | - | - | -5V | - | - | 100mA | - | - | Unregulated | - | - | 1kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 10.8V | 13.2V | NTA Series |