Isolated Surface Mount DC / DC Converters:
3.952 produse găsiteGăsiți o gamă largă de Isolated Surface Mount DC / DC Converters la Farnell România. Avem în stoc o selecție largă de Isolated Surface Mount DC / DC Converters, inclusiv produse noi și cele mai populare de la cei mai buni producători din lume, inclusiv: Recom Power, Xp Power, Traco Power, Cui & Murata Power Solutions.
Vizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 3
Output Voltage Min
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Niciun filtru aplicat
0 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 47,040 lei 10+ 44,550 lei 25+ 43,590 lei 50+ 42,880 lei 100+ 42,210 lei | Min.: 1 / Mult.: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 80mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
Each | 1+ 51,510 lei 5+ 51,260 lei 10+ 50,900 lei 20+ 50,040 lei 50+ 49,120 lei | Min.: 1 / Mult.: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 5V | - | 100mA | - | - | -5V | - | - | 100mA | - | - | Unregulated | - | - | 3kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 4.5V | 5.5V | NTV Series | |||||
Each | 1+ 37,340 lei 5+ 37,130 lei 10+ 36,830 lei 20+ 36,220 lei 50+ 35,610 lei | Min.: 1 / Mult.: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 9V | - | 111mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ 32,410 lei 10+ 29,570 lei 25+ 28,910 lei 50+ 28,450 lei 100+ 27,990 lei | Min.: 1 / Mult.: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1.5kV | 12V | Fixed | Surface Mount Device | 8mm | 7mm | 13.7mm | 10.8V | 13.2V | TES 1 Series | |||||
Each | 1+ 37,340 lei 5+ 37,130 lei 10+ 36,830 lei 20+ 36,220 lei 50+ 35,610 lei | Min.: 1 / Mult.: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 10.8V | 13.2V | NTE Series | |||||
Each | 1+ 37,340 lei 5+ 37,130 lei 10+ 36,830 lei 20+ 36,220 lei 50+ 35,610 lei | Min.: 1 / Mult.: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 9V | - | 55mA | - | - | -9V | - | - | 55mA | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 4.5V | 5.5V | NTA Series | |||||
Each | 1+ 41,300 lei 10+ 37,590 lei 25+ 36,780 lei 50+ 36,220 lei 100+ 35,610 lei | Min.: 1 / Mult.: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 12V | - | 40mA | - | - | -12V | - | - | 40mA | - | - | Unregulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ 37,340 lei 5+ 37,130 lei 10+ 36,830 lei 20+ 36,220 lei 50+ 35,610 lei | Min.: 1 / Mult.: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 15V | - | 33mA | - | - | -15V | - | - | 33mA | - | - | Unregulated | - | - | 1kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 10.8V | 13.2V | NTA Series | |||||
Each | 1+ 37,340 lei 5+ 37,130 lei 10+ 36,830 lei 20+ 36,220 lei 50+ 35,610 lei | Min.: 1 / Mult.: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 5V | - | 100mA | - | - | -5V | - | - | 100mA | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 4.5V | 5.5V | NTA Series | |||||
Each | 1+ 122,530 lei 10+ 107,800 lei 25+ 105,510 lei 50+ 103,780 lei 100+ 102,110 lei | Min.: 1 / Mult.: 1 | ITE | - | - | - | 2:1 | 2W | - | 2 Output | - | 12V | - | 85mA | - | - | -12V | - | - | 85mA | - | - | Regulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.25mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ 51,510 lei 5+ 51,260 lei 10+ 50,900 lei 20+ 50,040 lei 50+ 49,120 lei | Min.: 1 / Mult.: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 12V | - | 42mA | - | - | -12V | - | - | 42mA | - | - | Unregulated | - | - | 3kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 10.8V | 13.2V | NTV Series | |||||
Each | 1+ 37,340 lei 5+ 37,130 lei 10+ 36,830 lei 20+ 36,220 lei 50+ 35,610 lei | Min.: 1 / Mult.: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 15V | - | 33mA | - | - | -15V | - | - | 33mA | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 4.5V | 5.5V | NTA Series | |||||
Each | 1+ 38,710 lei 5+ 34,540 lei 10+ 33,430 lei 20+ 32,360 lei 50+ 31,290 lei | Min.: 1 / Mult.: 1 | Medical | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1S Series | |||||
Each (Supplied on Cut Tape) Banda taiata | 1+ 35,860 lei 5+ 35,660 lei 10+ 35,460 lei 20+ 35,260 lei 50+ 35,000 lei | Min.: 1 / Mult.: 1 | Medical | - | Module | - | 2:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 24V | Fixed, Adjustable | Surface Mount Device | 14.22mm | 11.23mm | 14.99mm | 18V | 36V | MTC1 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Banda taiata | 1+ 16,660 lei 5+ 16,560 lei 10+ 16,460 lei 20+ 16,150 lei 50+ 15,850 lei | Min.: 1 / Mult.: 1 | Medical | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 83mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 4.2kV | 12V | Fixed | Surface Mount Device | 10.46mm | 4.16mm | 13.72mm | 10.8V | 13.2V | NXJ1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Banda taiata | 1+ 14,880 lei 5+ 14,780 lei 10+ 14,680 lei 20+ 14,480 lei 50+ 14,220 lei | Min.: 1 / Mult.: 1 | Medical | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 3kV | 5V | Fixed | - | 10.41mm | 4.5mm | 12.7mm | 4.5V | 5.5V | NXE1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Banda taiata | 1+ 14,330 lei 5+ 14,220 lei 10+ 14,120 lei 20+ 13,920 lei 50+ 13,670 lei | Min.: 1 / Mult.: 1 | Medical | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 3kV | 3.3V | Fixed | Surface Mount Device | 10.41mm | 4.36mm | 12.7mm | 2.97V | 3.63V | NXE1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 175,160 lei 5+ 171,650 lei 10+ 168,150 lei | Min.: 1 / Mult.: 1 | ITE | - | Sixteenth Brick | - | 4:1 | 49.5W | - | 1 Output | - | 3.3V | - | 15A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | 48V | Fixed, Adjustable | Surface Mount Device | 22.9mm | 9.14mm | 33mm | 18V | 75V | UWS Series | ||||
Each | 1+ 21,440 lei 5+ 18,640 lei 10+ 18,030 lei 20+ 17,480 lei 50+ 16,920 lei | Min.: 1 / Mult.: 1 | Medical | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE Series | |||||
Each (Supplied on Cut Tape) Banda taiata Opţiuni de ambalare | 1+ 39,780 lei 5+ 37,950 lei 10+ 36,120 lei 20+ 34,240 lei 50+ 32,410 lei | Min.: 1 / Mult.: 1 | ITE | - | Module | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 2kV | 5V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | MagI3C FISM Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Banda taiata | 1+ 71,530 lei 5+ 71,120 lei 10+ 70,710 lei 20+ 70,260 lei 50+ 69,850 lei | Min.: 1 / Mult.: 1 | Gate Drive | - | DIP | - | 2:1 | 4.5W | - | 2 Output | - | 15V | - | 300mA | - | - | -5V | - | - | 300mA | - | - | Unregulated | - | - | 10.2kV | 5V | Fixed | Surface Mount Device | 27.81mm | 9.15mm | 45.98mm | 4.5V | 9V | MGJ6 Series | ||||
Each | 1+ 21,130 lei 5+ 18,080 lei 10+ 17,680 lei 20+ 17,270 lei 50+ 16,870 lei | Min.: 1 / Mult.: 1 | Medical | - | - | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 84mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 2kV | 5V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE/H2 Series | |||||
MURATA POWER SOLUTIONS | Each Opţiuni de ambalare | 1+ 62,330 lei 5+ 61,370 lei 10+ 60,300 lei 20+ 59,790 lei 50+ 59,280 lei | Min.: 1 / Mult.: 1 | - | - | - | - | 2:1 | 10W | - | 1 Output | - | 5V | - | 2A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | 48V | Fixed | - | 26mm | 6.2mm | 14.8mm | 37V | 57V | MYBSP Series | ||||
Each | 1+ 19,860 lei 5+ 17,320 lei 10+ 16,870 lei 20+ 16,560 lei 50+ 16,260 lei | Min.: 1 / Mult.: 1 | - | - | Surface Mount DIP | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 5V | Fixed | - | 7.5mm | 2.5mm | 10.35mm | 4.5V | 5.5V | RxxCTExxS Series | |||||
Each | 1+ 118,310 lei 10+ 83,260 lei 25+ 81,480 lei 50+ 80,160 lei 100+ 79,910 lei | Min.: 1 / Mult.: 1 | ITE | - | - | - | 2:1 | 2W | - | 1 Output | - | 15V | - | 135mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series |