DCP02 Series Isolated Surface Mount DC / DC Converters:
4 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123105 RoHS | TEXAS INSTRUMENTS | Each | 1+ 68,070 lei 5+ 68,020 lei 10+ 67,970 lei | Min.: 1 / Mult.: 1 | Industrial | 4.5V | Module | 5.5V | - | 2W | SOP | 1 Output | 28Pins | 7V | 286mA | 285mA | 7V | - | - | 800kHz | Unregulated | 85°C | 1kV | 5V | Fixed | 7.6mm | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | |||
3123107 RoHS | Each | 1+ 77,470 lei 5+ 77,170 lei 10+ 76,860 lei 50+ 73,960 lei 100+ 72,290 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Industrial | 4.5V | Module | 5.5V | - | 2W | SOP | 2 Output | 28Pins | 15V | 66mA | 133mA | 15V | -15V | 133mA | 800kHz | Unregulated | 85°C | 1kV | 5V | Fixed | 7.6mm | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | ||||
3125114 RoHS | Each | 1+ 95,400 lei 5+ 95,350 lei 10+ 94,280 lei 50+ 89,610 lei 100+ 86,610 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | ITE | - | DIP | - | 1:1 | 2W | - | 2 Output | - | 15V | - | 16mA | - | -15V | 16mA | - | Unregulated | - | 1kV | 24V | Fixed | 10.65mm | 2.65mm | 18.1mm | 21.6V | 26.4V | DCP02 Series | ||||
2323522 RoHS | TEXAS INSTRUMENTS | Each | 1+ 42,660 lei 10+ 39,000 lei 25+ 38,380 lei 50+ 37,340 lei 100+ 33,580 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Industrial | 4.5V | Module | 5.5V | - | 2W | SOP | 1 Output | 28Pins | 7V | 286mA | 285mA | 7V | - | - | 800kHz | Unregulated | 85°C | 1kV | 5V | Fixed | 7.6mm | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series |