IES01 Series Isolated Surface Mount DC / DC Converters:
27 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 15,290 lei 5+ 15,140 lei 10+ 14,990 lei 50+ 14,830 lei 100+ 14,530 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES01 Series | |||||
Each | 1+ 22,710 lei 5+ 21,390 lei 10+ 19,510 lei 50+ 17,070 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES01 Series | |||||
Each | 1+ 16,970 lei 5+ 16,610 lei 10+ 16,310 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 24V | 42mA | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | IES01 Series | |||||
Each | 1+ 13,000 lei 5+ 12,750 lei 10+ 12,500 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | IES01 Series | |||||
Each | 1+ 27,990 lei 5+ 24,490 lei 10+ 20,270 lei 50+ 18,190 lei 100+ 17,830 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES01 Series | |||||
Each | 1+ 18,590 lei 5+ 17,980 lei 10+ 17,480 lei 50+ 16,760 lei 100+ 15,600 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES01 Series | |||||
Each | 1+ 16,970 lei 5+ 16,460 lei 10+ 15,950 lei 50+ 15,290 lei 100+ 14,990 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES01 Series | |||||
Each | 1+ 17,530 lei 5+ 17,020 lei 10+ 16,510 lei 50+ 15,800 lei 100+ 14,730 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES01 Series | |||||
Each | 1+ 18,590 lei 5+ 17,980 lei 10+ 17,480 lei 50+ 16,760 lei 100+ 15,600 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES01 Series | |||||
Each | 1+ 12,140 lei 5+ 11,790 lei 10+ 11,430 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES01 Series | |||||
Each | 1+ 29,160 lei 5+ 25,500 lei 10+ 21,130 lei 50+ 18,950 lei 100+ 18,590 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | 7.25mm | 13.2mm | 13.5V | 16.5V | IES01 Series | |||||
Each | 1+ 20,220 lei 5+ 19,660 lei 10+ 19,050 lei 50+ 18,240 lei 100+ 17,020 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES01 Series | |||||
Each | 1+ 20,570 lei 5+ 19,960 lei 10+ 19,300 lei 50+ 18,540 lei 100+ 17,270 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES01 Series | |||||
Each | 1+ 20,220 lei 5+ 19,660 lei 10+ 19,050 lei 20+ 18,240 lei 50+ 17,020 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES01 Series | |||||
Each | 1+ 22,810 lei 5+ 19,960 lei 10+ 16,560 lei 50+ 14,830 lei 100+ 14,530 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 6V | 167mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES01 Series | |||||
Each | 1+ 20,220 lei 5+ 19,660 lei 10+ 19,050 lei 50+ 18,240 lei 100+ 17,020 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES01 Series | |||||
Each | 1+ 17,170 lei 5+ 16,660 lei 10+ 16,210 lei 50+ 15,490 lei 100+ 14,480 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES01 Series | |||||
Each | 1+ 17,170 lei 5+ 16,660 lei 10+ 16,150 lei 50+ 15,440 lei 100+ 14,480 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES01 Series | |||||
Each | 1+ 17,530 lei 5+ 17,020 lei 10+ 16,510 lei 50+ 15,800 lei 100+ 14,730 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES01 Series | |||||
Each | 1+ 10,310 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES01 Series | |||||
Each | 1+ 17,170 lei 5+ 16,660 lei 10+ 16,150 lei 50+ 15,440 lei 100+ 14,480 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES01 Series | |||||
Each | 1+ 20,570 lei 5+ 19,960 lei 10+ 19,300 lei 50+ 18,540 lei 100+ 17,270 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | IES01 Series | |||||
Each | 1+ 18,340 lei 5+ 16,970 lei 10+ 16,560 lei | Min.: 1 / Mult.: 1 | - | Surface Mount DIP | - | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | 7.25mm | 13.2mm | 13.5V | 16.5V | IES01 Series | |||||
Each | 1+ 20,220 lei 5+ 19,660 lei 10+ 19,050 lei 50+ 18,240 lei 100+ 17,020 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | IES01 Series | |||||
Each | 1+ 28,040 lei 5+ 24,540 lei 10+ 20,320 lei 50+ 15,490 lei 100+ 15,190 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 12V | 83mA | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | IES01 Series |