2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      MPB-XT Isolated Surface Mount DC / DC Converters:

                      18 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      MPB0509XT-1W
                      MULTICOMP PRO MPB0509XT-1W
                      3652655

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 9 V
                      Each
                      1+
                      14,330 lei
                      15+
                      13,210 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      9V
                      111mA
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      4.5V
                      5.5V
                      MPB-XT
                      MPB0515XT-1W
                      MULTICOMP PRO MPB0515XT-1W
                      3652657

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      16,870 lei
                      15+
                      15,540 lei
                      50+
                      14,070 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      15V
                      67mA
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      4.5V
                      5.5V
                      MPB-XT
                      MPB0524XT-1W
                      MULTICOMP PRO MPB0524XT-1W
                      3652659

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      17,170 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      24V
                      42mA
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      4.5V
                      5.5V
                      MPB-XT
                      MPB2415XT-1W
                      MULTICOMP PRO MPB2415XT-1W
                      3652672

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 15 V
                      7. 67 mA
                      Each
                      1+
                      16,810 lei
                      10+
                      16,000 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      15V
                      67mA
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      21.6V
                      26.4V
                      MPB-XT
                      MPB1505XT-1W
                      MULTICOMP PRO MPB1505XT-1W
                      3652666

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      15,900 lei
                      10+
                      15,090 lei
                      25+
                      14,020 lei
                      75+
                      12,700 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      1.5kV
                      15V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      13.5V
                      16.5V
                      MPB-XT
                      MPB1224XT-1W
                      MULTICOMP PRO MPB1224XT-1W
                      3652665

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      14,530 lei
                      15+
                      13,360 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      24V
                      42mA
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      10.8V
                      13.2V
                      MPB-XT
                      MPB1212XT-1W
                      MULTICOMP PRO MPB1212XT-1W
                      3652663

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 12 V
                      7. 84 mA
                      Each
                      1+
                      14,880 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      12V
                      84mA
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      10.8V
                      13.2V
                      MPB-XT
                      MPB0503XT-1W
                      MULTICOMP PRO MPB0503XT-1W
                      3652653

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 3.3 V
                      7. 303 mA
                      Each
                      1+
                      17,730 lei
                      10+
                      16,810 lei
                      25+
                      15,650 lei
                      75+
                      14,630 lei
                      150+
                      13,460 lei
                      Mai multe preţuri...
                      Min.: 1 / Mult.: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      3.3V
                      303mA
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      4.5V
                      5.5V
                      MPB-XT
                      MPB0505XT-1W
                      MULTICOMP PRO MPB0505XT-1W
                      3652654

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 5 V
                      7. 200 mA
                      Each
                      1+
                      15,540 lei
                      15+
                      14,330 lei
                      50+
                      12,950 lei
                      150+
                      11,840 lei
                      250+
                      10,870 lei
                      Mai multe preţuri...
                      Min.: 1 / Mult.: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      4.5V
                      5.5V
                      MPB-XT
                      MPB1205XT-1W
                      MULTICOMP PRO MPB1205XT-1W
                      3652661

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 5 V
                      7. 200 mA
                      Each
                      1+
                      15,900 lei
                      15+
                      14,680 lei
                      50+
                      13,260 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      10.8V
                      13.2V
                      MPB-XT
                      MPB0512XT-1W
                      MULTICOMP PRO MPB0512XT-1W
                      3652656

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. Surface Mount DIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      17,020 lei
                      10+
                      16,150 lei
                      25+
                      15,040 lei
                      75+
                      11,280 lei
                      150+
                      10,310 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      12V
                      84mA
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      4.5V
                      5.5V
                      MPB-XT
                      MPB2412XT-1W
                      MULTICOMP PRO MPB2412XT-1W
                      3652670

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 12 V
                      7. 84 mA
                      Each
                      1+
                      16,310 lei
                      10+
                      15,490 lei
                      25+
                      14,430 lei
                      75+
                      13,460 lei
                      150+
                      12,400 lei
                      Mai multe preţuri...
                      Min.: 1 / Mult.: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      12V
                      84mA
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      21.6V
                      26.4V
                      MPB-XT
                      MPB2409XT-1W
                      MULTICOMP PRO MPB2409XT-1W
                      3652669

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 9 V
                      7. 111 mA
                      Each
                      1+
                      15,600 lei
                      10+
                      14,830 lei
                      25+
                      13,820 lei
                      75+
                      12,900 lei
                      150+
                      11,890 lei
                      Mai multe preţuri...
                      Min.: 1 / Mult.: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      9V
                      111mA
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      21.6V
                      26.4V
                      MPB-XT
                      MPB1215XT-1W
                      MULTICOMP PRO MPB1215XT-1W
                      3652664

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 15 V
                      7. 67 mA
                      Each
                      1+
                      15,750 lei
                      15+
                      14,530 lei
                      50+
                      13,110 lei
                      150+
                      11,990 lei
                      250+
                      11,020 lei
                      Mai multe preţuri...
                      Min.: 1 / Mult.: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      15V
                      67mA
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      10.8V
                      13.2V
                      MPB-XT
                      MPB2424XT-1W
                      MULTICOMP PRO MPB2424XT-1W
                      3652673

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 24 V
                      7. 42 mA
                      Each
                      1+
                      15,650 lei
                      15+
                      14,430 lei
                      50+
                      13,060 lei
                      150+
                      11,890 lei
                      250+
                      10,970 lei
                      Mai multe preţuri...
                      Min.: 1 / Mult.: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      24V
                      42mA
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      21.6V
                      26.4V
                      MPB-XT
                      MPB1209XT-1W
                      MULTICOMP PRO MPB1209XT-1W
                      3652662

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 9 V
                      7. 111 mA
                      Each
                      1+
                      16,050 lei
                      15+
                      14,780 lei
                      50+
                      13,360 lei
                      150+
                      12,190 lei
                      250+
                      11,230 lei
                      Mai multe preţuri...
                      Min.: 1 / Mult.: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      9V
                      111mA
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      10.8V
                      13.2V
                      MPB-XT
                      MPB2405XT-1W
                      MULTICOMP PRO MPB2405XT-1W
                      3652668

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 5 V
                      7. 200 mA
                      Each
                      1+
                      16,000 lei
                      10+
                      15,240 lei
                      25+
                      14,170 lei
                      75+
                      13,260 lei
                      150+
                      12,190 lei
                      Mai multe preţuri...
                      Min.: 1 / Mult.: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      21.6V
                      26.4V
                      MPB-XT
                      MPB1515XT-1W
                      MULTICOMP PRO MPB1515XT-1W
                      3652667

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MULTICOMP PRO
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 15 V
                      7. 67 mA
                      Each
                      1+
                      5,890 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      15V
                      67mA
                      Unregulated
                      1.5kV
                      15V
                      Fixed
                      8.5mm
                      7.25mm
                      13.2mm
                      13.5V
                      16.5V
                      MPB-XT
                      CompararePreţ pentruCantitate
                      1-18 din 18 articole