MTU1 Series Isolated Surface Mount DC / DC Converters:
5 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 35,710 lei 5+ 35,560 lei 10+ 35,310 lei 20+ 34,700 lei 50+ 34,040 lei | Min.: 1 / Mult.: 1 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 8.2mm | 8.5mm | 8.4mm | 4.5V | 5.5V | MTU1 Series | |||||
Each | 1+ 39,730 lei 5+ 39,520 lei 10+ 39,270 lei 20+ 38,560 lei 50+ 37,850 lei | Min.: 1 / Mult.: 1 | ITE | 1:1 | 2W | 1 Output | 24V | 83mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 8.2mm | 8.5mm | 8.4mm | 4.5V | 5.5V | MTU1 Series | |||||
Each | 1+ 35,710 lei 5+ 35,560 lei 10+ 35,310 lei 20+ 34,700 lei 50+ 34,040 lei | Min.: 1 / Mult.: 1 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 8.2mm | 8.5mm | 8.4mm | 10.8V | 13.2V | MTU1 Series | |||||
Each | 1+ 39,730 lei 5+ 39,520 lei 10+ 39,270 lei 20+ 38,560 lei 50+ 37,850 lei | Min.: 1 / Mult.: 1 | ITE | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 8.2mm | 8.5mm | 8.4mm | 4.5V | 5.5V | MTU1 Series | |||||
Each | 1+ 39,010 lei 5+ 35,560 lei 10+ 35,360 lei 20+ 34,900 lei 50+ 32,360 lei | Min.: 1 / Mult.: 1 | ITE | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 8.2mm | 8.5mm | 8.4mm | 10.8V | 13.2V | MTU1 Series |