NTE Series Isolated Surface Mount DC / DC Converters:
11 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 38,460 lei 5+ 38,250 lei 10+ 37,950 lei 20+ 37,340 lei 50+ 36,680 lei | Min.: 1 / Mult.: 1 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ 37,340 lei 5+ 37,130 lei 10+ 36,830 lei 20+ 36,220 lei 50+ 35,610 lei | Min.: 1 / Mult.: 1 | ITE | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ 37,340 lei 5+ 37,130 lei 10+ 36,830 lei 20+ 36,220 lei 50+ 35,610 lei | Min.: 1 / Mult.: 1 | ITE | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ 38,460 lei 5+ 38,250 lei 10+ 37,950 lei 20+ 37,340 lei 50+ 36,680 lei | Min.: 1 / Mult.: 1 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 2.97V | 3.63V | NTE Series | |||||
Each | 1+ 37,340 lei 5+ 37,130 lei 10+ 36,830 lei 20+ 36,220 lei 50+ 35,610 lei | Min.: 1 / Mult.: 1 | ITE | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 10.8V | 13.2V | NTE Series | |||||
Each | 1+ 37,340 lei 5+ 37,130 lei 10+ 36,830 lei 20+ 36,220 lei 50+ 35,610 lei | Min.: 1 / Mult.: 1 | ITE | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1kV | 3.3V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 2.97V | 3.63V | NTE Series | |||||
Each (Supplied on Cut Tape) Banda taiata | 1+ 38,460 lei 5+ 38,250 lei 10+ 37,950 lei 20+ 37,340 lei 50+ 36,680 lei | Min.: 1 / Mult.: 1 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ 37,340 lei 5+ 37,130 lei 10+ 36,830 lei 20+ 36,220 lei 50+ 35,610 lei | Min.: 1 / Mult.: 1 | ITE | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ 37,340 lei 5+ 37,130 lei 10+ 36,830 lei 20+ 36,220 lei 50+ 35,610 lei | Min.: 1 / Mult.: 1 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 10.8V | 13.2V | NTE Series | |||||
Each | 1+ 37,340 lei 5+ 37,130 lei 10+ 36,830 lei 20+ 36,220 lei 50+ 35,610 lei | Min.: 1 / Mult.: 1 | ITE | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 10.8V | 13.2V | NTE Series | |||||
Each | 1+ 37,340 lei 5+ 37,130 lei 10+ 36,830 lei 20+ 36,220 lei 50+ 35,610 lei | Min.: 1 / Mult.: 1 | ITE | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 10.8V | 13.2V | NTE Series |