NXE2 Series Isolated Surface Mount DC / DC Converters:
4 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Banda taiata | 1+ 20,680 lei 5+ 20,570 lei 10+ 20,420 lei 20+ 20,070 lei 50+ 19,710 lei | Min.: 1 / Mult.: 1 | Medical | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 3kV | 5V | Fixed | Surface Mount Device | 10.41mm | 4.41mm | 12.7mm | 4.5V | 5.5V | NXE2 Series | |||||
Each (Supplied on Cut Tape) Banda taiata | 1+ 19,860 lei 5+ 19,760 lei 10+ 19,610 lei 20+ 19,250 lei 50+ 18,900 lei | Min.: 1 / Mult.: 1 | Medical | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 3kV | 12V | Fixed | Surface Mount Device | 10.41mm | 4.41mm | 12.7mm | 10.8V | 13.2V | NXE2 Series | |||||
Each (Supplied on Cut Tape) Banda taiata | 1+ 19,910 lei 5+ 19,860 lei 10+ 19,710 lei 20+ 19,350 lei 50+ 19,000 lei | Min.: 1 / Mult.: 1 | Medical | DIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 3kV | 12V | Fixed | Surface Mount Device | 10.41mm | 4.41mm | 12.7mm | 10.8V | 13.2V | NXE2 Series | |||||
Each (Supplied on Full Reel) Rolă completă | 180+ 17,980 lei 900+ 15,700 lei 1800+ 14,680 lei 3600+ 14,380 lei | Min.: 180 / Mult.: 180 | Medical | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 3kV | 12V | Fixed | Surface Mount Device | 10.41mm | 4.41mm | 12.7mm | 10.8V | 13.2V | NXE2 Series |