NXF1 Series Isolated Surface Mount DC / DC Converters:
3 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Banda taiata | 1+ 26,210 lei 5+ 26,060 lei 10+ 25,860 lei 20+ 25,450 lei 50+ 24,990 lei | Min.: 1 / Mult.: 1 | Medical | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 5V | Fixed | Surface Mount Device | 10.67mm | 4.66mm | 15.24mm | 4.75V | 5.25V | NXF1 Series | |||||
Each (Supplied on Cut Tape) Banda taiata | 1+ 26,210 lei 5+ 26,060 lei 10+ 25,860 lei 20+ 25,450 lei 50+ 24,990 lei | Min.: 1 / Mult.: 1 | Medical | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 3.3V | Fixed | Surface Mount Device | 10.67mm | 4.66mm | 15.24mm | 3.135V | 3.465V | NXF1 Series | |||||
Each (Supplied on Cut Tape) Banda taiata | 1+ 26,210 lei 5+ 26,060 lei 10+ 25,860 lei 20+ 25,450 lei 50+ 24,990 lei | Min.: 1 / Mult.: 1 | Medical | 1:1 | 1W | 1 Output | 3.3V | 303mA | Regulated | 3kV | 3.3V | Fixed | Surface Mount Device | 10.67mm | 4.41mm | 15.24mm | 3.135V | 3.465V | NXF1 Series |