2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      NXJ1 Series Isolated Surface Mount DC / DC Converters:

                      6 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      NXJ1S0303MC-R7
                      MURATA POWER SOLUTIONS NXJ1S0303MC-R7
                      2518529

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Surface Mount DC/DC Converter
                      2. Low Profile
                      3. Medical
                      4. DIP
                      5. 1:1
                      6. 1 W
                      7. 1 Output
                      8. 3.3 V
                      Each (Supplied on Cut Tape)
                      Banda taiata
                      1+
                      16,660 lei
                      5+
                      16,560 lei
                      10+
                      16,460 lei
                      20+
                      16,150 lei
                      50+
                      15,850 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      DIP
                      1:1
                      1W
                      1 Output
                      3.3V
                      333mA
                      Unregulated
                      4.2kV
                      3.3V
                      Fixed
                      Surface Mount Device
                      10.46mm
                      4.36mm
                      13.72mm
                      2.97V
                      3.63V
                      NXJ1 Series
                      NXJ1S0505MC-R7
                      MURATA POWER SOLUTIONS NXJ1S0505MC-R7
                      2518531

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Surface Mount DC/DC Converter
                      2. Low Profile
                      3. Medical
                      4. DIP
                      5. 1:1
                      6. 1 W
                      7. 1 Output
                      8. 5 V
                      Each (Supplied on Cut Tape)
                      Banda taiata
                      1+
                      17,170 lei
                      5+
                      17,070 lei
                      10+
                      16,970 lei
                      20+
                      16,660 lei
                      50+
                      16,310 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      DIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      4.2kV
                      5V
                      Fixed
                      Surface Mount Device
                      10.46mm
                      4.16mm
                      13.72mm
                      4.5V
                      5.5V
                      NXJ1 Series
                      NXJ1S1212MC-R7
                      MURATA POWER SOLUTIONS NXJ1S1212MC-R7
                      2518533

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Surface Mount DC/DC Converter
                      2. Low Profile
                      3. Medical
                      4. DIP
                      5. 1:1
                      6. 1 W
                      7. 1 Output
                      8. 12 V
                      Each (Supplied on Cut Tape)
                      Banda taiata
                      1+
                      16,660 lei
                      5+
                      16,560 lei
                      10+
                      16,460 lei
                      20+
                      16,150 lei
                      50+
                      15,850 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      DIP
                      1:1
                      1W
                      1 Output
                      12V
                      83mA
                      Unregulated
                      4.2kV
                      12V
                      Fixed
                      Surface Mount Device
                      10.46mm
                      4.16mm
                      13.72mm
                      10.8V
                      13.2V
                      NXJ1 Series
                      NXJ1S0305MC-R7
                      MURATA POWER SOLUTIONS NXJ1S0305MC-R7
                      2518530

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Surface Mount DC/DC Converter
                      2. Low Profile
                      3. Medical
                      4. DIP
                      5. 1:1
                      6. 1 W
                      7. 1 Output
                      8. 5 V
                      Each (Supplied on Cut Tape)
                      Banda taiata
                      1+
                      16,660 lei
                      5+
                      16,560 lei
                      10+
                      16,460 lei
                      20+
                      16,150 lei
                      50+
                      15,850 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      DIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      4.2kV
                      3.3V
                      Fixed
                      Surface Mount Device
                      10.46mm
                      4.36mm
                      13.72mm
                      2.97V
                      3.63V
                      NXJ1 Series
                      NXJ1S1215MC-R7
                      MURATA POWER SOLUTIONS NXJ1S1215MC-R7
                      2518534

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Surface Mount DC/DC Converter
                      2. Low Profile
                      3. Medical
                      4. DIP
                      5. 1:1
                      6. 1 W
                      7. 1 Output
                      8. 15 V
                      Each (Supplied on Cut Tape)
                      Banda taiata
                      1+
                      16,660 lei
                      5+
                      16,560 lei
                      10+
                      16,460 lei
                      20+
                      16,150 lei
                      50+
                      15,850 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      DIP
                      1:1
                      1W
                      1 Output
                      15V
                      67mA
                      Unregulated
                      4.2kV
                      12V
                      Fixed
                      Surface Mount Device
                      10.46mm
                      4.16mm
                      13.72mm
                      10.8V
                      13.2V
                      NXJ1 Series
                      NXJ1S1205MC-R7
                      MURATA POWER SOLUTIONS NXJ1S1205MC-R7
                      2518532

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MURATA POWER SOLUTIONS
                      1. Isolated Surface Mount DC/DC Converter
                      2. Low Profile
                      3. Medical
                      4. DIP
                      5. 1:1
                      6. 1 W
                      7. 1 Output
                      8. 5 V
                      Each (Supplied on Full Reel)
                      Rolă completă
                      Opţiuni de ambalare
                      180+
                      15,090 lei
                      900+
                      13,160 lei
                      1800+
                      12,340 lei
                      3600+
                      12,090 lei
                      Min.: 180 / Mult.: 180
                      Medical
                      DIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      4.2kV
                      12V
                      Fixed
                      Surface Mount Device
                      10.46mm
                      4.16mm
                      13.72mm
                      10.8V
                      13.2V
                      NXJ1 Series
                      CompararePreţ pentruCantitate
                      1-6 din 6 articole