PDSE1-M Series Isolated Surface Mount DC / DC Converters:
46 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 32,660 lei 5+ 24,330 lei 10+ 22,350 lei 20+ 20,730 lei 50+ 19,760 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | 7.25mm | 15.24mm | 13.5V | 16.5V | PDSE1-M Series | |||||
Each | 1+ 33,380 lei 5+ 27,230 lei 10+ 25,200 lei 20+ 23,370 lei 50+ 21,540 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 15.24mm | 2.97V | 3.63V | PDSE1-M Series | |||||
Each | 1+ 33,380 lei 5+ 27,230 lei 10+ 25,200 lei 20+ 23,370 lei 50+ 21,540 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 3.3V | 152mA | -3.3V | -152mA | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 15.24mm | 2.97V | 3.63V | PDSE1-M Series | |||||
Each | 1+ 29,210 lei 5+ 21,740 lei 10+ 20,020 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PDSE1-M Series | |||||
Each | 1+ 34,390 lei 5+ 25,550 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PDSE1-M Series | |||||
Each | 1+ 39,880 lei 5+ 29,620 lei 10+ 27,280 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PDSE1-M Series | |||||
Each | 1+ 39,780 lei 5+ 29,510 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PDSE1-M Series | |||||
Each | 1+ 38,460 lei 5+ 28,600 lei 10+ 26,310 lei 20+ 23,670 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | PDSE1-M Series | |||||
Each | 1+ 34,650 lei 5+ 25,760 lei 10+ 23,720 lei 20+ 22,000 lei 50+ 20,930 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 36mA | -15V | 36mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | PDSE1-M Series | |||||
Each | 1+ 34,650 lei 5+ 25,760 lei 10+ 23,720 lei 20+ 22,000 lei 50+ 20,930 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | 21mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | PDSE1-M Series | |||||
BEL / PARTNER STOCK | Each | 10+ 61,160 lei 30+ 57,510 lei | Min.: 10 / Mult.: 10 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PDSE1-M Series | ||||
BEL / PARTNER STOCK | Each | 10+ 60,960 lei 30+ 57,300 lei | Min.: 10 / Mult.: 10 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PDSE1-M Series | ||||
Each | 1+ 38,660 lei 5+ 31,550 lei 10+ 29,210 lei 20+ 28,350 lei 50+ 24,180 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | PDSE1-M Series | |||||
Each | 1+ 32,870 lei 5+ 26,820 lei 10+ 24,840 lei 20+ 23,010 lei 50+ 21,180 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 15.24mm | 2.97V | 3.63V | PDSE1-M Series | |||||
Each | 1+ 38,660 lei 5+ 31,550 lei 10+ 29,210 lei 20+ 26,870 lei 50+ 22,960 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | PDSE1-M Series | |||||
Each | 1+ 32,870 lei 5+ 26,820 lei 10+ 24,840 lei 20+ 23,010 lei 50+ 21,180 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | PDSE1-M Series | |||||
Each | 1+ 33,380 lei 5+ 27,230 lei 10+ 25,200 lei 20+ 23,370 lei 50+ 21,540 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | PDSE1-M Series | |||||
Each | 1+ 39,270 lei 5+ 32,000 lei 10+ 29,670 lei 20+ 27,280 lei 50+ 23,320 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 15.24mm | 2.97V | 3.63V | PDSE1-M Series | |||||
Each | 1+ 40,280 lei 5+ 32,870 lei 10+ 30,430 lei 20+ 28,240 lei 50+ 26,010 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 15.24mm | 2.97V | 3.63V | PDSE1-M Series | |||||
Each | 1+ 27,330 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PDSE1-M Series | |||||
Each | 1+ 22,960 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PDSE1-M Series | |||||
Each | 1+ 42,820 lei 5+ 31,800 lei 10+ 29,310 lei 20+ 27,130 lei 50+ 25,910 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PDSE1-M Series | |||||
Each | 1+ 36,120 lei 5+ 26,820 lei 10+ 24,690 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PDSE1-M Series | |||||
Each | 1+ 34,750 lei 5+ 25,810 lei 10+ 23,770 lei 20+ 22,050 lei 50+ 20,980 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PDSE1-M Series | |||||
Each | 1+ 39,880 lei 5+ 29,620 lei 10+ 27,280 lei 20+ 25,300 lei 50+ 24,130 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PDSE1-M Series |