PESE1-M Series Isolated Surface Mount DC / DC Converters:
43 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 32,720 lei 5+ 26,670 lei 10+ 24,740 lei 20+ 24,230 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | 21mA | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PESE1-M Series | |||||
Each | 1+ 44,400 lei 5+ 36,220 lei 10+ 33,580 lei 20+ 31,140 lei 50+ 28,650 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE1-M Series | |||||
Each | 1+ 44,400 lei 5+ 36,220 lei 10+ 33,580 lei 20+ 31,900 lei 50+ 27,230 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE1-M Series | |||||
Each | 1+ 41,660 lei 5+ 33,990 lei 10+ 31,500 lei 20+ 29,920 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 24V | Fixed | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | PESE1-M Series | |||||
Each | 1+ 44,400 lei 5+ 36,220 lei 10+ 33,580 lei 20+ 32,560 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | 21mA | Unregulated | 3kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | PESE1-M Series | |||||
Each | 1+ 44,400 lei 5+ 36,220 lei 10+ 33,580 lei 20+ 32,560 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | PESE1-M Series | |||||
Each | 1+ 42,980 lei 5+ 31,950 lei 10+ 29,410 lei 20+ 25,100 lei 50+ 23,930 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PESE1-M Series | |||||
Each | 1+ 44,400 lei 5+ 36,220 lei 10+ 33,580 lei 20+ 32,560 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 15V | Fixed | 8.5mm | 7.25mm | 13.2mm | 13.5V | 16.5V | PESE1-M Series | |||||
Each | 1+ 45,160 lei 5+ 36,830 lei 10+ 34,140 lei 20+ 31,650 lei 50+ 29,160 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE1-M Series | |||||
BEL / PARTNER STOCK | Each | 10+ 71,120 lei 30+ 66,850 lei | Min.: 10 / Mult.: 10 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PESE1-M Series | ||||
BEL / PARTNER STOCK | Each | 10+ 74,170 lei 30+ 69,700 lei | Min.: 10 / Mult.: 10 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PESE1-M Series | ||||
Each | 1+ 31,340 lei 5+ 23,320 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PESE1-M Series | |||||
Each | 1+ 38,860 lei 5+ 28,850 lei 10+ 26,570 lei 20+ 24,640 lei 50+ 23,470 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PESE1-M Series | |||||
Each | 1+ 33,530 lei 5+ 24,890 lei 10+ 22,960 lei 20+ 21,290 lei 50+ 20,270 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PESE1-M Series | |||||
Each | 1+ 38,860 lei 5+ 28,850 lei 10+ 26,570 lei 20+ 24,640 lei 50+ 23,470 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PESE1-M Series | |||||
Each | 1+ 38,860 lei 5+ 28,850 lei 10+ 26,570 lei 20+ 24,640 lei 50+ 23,470 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PESE1-M Series | |||||
Each | 1+ 43,590 lei 5+ 35,560 lei 10+ 32,970 lei 20+ 30,580 lei 50+ 28,140 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 24V | Fixed | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | PESE1-M Series | |||||
Each | 1+ 41,810 lei 5+ 34,090 lei 10+ 31,600 lei 20+ 29,310 lei 50+ 26,970 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PESE1-M Series | |||||
Each | 1+ 33,380 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PESE1-M Series | |||||
Each | 1+ 33,070 lei 5+ 27,690 lei 10+ 25,600 lei 20+ 23,830 lei 50+ 22,760 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PESE1-M Series | |||||
Each | 1+ 32,160 lei 5+ 26,210 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | PESE1-M Series | |||||
Each | 1+ 47,240 lei 5+ 38,560 lei 10+ 35,710 lei 20+ 33,120 lei 50+ 30,530 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 3kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE1-M Series | |||||
Each | 1+ 38,860 lei 5+ 28,850 lei 10+ 26,570 lei 20+ 24,640 lei 50+ 23,470 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PESE1-M Series | |||||
Each | 1+ 38,860 lei 5+ 28,850 lei 10+ 26,570 lei 20+ 24,640 lei 50+ 23,470 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PESE1-M Series | |||||
Each | 1+ 39,780 lei 5+ 29,570 lei 10+ 27,230 lei 20+ 25,250 lei 50+ 24,080 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PESE1-M Series |