PQME1-M Series Isolated Surface Mount DC / DC Converters:
10 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 36,020 lei 5+ 29,360 lei 10+ 27,230 lei 20+ 26,670 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 750mW | 1 Output | 12V | 62mA | Regulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 11.4V | 12.6V | PQME1-M Series | |||||
Each | 1+ 41,660 lei 5+ 33,990 lei 10+ 31,500 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 750mW | 1 Output | 15V | 50mA | Regulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 11.4V | 12.6V | PQME1-M Series | |||||
Each | 1+ 41,550 lei 5+ 30,890 lei 10+ 28,450 lei 20+ 25,040 lei 50+ 23,880 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 1:1 | 750mW | 1 Output | 12V | 62mA | Regulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.75V | 5.25V | PQME1-M Series | |||||
Each | 1+ 63,250 lei 5+ 51,660 lei 10+ 47,850 lei 20+ 45,620 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1:1 | 750mW | 1 Output | 5V | 150mA | Regulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 11.4V | 12.6V | PQME1-M Series | |||||
Each | 1+ 38,660 lei 5+ 31,550 lei 10+ 29,210 lei 20+ 27,080 lei 50+ 24,940 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 1:1 | 660mW | 1 Output | 3.3V | 200mA | Regulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.75V | 5.25V | PQME1-M Series | |||||
Each | 1+ 42,980 lei 5+ 31,950 lei 10+ 29,410 lei 20+ 27,280 lei 50+ 26,010 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 1:1 | 750mW | 1 Output | 5V | 150mA | Regulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.75V | 5.25V | PQME1-M Series | |||||
Each | 1+ 39,780 lei 5+ 29,510 lei 10+ 27,180 lei 20+ 25,200 lei 50+ 24,030 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 1:1 | 750mW | 1 Output | 5V | 150mA | Regulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.75V | 5.25V | PQME1-M Series | |||||
Each | 1+ 38,660 lei 5+ 31,550 lei 10+ 29,210 lei 20+ 27,080 lei 50+ 24,940 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 1:1 | 750mW | 1 Output | 9V | 83mA | Regulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.75V | 5.25V | PQME1-M Series | |||||
Each | 1+ 38,660 lei 5+ 31,550 lei 10+ 29,210 lei 20+ 27,080 lei 50+ 24,940 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 1:1 | 750mW | 1 Output | 12V | 62mA | Regulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.75V | 5.25V | PQME1-M Series | |||||
Each | 1+ 30,890 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 1:1 | 750mW | 1 Output | 15V | 50mA | Regulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.75V | 5.25V | PQME1-M Series |