2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      PQP3-M Series Isolated Surface Mount DC / DC Converters:

                      18 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      PQP3-D12-S3-M
                      CUI PQP3-D12-S3-M
                      3595206

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 2.5 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      83,520 lei
                      5+
                      63,140 lei
                      10+
                      60,760 lei
                      20+
                      58,370 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      2:1
                      2.5W
                      1 Output
                      3.3V
                      758mA
                      -
                      -
                      1.5kV
                      12V
                      Fixed
                      14mm
                      9mm
                      14mm
                      9V
                      18V
                      PQP3-M Series
                      PQP3-D12-D9-M
                      CUI PQP3-D12-D9-M
                      3595202

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 3 W
                      6. 2 Output
                      7. 9 V
                      Each
                      1+
                      63,200 lei
                      5+
                      51,560 lei
                      10+
                      47,750 lei
                      20+
                      45,570 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      2:1
                      3W
                      2 Output
                      9V
                      167mA
                      -9V
                      167mA
                      1.5kV
                      12V
                      Fixed
                      14mm
                      9mm
                      14mm
                      9V
                      18V
                      PQP3-M Series
                      PQP3-D12-D5-M
                      CUI PQP3-D12-D5-M
                      3595200

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 3 W
                      6. 2 Output
                      7. 5 V
                      Each
                      1+
                      74,320 lei
                      5+
                      60,660 lei
                      10+
                      56,180 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      2:1
                      3W
                      2 Output
                      5V
                      300mA
                      -5V
                      300mA
                      1.5kV
                      12V
                      Fixed
                      14mm
                      9mm
                      14mm
                      9V
                      18V
                      PQP3-M Series
                      PQP3-D24-D15-M
                      CUI PQP3-D24-D15-M
                      3595209

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 3 W
                      5. 2 Output
                      6. 15 V
                      7. 100 mA
                      Each
                      1+
                      50,850 lei
                      5+
                      38,460 lei
                      10+
                      37,590 lei
                      20+
                      36,680 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      2:1
                      3W
                      2 Output
                      15V
                      100mA
                      -15V
                      100mA
                      1.5kV
                      24V
                      Fixed
                      14mm
                      9mm
                      14mm
                      18V
                      36V
                      PQP3-M Series
                      PQP3-D12-D15-M
                      CUI PQP3-D12-D15-M
                      3595199

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 3 W
                      5. 2 Output
                      6. 15 V
                      7. 100 mA
                      Each
                      1+
                      85,500 lei
                      5+
                      64,670 lei
                      10+
                      63,200 lei
                      20+
                      61,670 lei
                      50+
                      55,220 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      2:1
                      3W
                      2 Output
                      15V
                      100mA
                      -15V
                      100mA
                      1.5kV
                      12V
                      Fixed
                      14mm
                      9mm
                      14mm
                      9V
                      18V
                      PQP3-M Series
                      PQP3-D24-D9-M
                      CUI PQP3-D24-D9-M
                      3595211

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 3 W
                      5. 2 Output
                      6. 9 V
                      7. 167 mA
                      Each
                      1+
                      80,770 lei
                      5+
                      61,060 lei
                      10+
                      59,640 lei
                      20+
                      58,220 lei
                      50+
                      52,170 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      2:1
                      3W
                      2 Output
                      9V
                      167mA
                      -9V
                      167mA
                      1.5kV
                      24V
                      Fixed
                      14mm
                      9mm
                      14mm
                      18V
                      36V
                      PQP3-M Series
                      PQP3-D24-S5-M
                      CUI PQP3-D24-S5-M
                      3595217

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 3 W
                      5. 1 Output
                      6. 5 V
                      7. 600 mA
                      Each
                      1+
                      76,810 lei
                      5+
                      60,710 lei
                      10+
                      59,390 lei
                      20+
                      58,010 lei
                      50+
                      52,220 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      5V
                      600mA
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      14mm
                      9mm
                      14mm
                      18V
                      36V
                      PQP3-M Series
                      PQP3-D12-D12-M
                      CUI PQP3-D12-D12-M
                      3595198

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 3 W
                      5. 2 Output
                      6. 12 V
                      7. 125 mA
                      Each
                      1+
                      80,720 lei
                      5+
                      61,010 lei
                      10+
                      59,590 lei
                      20+
                      58,170 lei
                      50+
                      52,120 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      2:1
                      3W
                      2 Output
                      12V
                      125mA
                      -12V
                      125mA
                      1.5kV
                      12V
                      Fixed
                      14mm
                      9mm
                      14mm
                      9V
                      18V
                      PQP3-M Series
                      PQP3-D24-D12-M
                      CUI PQP3-D24-D12-M
                      3595208

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 3 W
                      5. 2 Output
                      6. 12 V
                      7. 125 mA
                      Each
                      1+
                      80,720 lei
                      5+
                      61,010 lei
                      10+
                      59,590 lei
                      20+
                      58,170 lei
                      50+
                      52,120 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      2:1
                      3W
                      2 Output
                      12V
                      125mA
                      -12V
                      125mA
                      1.5kV
                      24V
                      Fixed
                      14mm
                      9mm
                      14mm
                      18V
                      36V
                      PQP3-M Series
                      PQP3-D12-S12-M
                      CUI PQP3-D12-S12-M
                      3595203

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 3 W
                      5. 1 Output
                      6. 12 V
                      7. 250 mA
                      Each
                      1+
                      74,470 lei
                      5+
                      60,760 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      12V
                      250mA
                      -
                      -
                      1.5kV
                      12V
                      Fixed
                      14mm
                      9mm
                      14mm
                      9V
                      18V
                      PQP3-M Series
                      PQP3-D12-S5-M
                      CUI PQP3-D12-S5-M
                      3595207

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 3 W
                      5. 1 Output
                      6. 5 V
                      7. 600 mA
                      Each
                      1+
                      81,380 lei
                      5+
                      61,570 lei
                      10+
                      60,150 lei
                      20+
                      58,670 lei
                      50+
                      52,580 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      5V
                      600mA
                      -
                      -
                      1.5kV
                      12V
                      Fixed
                      14mm
                      9mm
                      14mm
                      9V
                      18V
                      PQP3-M Series
                      PQP3-D24-S24-M
                      CUI PQP3-D24-S24-M
                      3595215

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 3 W
                      5. 1 Output
                      6. 24 V
                      7. 125 mA
                      Each
                      1+
                      79,500 lei
                      5+
                      60,100 lei
                      10+
                      58,720 lei
                      20+
                      57,300 lei
                      50+
                      51,360 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      24V
                      125mA
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      14mm
                      9mm
                      14mm
                      18V
                      36V
                      PQP3-M Series
                      PQP3-D24-S3-M
                      CUI PQP3-D24-S3-M
                      3595216

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 2.5 W
                      5. 1 Output
                      6. 3.3 V
                      7. 758 mA
                      Each
                      1+
                      79,500 lei
                      5+
                      60,100 lei
                      10+
                      58,720 lei
                      20+
                      57,300 lei
                      50+
                      51,360 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      2:1
                      2.5W
                      1 Output
                      3.3V
                      758mA
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      14mm
                      9mm
                      14mm
                      18V
                      36V
                      PQP3-M Series
                      PQP3-D12-S24-M
                      CUI PQP3-D12-S24-M
                      3595205

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 3 W
                      5. 1 Output
                      6. 24 V
                      7. 125 mA
                      Each
                      1+
                      79,500 lei
                      5+
                      60,100 lei
                      10+
                      58,720 lei
                      20+
                      57,300 lei
                      50+
                      51,360 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      24V
                      125mA
                      -
                      -
                      1.5kV
                      12V
                      Fixed
                      14mm
                      9mm
                      14mm
                      9V
                      18V
                      PQP3-M Series
                      PQP3-D24-S15-M
                      CUI PQP3-D24-S15-M
                      3595214

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 3 W
                      5. 1 Output
                      6. 15 V
                      7. 200 mA
                      Each
                      1+
                      79,500 lei
                      5+
                      60,100 lei
                      10+
                      58,720 lei
                      20+
                      57,300 lei
                      50+
                      51,360 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      15V
                      200mA
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      14mm
                      9mm
                      14mm
                      18V
                      36V
                      PQP3-M Series
                      PQP3-D12-S15-M
                      CUI PQP3-D12-S15-M
                      3595204

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 3 W
                      5. 1 Output
                      6. 15 V
                      7. 200 mA
                      Each
                      1+
                      79,500 lei
                      5+
                      60,100 lei
                      10+
                      58,720 lei
                      20+
                      57,300 lei
                      50+
                      51,360 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      15V
                      200mA
                      -
                      -
                      1.5kV
                      12V
                      Fixed
                      14mm
                      9mm
                      14mm
                      9V
                      18V
                      PQP3-M Series
                      PQP3-D24-D5-M
                      CUI PQP3-D24-D5-M
                      3595210

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 3 W
                      5. 2 Output
                      6. 5 V
                      7. 300 mA
                      Each
                      1+
                      80,720 lei
                      5+
                      61,010 lei
                      10+
                      59,590 lei
                      20+
                      58,170 lei
                      50+
                      52,120 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      2:1
                      3W
                      2 Output
                      5V
                      300mA
                      -5V
                      300mA
                      1.5kV
                      24V
                      Fixed
                      14mm
                      9mm
                      14mm
                      18V
                      36V
                      PQP3-M Series
                      PQP3-D24-S12-M
                      CUI PQP3-D24-S12-M
                      3595212

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 3 W
                      5. 1 Output
                      6. 12 V
                      7. 250 mA
                      Each
                      1+
                      79,500 lei
                      5+
                      60,100 lei
                      10+
                      58,720 lei
                      20+
                      57,300 lei
                      50+
                      51,360 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      12V
                      250mA
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      14mm
                      9mm
                      14mm
                      18V
                      36V
                      PQP3-M Series
                      CompararePreţ pentruCantitate
                      1-18 din 18 articole