• Securitate și supraveghere
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      PYBJ3 Series Isolated Surface Mount DC / DC Converters:

                      18 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      PYBJ3-D5-S5-M
                      CUI PYBJ3-D5-S5-M
                      3595363

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 3 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      93,620 lei
                      5+
                      79,910 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      5V
                      600mA
                      Regulated
                      1.5kV
                      5V
                      Fixed, Adjustable
                      16.4mm
                      6.8mm
                      26.2mm
                      4.5V
                      9V
                      PYBJ3 Series
                      PYBJ3-D24-S5-M
                      CUI PYBJ3-D24-S5-M
                      3595346

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 3 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      128,020 lei
                      5+
                      109,270 lei
                      10+
                      104,190 lei
                      20+
                      93,320 lei
                      50+
                      91,440 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      4:1
                      3W
                      1 Output
                      5V
                      600mA
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      16.4mm
                      6.8mm
                      26.2mm
                      9V
                      36V
                      PYBJ3 Series
                      PYBJ3-D5-S15-OM
                      CUI PYBJ3-D5-S15-OM
                      3595357

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 3 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      84,380 lei
                      5+
                      72,030 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      15V
                      200mA
                      Regulated
                      1.5kV
                      5V
                      Fixed, Adjustable
                      15.1mm
                      6.19mm
                      26.2mm
                      4.5V
                      9V
                      PYBJ3 Series
                      PYBJ3-D5-S24-OM
                      CUI PYBJ3-D5-S24-OM
                      3595361

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 3 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      84,380 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      24V
                      125mA
                      Regulated
                      1.5kV
                      5V
                      Fixed, Adjustable
                      15.1mm
                      6.19mm
                      26.2mm
                      4.5V
                      9V
                      PYBJ3 Series
                      PYBJ3-D5-S12-OM
                      CUI PYBJ3-D5-S12-OM
                      3595352

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 3 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      82,960 lei
                      5+
                      70,820 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      12V
                      250mA
                      Regulated
                      1.5kV
                      5V
                      Fixed, Adjustable
                      15.1mm
                      6.19mm
                      26.2mm
                      4.5V
                      9V
                      PYBJ3 Series
                      PYBJ3-D5-S15-M
                      CUI PYBJ3-D5-S15-M
                      3595355

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 3 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      93,620 lei
                      5+
                      79,910 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      15V
                      200mA
                      Regulated
                      1.5kV
                      5V
                      Fixed, Adjustable
                      16.4mm
                      6.8mm
                      26.2mm
                      4.5V
                      9V
                      PYBJ3 Series
                      PYBJ3-D24-S5-OM
                      CUI PYBJ3-D24-S5-OM
                      3595348

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 3 W
                      5. 1 Output
                      6. 5 V
                      7. 600 mA
                      Each
                      1+
                      111,510 lei
                      5+
                      95,200 lei
                      10+
                      90,780 lei
                      20+
                      81,280 lei
                      50+
                      79,650 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      4:1
                      3W
                      1 Output
                      5V
                      600mA
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      15.1mm
                      6.19mm
                      26.2mm
                      9V
                      36V
                      PYBJ3 Series
                      PYBJ3-D24-S24-M
                      CUI PYBJ3-D24-S24-M
                      3595337

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 3 W
                      5. 1 Output
                      6. 24 V
                      7. 125 mA
                      Each
                      1+
                      125,730 lei
                      5+
                      107,340 lei
                      10+
                      102,360 lei
                      20+
                      91,690 lei
                      50+
                      89,870 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      4:1
                      3W
                      1 Output
                      24V
                      125mA
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      16.4mm
                      6.8mm
                      26.2mm
                      9V
                      36V
                      PYBJ3 Series
                      PYBJ3-D5-S5-OM
                      CUI PYBJ3-D5-S5-OM
                      3595366

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 3 W
                      5. 1 Output
                      6. 5 V
                      7. 600 mA
                      Each
                      1+
                      108,510 lei
                      5+
                      92,610 lei
                      10+
                      88,290 lei
                      20+
                      79,100 lei
                      50+
                      77,520 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      5V
                      600mA
                      Regulated
                      1.5kV
                      5V
                      Fixed, Adjustable
                      15.1mm
                      6.19mm
                      26.2mm
                      4.5V
                      9V
                      PYBJ3 Series
                      PYBJ3-D24-S24-OM
                      CUI PYBJ3-D24-S24-OM
                      3595339

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 3 W
                      5. 1 Output
                      6. 24 V
                      7. 125 mA
                      Each
                      1+
                      111,510 lei
                      5+
                      95,200 lei
                      10+
                      90,780 lei
                      20+
                      81,280 lei
                      50+
                      79,650 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      4:1
                      3W
                      1 Output
                      24V
                      125mA
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      15.1mm
                      6.19mm
                      26.2mm
                      9V
                      36V
                      PYBJ3 Series
                      PYBJ3-D5-S12-M
                      CUI PYBJ3-D5-S12-M
                      3595350

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 3 W
                      5. 1 Output
                      6. 12 V
                      7. 250 mA
                      Each
                      1+
                      122,430 lei
                      5+
                      104,550 lei
                      10+
                      99,670 lei
                      20+
                      89,310 lei
                      50+
                      87,530 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      12V
                      250mA
                      Regulated
                      1.5kV
                      5V
                      Fixed, Adjustable
                      16.4mm
                      6.8mm
                      26.2mm
                      4.5V
                      9V
                      PYBJ3 Series
                      PYBJ3-D24-S12-M
                      CUI PYBJ3-D24-S12-M
                      3595327

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 3 W
                      5. 1 Output
                      6. 12 V
                      7. 250 mA
                      Each
                      1+
                      125,730 lei
                      5+
                      107,340 lei
                      10+
                      102,360 lei
                      20+
                      91,690 lei
                      50+
                      89,870 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      4:1
                      3W
                      1 Output
                      12V
                      250mA
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      16.4mm
                      6.8mm
                      26.2mm
                      9V
                      36V
                      PYBJ3 Series
                      PYBJ3-D24-S3-OM
                      CUI PYBJ3-D24-S3-OM
                      3595344

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 2 W
                      5. 1 Output
                      6. 3.3 V
                      7. 600 mA
                      Each
                      1+
                      111,510 lei
                      5+
                      95,200 lei
                      10+
                      90,780 lei
                      20+
                      81,280 lei
                      50+
                      79,650 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      4:1
                      2W
                      1 Output
                      3.3V
                      600mA
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      15.1mm
                      6.19mm
                      26.2mm
                      9V
                      36V
                      PYBJ3 Series
                      PYBJ3-D24-S15-M
                      CUI PYBJ3-D24-S15-M
                      3595333

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 3 W
                      5. 1 Output
                      6. 15 V
                      7. 200 mA
                      Each
                      1+
                      122,780 lei
                      5+
                      104,850 lei
                      10+
                      99,970 lei
                      20+
                      89,560 lei
                      50+
                      87,780 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      4:1
                      3W
                      1 Output
                      15V
                      200mA
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      16.4mm
                      6.8mm
                      26.2mm
                      9V
                      36V
                      PYBJ3 Series
                      PYBJ3-D24-S12-OM
                      CUI PYBJ3-D24-S12-OM
                      3595331

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 3 W
                      5. 1 Output
                      6. 12 V
                      7. 250 mA
                      Each
                      1+
                      111,510 lei
                      5+
                      95,200 lei
                      10+
                      90,780 lei
                      20+
                      81,280 lei
                      50+
                      79,650 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      4:1
                      3W
                      1 Output
                      12V
                      250mA
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      15.1mm
                      6.19mm
                      26.2mm
                      9V
                      36V
                      PYBJ3 Series
                      PYBJ3-D24-S15-OM
                      CUI PYBJ3-D24-S15-OM
                      3595335

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 3 W
                      5. 1 Output
                      6. 15 V
                      7. 200 mA
                      Each
                      1+
                      111,510 lei
                      5+
                      95,200 lei
                      10+
                      90,780 lei
                      20+
                      81,280 lei
                      50+
                      79,650 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      4:1
                      3W
                      1 Output
                      15V
                      200mA
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      15.1mm
                      6.19mm
                      26.2mm
                      9V
                      36V
                      PYBJ3 Series
                      PYBJ3-D5-S24-M
                      CUI PYBJ3-D5-S24-M
                      3595359

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 3 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      110,130 lei
                      5+
                      94,030 lei
                      10+
                      89,660 lei
                      20+
                      80,310 lei
                      50+
                      78,690 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      24V
                      125mA
                      Regulated
                      1.5kV
                      5V
                      Fixed, Adjustable
                      16.4mm
                      6.8mm
                      26.2mm
                      4.5V
                      9V
                      PYBJ3 Series
                      PYBJ3-D24-S3-M
                      CUI PYBJ3-D24-S3-M
                      3595342

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 2 W
                      5. 1 Output
                      6. 3.3 V
                      7. 600 mA
                      Each
                      1+
                      125,730 lei
                      5+
                      107,340 lei
                      10+
                      102,360 lei
                      20+
                      91,690 lei
                      50+
                      89,870 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      4:1
                      2W
                      1 Output
                      3.3V
                      600mA
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      16.4mm
                      6.8mm
                      26.2mm
                      9V
                      36V
                      PYBJ3 Series
                      CompararePreţ pentruCantitate
                      1-18 din 18 articole