2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      PYBJ6 Series Isolated Surface Mount DC / DC Converters:

                      10 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      PYBJ6-D12-S15-M
                      CUI PYBJ6-D12-S15-M
                      3595371

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 6 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      72,190 lei
                      5+
                      54,560 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      2:1
                      6W
                      1 Output
                      15V
                      400mA
                      Regulated
                      1.5kV
                      12V
                      Fixed, Adjustable
                      19.1mm
                      7mm
                      32.6mm
                      9V
                      18V
                      PYBJ6 Series
                      PYBJ6-D24-S5-M
                      CUI PYBJ6-D24-S5-M
                      3595386

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 6 W
                      5. 1 Output
                      6. 5 V
                      7. 1.2 A
                      Each
                      1+
                      92,860 lei
                      5+
                      70,210 lei
                      10+
                      68,580 lei
                      20+
                      66,950 lei
                      50+
                      59,990 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      2:1
                      6W
                      1 Output
                      5V
                      1.2A
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      19.1mm
                      7mm
                      32.6mm
                      18V
                      36V
                      PYBJ6 Series
                      PYBJ6-D12-S12-M
                      CUI PYBJ6-D12-S12-M
                      3595368

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 6 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      93,010 lei
                      5+
                      70,310 lei
                      10+
                      68,680 lei
                      20+
                      67,060 lei
                      50+
                      60,050 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      2:1
                      6W
                      1 Output
                      12V
                      500mA
                      Regulated
                      1.5kV
                      12V
                      Fixed, Adjustable
                      19.1mm
                      7mm
                      32.6mm
                      9V
                      18V
                      PYBJ6 Series
                      PYBJ6-D24-S15-OM
                      CUI PYBJ6-D24-S15-OM
                      3595384

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 6 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      37,950 lei
                      5+
                      30,990 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      2:1
                      6W
                      1 Output
                      15V
                      400mA
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      18.1mm
                      6.3mm
                      31.6mm
                      18V
                      36V
                      PYBJ6 Series
                      PYBJ6-D12-S5-OM
                      CUI PYBJ6-D12-S5-OM
                      3595376

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 6 W
                      5. 1 Output
                      6. 5 V
                      7. 1.2 A
                      Each
                      1+
                      81,640 lei
                      5+
                      61,720 lei
                      10+
                      60,300 lei
                      20+
                      58,830 lei
                      50+
                      52,730 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      2:1
                      6W
                      1 Output
                      5V
                      1.2A
                      Regulated
                      1.5kV
                      12V
                      Fixed, Adjustable
                      18.1mm
                      6.3mm
                      31.6mm
                      9V
                      18V
                      PYBJ6 Series
                      PYBJ6-D24-S12-M
                      CUI PYBJ6-D24-S12-M
                      3595379

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 6 W
                      5. 1 Output
                      6. 12 V
                      7. 500 mA
                      Each
                      1+
                      92,860 lei
                      5+
                      70,210 lei
                      10+
                      68,580 lei
                      20+
                      66,950 lei
                      50+
                      59,990 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      2:1
                      6W
                      1 Output
                      12V
                      500mA
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      19.1mm
                      7mm
                      32.6mm
                      18V
                      36V
                      PYBJ6 Series
                      PYBJ6-D24-S12-OM
                      CUI PYBJ6-D24-S12-OM
                      3595381

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 6 W
                      5. 1 Output
                      6. 12 V
                      7. 500 mA
                      Each
                      1+
                      81,640 lei
                      5+
                      61,720 lei
                      10+
                      60,300 lei
                      20+
                      58,830 lei
                      50+
                      52,730 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      2:1
                      6W
                      1 Output
                      12V
                      500mA
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      18.1mm
                      6.3mm
                      31.6mm
                      18V
                      36V
                      PYBJ6 Series
                      PYBJ6-D24-S5-OM
                      CUI PYBJ6-D24-S5-OM
                      3595388

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 6 W
                      5. 1 Output
                      6. 5 V
                      7. 1.2 A
                      Each
                      1+
                      81,640 lei
                      5+
                      61,720 lei
                      10+
                      60,300 lei
                      20+
                      58,830 lei
                      50+
                      52,730 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      2:1
                      6W
                      1 Output
                      5V
                      1.2A
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      18.1mm
                      6.3mm
                      31.6mm
                      18V
                      36V
                      PYBJ6 Series
                      PYBJ6-D12-S5-M
                      CUI PYBJ6-D12-S5-M
                      3595374

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 6 W
                      5. 1 Output
                      6. 5 V
                      7. 1.2 A
                      Each
                      1+
                      92,860 lei
                      5+
                      70,210 lei
                      10+
                      68,580 lei
                      20+
                      66,950 lei
                      50+
                      59,990 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      2:1
                      6W
                      1 Output
                      5V
                      1.2A
                      Regulated
                      1.5kV
                      12V
                      Fixed, Adjustable
                      19.1mm
                      7mm
                      32.6mm
                      9V
                      18V
                      PYBJ6 Series
                      PYBJ6-D24-S15-M
                      CUI PYBJ6-D24-S15-M
                      3595383

                      Data Sheet

                      RoHS

                      CUI
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 6 W
                      5. 1 Output
                      6. 15 V
                      7. 400 mA
                      Each
                      1+
                      92,860 lei
                      5+
                      70,210 lei
                      10+
                      68,580 lei
                      20+
                      66,950 lei
                      50+
                      59,990 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      2:1
                      6W
                      1 Output
                      15V
                      400mA
                      Regulated
                      1.5kV
                      24V
                      Fixed, Adjustable
                      19.1mm
                      7mm
                      32.6mm
                      18V
                      36V
                      PYBJ6 Series
                      CompararePreţ pentruCantitate
                      1-10 din 10 articole