• Securitate și supraveghere
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      R1SE Series Isolated Surface Mount DC / DC Converters:

                      3 produse găsite

                      R1SE Series Isolated Surface Mount DC / DC Converters

                      The R1SE series are 1W unregulated DC/DC converters that are lower cost than equivalent converters. The benefits of high volume production and semi-automatic assembly allow for a lower selling price without sacrificing our high quality standards. They are UL certified for safety, offer reasonable efficiency and operating temperature range of -40° to +85°C.

                      • 1:1 input range
                      • SMD package
                      • Efficiency up to 75%
                      • 1kVDC/1s isolation
                      • Wide operating temperature range from -40°C to +85°C at full load
                      • UL/EAC certified
                      • Output Accuracy: -2.0% typ. / ±5.0% max
                      • Directives: REACH, RoHS 2+ (10/10)
                      • Operating Humidity: 95% RH max
                      • Applications: ITE (Commercial)
                      R1SE Series Datasheet
                      R1SE Series Isolated Surface Mount DC / DC ConvertersRECOM POWER
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      R1SE-0505-R
                      RECOM POWER R1SE-0505-R
                      2218601

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Medical
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 5 V
                      Each
                      1+
                      20,320 lei
                      5+
                      17,680 lei
                      10+
                      17,220 lei
                      20+
                      16,920 lei
                      50+
                      16,610 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      Surface Mount Device
                      10.7mm
                      6.7mm
                      12.75mm
                      4.5V
                      5.5V
                      R1SE Series
                      R1SE-0505
                      RECOM POWER R1SE-0505
                      2760754

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Medical
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 5 V
                      Each
                      1+
                      21,440 lei
                      5+
                      18,640 lei
                      10+
                      18,030 lei
                      20+
                      17,480 lei
                      50+
                      16,920 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      Surface Mount Device
                      10.7mm
                      6.7mm
                      12.75mm
                      4.5V
                      5.5V
                      R1SE Series
                      R1SE8-0505-R
                      RECOM POWER R1SE8-0505-R
                      3255672

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Medical
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 5 V
                      Each
                      1+
                      23,720 lei
                      5+
                      20,570 lei
                      10+
                      20,220 lei
                      20+
                      19,860 lei
                      50+
                      19,460 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      -
                      10.7mm
                      6.7mm
                      12.75mm
                      4.5V
                      5.5V
                      R1SE Series
                      CompararePreţ pentruCantitate
                      1-3 din 3 articole