2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      R1SX Series Isolated Surface Mount DC / DC Converters:

                      4 produse găsite

                      R1SX Series Isolated Surface Mount DC / DC Converters

                      The R1SX is available with 3.3V or 5V inputs and offers a single unregulated 3.3V or 5V output. There is no minimum load requirement and the quiescent consumption is less than 150mW. The pin-out is industry standard and compatible with the R1S/R1D series, but at half the height. The converters are fully certified to IEC/EN/UL62368 and IEC/EN/UL60950 and are 10/10 RoHS-conform.

                      • 1W Power in SMD package
                      • Pin compatible with R1S series
                      • Operating temperature -40°C to +100°C @ full load
                      • High 3kVDC/1 second or 1kVDC/1 second isolation
                      • IEC/EN/UL62368-1 certified, CB Report
                      • 5000m operation
                      • Package Style: Open Frame
                      • Directives: REACH, RoHS 2+ (10/10)
                      • Operating Humidity: 5% - 95% RH max
                      • Applications: ITE (Commercial)
                      R1SX Series Datasheet
                      R1SX Series Isolated Surface Mount DC / DC ConvertersRECOM POWER
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      R1SX-3.305-R
                      RECOM POWER R1SX-3.305-R
                      2747535

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Medical
                      3. DIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      24,430 lei
                      5+
                      22,200 lei
                      10+
                      21,030 lei
                      20+
                      19,960 lei
                      50+
                      19,660 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      DIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      1kV
                      3.3V
                      Fixed
                      Surface Mount Device
                      11.1mm
                      5.8mm
                      12.75mm
                      2.97V
                      3.63V
                      R1SX Series
                      R1SX-3.33.3-R
                      RECOM POWER R1SX-3.33.3-R
                      2747534

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Medical
                      3. DIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      26,370 lei
                      5+
                      23,010 lei
                      10+
                      22,350 lei
                      20+
                      21,590 lei
                      50+
                      20,930 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      DIP
                      1:1
                      1W
                      1 Output
                      3.3V
                      303mA
                      Unregulated
                      1kV
                      3.3V
                      Fixed
                      Surface Mount Device
                      11.1mm
                      5.8mm
                      12.75mm
                      2.97V
                      3.63V
                      R1SX Series
                      R1SX-0505/H-R
                      RECOM POWER R1SX-0505/H-R
                      3255673

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Medical
                      3. DIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      24,180 lei
                      5+
                      20,930 lei
                      10+
                      20,620 lei
                      20+
                      20,270 lei
                      50+
                      19,860 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      DIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      3kV
                      5V
                      Fixed
                      -
                      11.1mm
                      5.8mm
                      12.75mm
                      4.5V
                      5.5V
                      R1SX Series
                      R1SX-0505-R
                      RECOM POWER R1SX-0505-R
                      2747536

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Medical
                      3. DIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      22,000 lei
                      5+
                      19,000 lei
                      10+
                      18,690 lei
                      20+
                      18,390 lei
                      50+
                      18,030 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      DIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      Surface Mount Device
                      11.1mm
                      5.8mm
                      12.75mm
                      4.5V
                      5.5V
                      R1SX Series
                      CompararePreţ pentruCantitate
                      1-4 din 4 articole