TDN 5WISM Series Isolated Surface Mount DC / DC Converters:
23 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 139,450 lei 10+ 129,340 lei 25+ 126,590 lei 50+ 124,510 lei 100+ 122,480 lei | Min.: 1 / Mult.: 1 | ITE | 4:1 | 5W | 1 Output | 3.3V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ 139,450 lei 10+ 129,340 lei 25+ 126,590 lei 50+ 124,510 lei 100+ 122,480 lei | Min.: 1 / Mult.: 1 | ITE | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ 150,670 lei 10+ 131,830 lei 25+ 129,180 lei 50+ 126,540 lei 100+ 123,900 lei | Min.: 1 / Mult.: 1 | ITE | 3:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 13.2V | TDN 5WISM Series | |||||
Each | 1+ 145,540 lei 10+ 135,230 lei 25+ 132,330 lei 50+ 130,150 lei 100+ 128,070 lei | Min.: 1 / Mult.: 1 | ITE | 4:1 | 5W | 2 Output | 15V | 168mA | -15V | 168mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ 168,960 lei 10+ 160,070 lei 25+ 156,620 lei 50+ 154,080 lei 100+ 151,590 lei | Min.: 1 / Mult.: 1 | ITE | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 9.9mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ 139,450 lei 10+ 129,340 lei 25+ 126,590 lei 50+ 124,510 lei 100+ 122,480 lei | Min.: 1 / Mult.: 1 | ITE | 4:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ 168,960 lei 10+ 160,070 lei 25+ 156,620 lei 50+ 154,080 lei 100+ 151,590 lei | Min.: 1 / Mult.: 1 | ITE | 4:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ 139,450 lei 10+ 129,340 lei 25+ 126,590 lei 50+ 124,510 lei 100+ 122,480 lei | Min.: 1 / Mult.: 1 | ITE | 3:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 13.2V | TDN 5WISM Series | |||||
Each | 1+ 157,430 lei 10+ 137,770 lei 25+ 135,030 lei 50+ 132,280 lei 100+ 129,490 lei | Min.: 1 / Mult.: 1 | ITE | 4:1 | 5W | 2 Output | 15V | 168mA | -15V | 168mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ 139,450 lei 10+ 129,340 lei 25+ 126,590 lei 50+ 124,510 lei 100+ 122,480 lei | Min.: 1 / Mult.: 1 | ITE | 4:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ 145,540 lei 10+ 135,230 lei 25+ 132,330 lei 50+ 130,150 lei 100+ 128,070 lei | Min.: 1 / Mult.: 1 | ITE | 4:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ 145,540 lei 10+ 135,230 lei 25+ 132,330 lei 50+ 130,150 lei 100+ 128,070 lei | Min.: 1 / Mult.: 1 | ITE | 4:1 | 5W | 2 Output | 12V | 210mA | -12V | 210mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ 145,540 lei 10+ 135,230 lei 25+ 132,330 lei 50+ 130,150 lei 100+ 128,070 lei | Min.: 1 / Mult.: 1 | ITE | 3:1 | 5W | 2 Output | 15V | 168mA | -15V | 168mA | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 13.2V | TDN 5WISM Series | |||||
Each | 1+ 139,450 lei 10+ 129,340 lei 25+ 126,590 lei 50+ 124,510 lei 100+ 122,480 lei | Min.: 1 / Mult.: 1 | ITE | 4:1 | 5W | 1 Output | 3.3V | 1A | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ 145,540 lei 10+ 135,230 lei 25+ 132,330 lei 50+ 130,150 lei 100+ 128,070 lei | Min.: 1 / Mult.: 1 | ITE | 4:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ 139,450 lei 10+ 129,340 lei 25+ 126,590 lei 50+ 124,510 lei 100+ 122,480 lei | Min.: 1 / Mult.: 1 | ITE | 4:1 | 5W | 1 Output | 9V | 555mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ 145,540 lei 10+ 135,230 lei 25+ 132,330 lei 50+ 130,150 lei 100+ 128,070 lei | Min.: 1 / Mult.: 1 | ITE | 4:1 | 5W | 2 Output | 12V | 210mA | -12V | 210mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ 139,450 lei 10+ 129,340 lei 25+ 126,590 lei 50+ 124,510 lei 100+ 122,480 lei | Min.: 1 / Mult.: 1 | ITE | 4:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ 139,450 lei 10+ 129,340 lei 25+ 126,590 lei 50+ 124,510 lei 100+ 122,480 lei | Min.: 1 / Mult.: 1 | ITE | 4:1 | 5W | 1 Output | 24V | 210mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ 145,540 lei 10+ 135,230 lei 25+ 132,330 lei 50+ 130,150 lei 100+ 128,070 lei | Min.: 1 / Mult.: 1 | ITE | 3:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 13.2V | TDN 5WISM Series | |||||
Each | 1+ 139,450 lei 10+ 129,340 lei 25+ 126,590 lei 50+ 124,510 lei 100+ 122,480 lei | Min.: 1 / Mult.: 1 | ITE | 4:1 | 5W | 1 Output | 24V | 210mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ 135,690 lei 10+ 133,600 lei 25+ 131,520 lei 50+ 125,270 lei 100+ 114,810 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | ITE | 3:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 13.2V | TDN 5WISM Series | |||||
Each | 1+ 103,580 lei 10+ 102,770 lei 25+ 101,190 lei 50+ 96,320 lei 100+ 86,720 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | ITE | 3:1 | 5W | 1 Output | 9V | 555mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 13.2V | TDN 5WISM Series |