TES 2N Series Isolated Surface Mount DC / DC Converters:
19 produse găsiteTES 2N Series Isolated Surface Mount DC / DC Converters
The TES-2N series come in a low profile SMD package which requires just 3 cm2 space on the PCB. A built-in EMI input filter complies with EN 55022, class A. Typical applications for these converters are battery operated equipment, instrumentation, communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required.
- Low profile SMD-package
- Wide 2:1 input voltage range
- I/O isolation 1500 VDC
- Input filter meets EN55022, class A
- Operating temperature range ?40°C to +85°C
- Short-circuit protection
- Qualified for leadfree reflow solder process according IPC J-STD-020D.1
- Available in tape and reel package
- Bears washing process
- 3-year product warranty
Vizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 118,310 lei 10+ 104,090 lei 25+ 101,850 lei 50+ 100,180 lei 100+ 98,550 lei | Min.: 1 / Mult.: 1 | ITE | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.25mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ 122,530 lei 10+ 107,800 lei 25+ 105,510 lei 50+ 103,780 lei 100+ 102,110 lei | Min.: 1 / Mult.: 1 | ITE | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ 118,310 lei 10+ 104,090 lei 25+ 101,850 lei 50+ 100,180 lei 100+ 98,550 lei | Min.: 1 / Mult.: 1 | ITE | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 9V | 18V | TES 2N Series | |||||
Each | 1+ 122,530 lei 10+ 107,800 lei 25+ 105,510 lei 50+ 103,780 lei 100+ 102,110 lei | Min.: 1 / Mult.: 1 | ITE | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.25mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ 118,310 lei 10+ 83,260 lei 25+ 81,480 lei 50+ 80,160 lei 100+ 79,910 lei | Min.: 1 / Mult.: 1 | ITE | 2:1 | 2W | 1 Output | 15V | 135mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ 117,600 lei 3+ 97,230 lei | Min.: 1 / Mult.: 1 | ITE | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | - | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ 122,530 lei 10+ 107,800 lei 25+ 105,510 lei 50+ 103,780 lei 100+ 102,110 lei | Min.: 1 / Mult.: 1 | ITE | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 9V | 18V | TES 2N Series | |||||
Each | 1+ 122,530 lei 10+ 107,800 lei 25+ 105,510 lei 50+ 103,780 lei 100+ 102,110 lei | Min.: 1 / Mult.: 1 | ITE | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ 118,310 lei 10+ 104,090 lei 25+ 101,850 lei 50+ 100,180 lei 100+ 98,550 lei | Min.: 1 / Mult.: 1 | ITE | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 4.5V | 9V | TES 2N Series | |||||
Each | 1+ 122,530 lei 10+ 107,800 lei 25+ 105,510 lei 50+ 103,780 lei 100+ 102,110 lei | Min.: 1 / Mult.: 1 | ITE | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 4.5V | 9V | TES 2N Series | |||||
Each | 1+ 122,990 lei 10+ 92,000 lei 25+ 90,020 lei 50+ 88,540 lei 100+ 87,120 lei | Min.: 1 / Mult.: 1 | ITE | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 4.5V | 9V | TES 2N Series | |||||
Each | 10+ 108,150 lei | Min.: 10 / Mult.: 10 | ITE | 2:1 | 2W | 1 Output | 12V | 165mA | - | - | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 4.5V | 9V | TES 2N Series | |||||
Each | 10+ 112,060 lei | Min.: 10 / Mult.: 10 | ITE | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 4.5V | 9V | TES 2N Series | |||||
Each | 10+ 108,920 lei | Min.: 10 / Mult.: 10 | ITE | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 9V | 18V | TES 2N Series | |||||
Each | 1+ 118,310 lei 10+ 103,940 lei 25+ 101,700 lei 50+ 100,030 lei 100+ 98,400 lei | Min.: 1 / Mult.: 1 | ITE | 2:1 | 2W | 1 Output | 12V | 165mA | - | - | Regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 9V | 18V | TES 2N Series | |||||
Each | 1+ 122,530 lei 10+ 107,800 lei 25+ 105,510 lei 50+ 103,780 lei 100+ 102,110 lei | Min.: 1 / Mult.: 1 | ITE | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 9V | 18V | TES 2N Series | |||||
Each | 1+ 88,900 lei 5+ 86,260 lei 10+ 83,670 lei 25+ 81,130 lei | Min.: 1 / Mult.: 1 | ITE | 2:1 | 2W | 1 Output | 15V | 135mA | - | - | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 4.5V | 9V | TES 2N Series | |||||
Each | 1+ 105,610 lei 5+ 102,460 lei 10+ 88,750 lei 25+ 86,110 lei 50+ 83,410 lei | Min.: 1 / Mult.: 1 | ITE | 2:1 | 2W | 1 Output | 12V | 165mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ 118,770 lei 10+ 105,660 lei 25+ 104,040 lei 50+ 99,060 lei 100+ 90,830 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | ITE | 2:1 | 2W | 1 Output | 15V | 135mA | - | - | Regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 9V | 18V | TES 2N Series |