TMR 1SM Series Isolated Surface Mount DC / DC Converters:
13 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 67,970 lei 10+ 64,410 lei 25+ 63,040 lei 50+ 62,030 lei 100+ 61,010 lei | Min.: 1 / Mult.: 1 | ITE | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 18V | 36V | TMR 1SM Series | |||||
Each | 1+ 67,970 lei 10+ 64,410 lei 25+ 63,040 lei 50+ 62,030 lei 100+ 61,010 lei | Min.: 1 / Mult.: 1 | ITE | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 5V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 4.5V | 9V | TMR 1SM Series | |||||
Each | 1+ 67,970 lei 10+ 64,410 lei 25+ 63,040 lei 50+ 62,030 lei 100+ 61,010 lei | Min.: 1 / Mult.: 1 | ITE | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 9V | 18V | TMR 1SM Series | |||||
Each | 1+ 73,360 lei 10+ 69,490 lei 25+ 67,970 lei 50+ 66,900 lei 100+ 65,790 lei | Min.: 1 / Mult.: 1 | ITE | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 18V | 36V | TMR 1SM Series | |||||
Each | 1+ 67,970 lei 10+ 64,410 lei 25+ 63,040 lei 50+ 62,030 lei 100+ 61,010 lei | Min.: 1 / Mult.: 1 | ITE | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 36V | 75V | TMR 1SM Series | |||||
Each | 1+ 67,970 lei 10+ 64,410 lei 25+ 63,040 lei 50+ 62,030 lei 100+ 61,010 lei | Min.: 1 / Mult.: 1 | ITE | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 18V | 36V | TMR 1SM Series | |||||
Each | 1+ 73,360 lei 10+ 69,490 lei 25+ 67,970 lei 50+ 66,900 lei 100+ 65,790 lei | Min.: 1 / Mult.: 1 | ITE | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.6kV | 5V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 4.5V | 9V | TMR 1SM Series | |||||
Each | 1+ 69,950 lei 10+ 55,580 lei 25+ 54,410 lei 50+ 53,490 lei 100+ 52,880 lei | Min.: 1 / Mult.: 1 | ITE | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 36V | 75V | TMR 1SM Series | |||||
Each | 1+ 73,360 lei 10+ 69,490 lei 25+ 67,970 lei 50+ 66,900 lei 100+ 65,790 lei | Min.: 1 / Mult.: 1 | ITE | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 9V | 18V | TMR 1SM Series | |||||
Each | 1+ 75,690 lei 10+ 66,240 lei 25+ 64,920 lei 50+ 63,600 lei 100+ 62,280 lei | Min.: 1 / Mult.: 1 | ITE | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 36V | 75V | TMR 1SM Series | |||||
Each | 1+ 81,580 lei 10+ 71,370 lei 25+ 69,950 lei 50+ 68,530 lei 100+ 67,110 lei | Min.: 1 / Mult.: 1 | ITE | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 36V | 75V | TMR 1SM Series | |||||
Each | 1+ 67,970 lei 10+ 64,410 lei 25+ 63,040 lei 50+ 62,030 lei 100+ 61,010 lei | Min.: 1 / Mult.: 1 | ITE | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.6kV | 5V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 4.5V | 9V | TMR 1SM Series | |||||
Each | 1+ 75,690 lei 10+ 66,240 lei 25+ 64,920 lei 50+ 63,600 lei 100+ 62,280 lei | Min.: 1 / Mult.: 1 | ITE | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 36V | 75V | TMR 1SM Series |