TRI 1SM Series Isolated Surface Mount DC / DC Converters:
15 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 65,280 lei 10+ 50,800 lei 25+ 49,680 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 12V | Fixed | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ 72,090 lei 10+ 68,280 lei 25+ 66,800 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 3kV | 12V | Fixed | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ 66,950 lei 10+ 63,500 lei 25+ 62,080 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1W | 1 Output | 15V | 68mA | - | - | Regulated | 3kV | 12V | Fixed | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ 72,090 lei 10+ 68,280 lei 25+ 66,800 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 3kV | 12V | Fixed | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ 82,140 lei 10+ 64,010 lei 25+ 62,640 lei 50+ 61,620 lei 100+ 61,110 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 3kV | 5V | Fixed | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | |||||
Each | 1+ 72,090 lei 10+ 68,280 lei 25+ 66,800 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 3kV | 5V | Fixed | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | |||||
Each | 1+ 66,950 lei 10+ 63,500 lei 25+ 62,080 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1W | 1 Output | 15V | 68mA | - | - | Regulated | 3kV | 24V | Fixed | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
Each | 1+ 78,490 lei 10+ 74,370 lei 25+ 72,800 lei 50+ 71,580 lei 100+ 70,460 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 24V | Fixed | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
Each | 1+ 72,090 lei 10+ 68,280 lei 25+ 66,800 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 3kV | 24V | Fixed | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
Each | 1+ 72,090 lei 10+ 68,280 lei 25+ 66,800 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 3kV | 24V | Fixed | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
Each | 1+ 78,790 lei 10+ 74,680 lei 25+ 73,050 lei 50+ 71,880 lei 100+ 70,710 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 5V | Fixed | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | |||||
Each | 1+ 66,950 lei 10+ 63,500 lei 25+ 62,080 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1W | 1 Output | 15V | 68mA | - | - | Regulated | 3kV | 5V | Fixed | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | |||||
Each | 1+ 78,790 lei 10+ 74,680 lei 25+ 73,050 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1W | 1 Output | 12V | 84mA | - | - | Regulated | 3kV | 12V | Fixed | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ 78,490 lei 10+ 74,370 lei 25+ 72,800 lei 50+ 71,580 lei 100+ 70,460 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1W | 1 Output | 12V | 84mA | - | - | Regulated | 3kV | 5V | Fixed | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | |||||
Each | 1+ 76,500 lei 10+ 59,490 lei 25+ 58,220 lei 50+ 57,300 lei 100+ 56,690 lei | Min.: 1 / Mult.: 1 | ITE | Surface Mount DIP | 1W | 1 Output | 12V | 84mA | - | - | Regulated | 3kV | 24V | Fixed | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series |