2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters

                      TSM Series Isolated Surface Mount DC / DC Converters:

                      20 produse găsite

                      TSM Series Isolated Surface Mount DC / DC Converters

                      The TSM series are isolated DC/DC converters with 1W output power implemented in a molded plastic package with a pin accuracy suitable for automated SMD-production. With their small footprint these converters are the economical solution for point of load power conversion, ground loop elimination, noise reduction and digital interface applications

                      • Construction in lead frame technology
                      • SMD package (SOIC-14/18)
                      • Isolated single and dual output
                      • I/O isolation 1‘000 VDC
                      • Operating temperature ?40°C to +85°C
                      • Reflow solder temperature up to 245°C
                      • High efficiency
                      • High accuracy of Pin co-planarity
                      • Lead free design, RoHS compliant
                      • 3-year product warranty
                      TSM Series Datasheet
                      Application Notes
                      TSM Series Isolated Surface Mount DC / DC ConvertersTRACO POWER
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      TSM 0505S
                      TRACO POWER TSM 0505S
                      1205072

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 5 V
                      Each
                      1+
                      41,760 lei
                      10+
                      39,620 lei
                      25+
                      38,760 lei
                      50+
                      38,150 lei
                      100+
                      37,540 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      -
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      Unregulated
                      1kV
                      5V
                      Fixed
                      Surface Mount Device
                      8mm
                      6.8mm
                      12.7mm
                      4.5V
                      5.5V
                      TSM Series
                      TSM 0515D
                      TRACO POWER TSM 0515D
                      1205075

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 2 Output
                      6. 15 V
                      Each
                      1+
                      52,320 lei
                      10+
                      49,580 lei
                      25+
                      48,510 lei
                      50+
                      47,700 lei
                      100+
                      46,940 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      -
                      1:1
                      1W
                      2 Output
                      15V
                      30mA
                      -15V
                      30mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      Surface Mount Device
                      8mm
                      6.8mm
                      12.7mm
                      4.5V
                      5.5V
                      TSM Series
                      TSM 1205S
                      TRACO POWER TSM 1205S
                      1205077

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 5 V
                      Each
                      1+
                      47,040 lei
                      10+
                      44,550 lei
                      25+
                      43,590 lei
                      50+
                      42,880 lei
                      100+
                      42,210 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      -
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      Unregulated
                      1kV
                      12V
                      Fixed
                      Surface Mount Device
                      8mm
                      6.8mm
                      12.7mm
                      10.8V
                      13.2V
                      TSM Series
                      TSM 0512D
                      TRACO POWER TSM 0512D
                      1205073

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 2 Output
                      6. 12 V
                      Each
                      1+
                      52,320 lei
                      10+
                      49,580 lei
                      25+
                      48,510 lei
                      50+
                      47,700 lei
                      100+
                      46,940 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      -
                      1:1
                      1W
                      2 Output
                      12V
                      42mA
                      -12V
                      42mA
                      Regulated
                      1kV
                      5V
                      Fixed
                      Surface Mount Device
                      8mm
                      6.8mm
                      15.3mm
                      4.5V
                      5.5V
                      TSM Series
                      TSM 0512S
                      TRACO POWER TSM 0512S
                      1205074

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 12 V
                      Each
                      1+
                      47,040 lei
                      10+
                      44,550 lei
                      25+
                      43,590 lei
                      50+
                      42,880 lei
                      100+
                      42,210 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      -
                      1:1
                      1W
                      1 Output
                      12V
                      80mA
                      -
                      -
                      Unregulated
                      1kV
                      5V
                      Fixed
                      Surface Mount Device
                      8mm
                      6.8mm
                      12.7mm
                      4.5V
                      5.5V
                      TSM Series
                      TSM 2405S
                      TRACO POWER TSM 2405S
                      3793973

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 5 V
                      Each
                      1+
                      47,040 lei
                      10+
                      44,550 lei
                      25+
                      43,590 lei
                      50+
                      42,880 lei
                      100+
                      42,210 lei
                      Min.: 1 / Mult.: 1
                      -
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      -
                      1kV
                      24V
                      Fixed
                      -
                      8mm
                      6.8mm
                      12.7mm
                      21.6V
                      26.4V
                      TSM Series
                      TSM 0509S
                      TRACO POWER TSM 0509S
                      1242629

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 9 V
                      Each
                      1+
                      47,040 lei
                      10+
                      44,550 lei
                      25+
                      43,590 lei
                      50+
                      42,880 lei
                      100+
                      42,210 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      -
                      1:1
                      1W
                      1 Output
                      9V
                      110mA
                      -
                      -
                      Unregulated
                      1kV
                      5V
                      Fixed
                      Surface Mount Device
                      8mm
                      6.8mm
                      12.7mm
                      4.5V
                      5.5V
                      TSM Series
                      TSM 1205D
                      TRACO POWER TSM 1205D
                      1205076

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 2 Output
                      6. 5 V
                      Each
                      1+
                      52,320 lei
                      10+
                      49,580 lei
                      25+
                      48,510 lei
                      50+
                      47,700 lei
                      100+
                      46,940 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      -
                      1:1
                      1W
                      2 Output
                      5V
                      100mA
                      -5V
                      100mA
                      Unregulated
                      1kV
                      12V
                      Fixed
                      Surface Mount Device
                      8mm
                      6.8mm
                      12.7mm
                      10.8V
                      13.2V
                      TSM Series
                      TSM 0505D
                      TRACO POWER TSM 0505D
                      1205071

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 2 Output
                      6. 5 V
                      Each
                      1+
                      52,320 lei
                      10+
                      49,580 lei
                      25+
                      48,510 lei
                      50+
                      47,700 lei
                      100+
                      46,940 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      -
                      1:1
                      1W
                      2 Output
                      5V
                      100mA
                      -5V
                      100mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      Surface Mount Device
                      8mm
                      6.8mm
                      12.7mm
                      4.5V
                      5.5V
                      TSM Series
                      TSM 1212S
                      TRACO POWER TSM 1212S
                      1205082

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 12 V
                      Each
                      1+
                      47,040 lei
                      10+
                      44,550 lei
                      25+
                      43,590 lei
                      50+
                      42,880 lei
                      100+
                      42,210 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      -
                      1:1
                      1W
                      1 Output
                      12V
                      80mA
                      -
                      -
                      Unregulated
                      1kV
                      12V
                      Fixed
                      Surface Mount Device
                      8mm
                      6.8mm
                      12.7mm
                      10.8V
                      13.2V
                      TSM Series
                      TSM 1215D
                      TRACO POWER TSM 1215D
                      1205083

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 2 Output
                      6. 15 V
                      Each
                      1+
                      52,320 lei
                      10+
                      49,580 lei
                      25+
                      48,510 lei
                      50+
                      47,700 lei
                      100+
                      46,940 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      -
                      1:1
                      1W
                      2 Output
                      15V
                      30mA
                      -15V
                      30mA
                      Unregulated
                      1kV
                      12V
                      Fixed
                      Surface Mount Device
                      8mm
                      6.8mm
                      12.7mm
                      10.8V
                      13.2V
                      TSM Series
                      TSM 2415D
                      TRACO POWER TSM 2415D
                      3795801

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 2 Output
                      6. 15 V
                      7. 30 mA
                      Each
                      10+
                      40,490 lei
                      Min.: 10 / Mult.: 10
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      2 Output
                      15V
                      30mA
                      -15V
                      30mA
                      Unregulated
                      1kV
                      24V
                      Fixed
                      -
                      8.3mm
                      7.8mm
                      15.24mm
                      21.6V
                      26.4V
                      TSM Series
                      TSM 1212D
                      TRACO POWER TSM 1212D
                      1205081

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 2 Output
                      6. 12 V
                      Each
                      1+
                      52,320 lei
                      10+
                      49,580 lei
                      25+
                      48,510 lei
                      50+
                      47,700 lei
                      100+
                      46,940 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      -
                      1:1
                      1W
                      2 Output
                      12V
                      40mA
                      -12V
                      40mA
                      Unregulated
                      1kV
                      12V
                      Fixed
                      Surface Mount Device
                      8mm
                      6.8mm
                      12.7mm
                      10.8V
                      13.2V
                      TSM Series
                      TSM 2405D
                      TRACO POWER TSM 2405D
                      3795800

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 2 Output
                      6. 5 V
                      7. 100 mA
                      Each
                      10+
                      50,850 lei
                      Min.: 10 / Mult.: 10
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      2 Output
                      5V
                      100mA
                      -5V
                      100mA
                      Unregulated
                      1kV
                      24V
                      Fixed
                      -
                      8.3mm
                      7.8mm
                      15.24mm
                      21.6V
                      26.4V
                      TSM Series
                      TSM 2409S
                      TRACO POWER TSM 2409S
                      3795797

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 9 V
                      7. 110 mA
                      Each
                      10+
                      46,080 lei
                      Min.: 10 / Mult.: 10
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      9V
                      110mA
                      -
                      -
                      Unregulated
                      1kV
                      24V
                      Fixed
                      -
                      8.3mm
                      7.8mm
                      12.7mm
                      21.6V
                      26.4V
                      TSM Series
                      TSM 1215S
                      TRACO POWER TSM 1215S
                      3795796

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 15 V
                      7. 65 mA
                      Each
                      10+
                      45,520 lei
                      Min.: 10 / Mult.: 10
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      15V
                      65mA
                      -
                      -
                      Unregulated
                      1kV
                      12V
                      Fixed
                      -
                      8mm
                      6.8mm
                      12.7mm
                      10.8V
                      13.2V
                      TSM Series
                      TSM 2415S
                      TRACO POWER TSM 2415S
                      3795799

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 15 V
                      7. 65 mA
                      Each
                      10+
                      46,080 lei
                      Min.: 10 / Mult.: 10
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      15V
                      65mA
                      -
                      -
                      Unregulated
                      1kV
                      24V
                      Fixed
                      -
                      8.3mm
                      7.8mm
                      12.7mm
                      21.6V
                      26.4V
                      TSM Series
                      TSM 2412S
                      TRACO POWER TSM 2412S
                      3795798

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 12 V
                      7. 80 mA
                      Each
                      10+
                      36,830 lei
                      Min.: 10 / Mult.: 10
                      ITE
                      Surface Mount DIP
                      1:1
                      1W
                      1 Output
                      12V
                      80mA
                      -
                      -
                      Unregulated
                      1kV
                      24V
                      Fixed
                      -
                      8.3mm
                      7.8mm
                      12.7mm
                      21.6V
                      26.4V
                      TSM Series
                      TSM 1209S
                      TRACO POWER TSM 1209S
                      1205078

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 9 V
                      Each
                      1+
                      47,040 lei
                      10+
                      44,550 lei
                      25+
                      43,590 lei
                      50+
                      42,880 lei
                      100+
                      42,210 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      -
                      1:1
                      1W
                      1 Output
                      9V
                      110mA
                      -
                      -
                      Unregulated
                      1kV
                      12V
                      Fixed
                      Surface Mount Device
                      8mm
                      6.8mm
                      12.7mm
                      10.8V
                      13.2V
                      TSM Series
                      TSM 2412D
                      TRACO POWER TSM 2412D
                      3793974

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Surface Mount DC/DC Converter
                      2. Surface Mount DIP
                      3. 1:1
                      4. 1 W
                      5. 2 Output
                      6. 12 V
                      Each
                      1+
                      52,120 lei
                      10+
                      39,670 lei
                      25+
                      38,810 lei
                      50+
                      38,200 lei
                      100+
                      37,540 lei
                      Min.: 1 / Mult.: 1
                      -
                      Surface Mount DIP
                      1:1
                      1W
                      2 Output
                      12V
                      40mA
                      -12V
                      40mA
                      -
                      1kV
                      24V
                      Fixed
                      -
                      8mm
                      6.8mm
                      12.7mm
                      21.6V
                      26.4V
                      TSM Series
                      CompararePreţ pentruCantitate
                      1-20 din 20 articole