PYBJ3 Series Isolated Surface Mount DC / DC Converters:
18 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 93,620 lei 5+ 79,910 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | Regulated | 1.5kV | 5V | Fixed, Adjustable | 16.4mm | 6.8mm | 26.2mm | 4.5V | 9V | PYBJ3 Series | |||||
Each | 1+ 128,020 lei 5+ 109,270 lei 10+ 104,190 lei 20+ 93,320 lei 50+ 91,440 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 16.4mm | 6.8mm | 26.2mm | 9V | 36V | PYBJ3 Series | |||||
Each | 1+ 84,380 lei 5+ 72,030 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | Regulated | 1.5kV | 5V | Fixed, Adjustable | 15.1mm | 6.19mm | 26.2mm | 4.5V | 9V | PYBJ3 Series | |||||
Each | 1+ 84,380 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | Regulated | 1.5kV | 5V | Fixed, Adjustable | 15.1mm | 6.19mm | 26.2mm | 4.5V | 9V | PYBJ3 Series | |||||
Each | 1+ 82,960 lei 5+ 70,820 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | Regulated | 1.5kV | 5V | Fixed, Adjustable | 15.1mm | 6.19mm | 26.2mm | 4.5V | 9V | PYBJ3 Series | |||||
Each | 1+ 93,620 lei 5+ 79,910 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | Regulated | 1.5kV | 5V | Fixed, Adjustable | 16.4mm | 6.8mm | 26.2mm | 4.5V | 9V | PYBJ3 Series | |||||
Each | 1+ 111,510 lei 5+ 95,200 lei 10+ 90,780 lei 20+ 81,280 lei 50+ 79,650 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 15.1mm | 6.19mm | 26.2mm | 9V | 36V | PYBJ3 Series | |||||
Each | 1+ 125,730 lei 5+ 107,340 lei 10+ 102,360 lei 20+ 91,690 lei 50+ 89,870 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 16.4mm | 6.8mm | 26.2mm | 9V | 36V | PYBJ3 Series | |||||
Each | 1+ 108,510 lei 5+ 92,610 lei 10+ 88,290 lei 20+ 79,100 lei 50+ 77,520 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | Regulated | 1.5kV | 5V | Fixed, Adjustable | 15.1mm | 6.19mm | 26.2mm | 4.5V | 9V | PYBJ3 Series | |||||
Each | 1+ 111,510 lei 5+ 95,200 lei 10+ 90,780 lei 20+ 81,280 lei 50+ 79,650 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 15.1mm | 6.19mm | 26.2mm | 9V | 36V | PYBJ3 Series | |||||
Each | 1+ 122,430 lei 5+ 104,550 lei 10+ 99,670 lei 20+ 89,310 lei 50+ 87,530 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | Regulated | 1.5kV | 5V | Fixed, Adjustable | 16.4mm | 6.8mm | 26.2mm | 4.5V | 9V | PYBJ3 Series | |||||
Each | 1+ 125,730 lei 5+ 107,340 lei 10+ 102,360 lei 20+ 91,690 lei 50+ 89,870 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 16.4mm | 6.8mm | 26.2mm | 9V | 36V | PYBJ3 Series | |||||
Each | 1+ 111,510 lei 5+ 95,200 lei 10+ 90,780 lei 20+ 81,280 lei 50+ 79,650 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 2W | 1 Output | 3.3V | 600mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 15.1mm | 6.19mm | 26.2mm | 9V | 36V | PYBJ3 Series | |||||
Each | 1+ 122,780 lei 5+ 104,850 lei 10+ 99,970 lei 20+ 89,560 lei 50+ 87,780 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 16.4mm | 6.8mm | 26.2mm | 9V | 36V | PYBJ3 Series | |||||
Each | 1+ 111,510 lei 5+ 95,200 lei 10+ 90,780 lei 20+ 81,280 lei 50+ 79,650 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 15.1mm | 6.19mm | 26.2mm | 9V | 36V | PYBJ3 Series | |||||
Each | 1+ 111,510 lei 5+ 95,200 lei 10+ 90,780 lei 20+ 81,280 lei 50+ 79,650 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 15.1mm | 6.19mm | 26.2mm | 9V | 36V | PYBJ3 Series | |||||
Each | 1+ 110,130 lei 5+ 94,030 lei 10+ 89,660 lei 20+ 80,310 lei 50+ 78,690 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | Regulated | 1.5kV | 5V | Fixed, Adjustable | 16.4mm | 6.8mm | 26.2mm | 4.5V | 9V | PYBJ3 Series | |||||
Each | 1+ 125,730 lei 5+ 107,340 lei 10+ 102,360 lei 20+ 91,690 lei 50+ 89,870 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 2W | 1 Output | 3.3V | 600mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 16.4mm | 6.8mm | 26.2mm | 9V | 36V | PYBJ3 Series |