Isolated Through Hole DC / DC Converters:
9.649 produse găsiteGăsiți o gamă largă de Isolated Through Hole DC / DC Converters la Farnell România. Avem în stoc o selecție largă de Isolated Through Hole DC / DC Converters, inclusiv produse noi și cele mai populare de la cei mai buni producători din lume, inclusiv: Traco Power, Xp Power, Cui, Recom Power & Murata Power Solutions.
Vizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage - Output 3
Output Current - Output 3
Output Voltage Min
Output Voltage - Output 2
Output Voltage Nom
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Topology
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Niciun filtru aplicat
0 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 48,560 lei 5+ 47,600 lei 10+ 46,630 lei | Min.: 1 / Mult.: 1 | ITE | - | SIP | 2:1 | - | 3W | - | 1 Output | - | 3.3V | 600mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 5V | Fixed | - | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RS3E Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 332,030 lei 5+ 291,190 lei 10+ 283,570 lei | Min.: 1 / Mult.: 1 | ITE | - | Eighth Brick | 2:1 | - | 300W | - | 1 Output | - | 12V | 25A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | - | 48V | Fixed | - | 58.4mm | 13.2mm | 22.9mm | 36V | 75V | DVE Series | ||||
Each | 1+ 194,870 lei 5+ 170,130 lei 10+ 164,850 lei | Min.: 1 / Mult.: 1 | ITE | - | DIP | 2:1 | - | 6W | - | 1 Output | - | 5V | 1A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA06 Series | |||||
Each | 1+ 146,960 lei | Min.: 1 / Mult.: 1 | Medical | - | DIP | 2:1 | - | 3.5W | - | 1 Output | - | 5V | 700mA | - | - | - | - | - | - | - | - | - | - | - | 5kV | - | 12V | Fixed | - | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | TIM 3.5 Series | |||||
Each | 1+ 144,170 lei 5+ 129,740 lei 10+ 127,150 lei | Min.: 1 / Mult.: 1 | ITE | - | DIP | 4:1 | - | 15W | - | 2 Output | - | 5V | 1.5A | - | - | - | - | -5V | - | - | 1.5A | - | Regulated | - | 3kV | - | 48V | Fixed | Through Hole | 25.4mm | 10.4mm | 40.6mm | 18V | 75V | JTD15 Series | |||||
Each | 1+ 121,720 lei 10+ 115,320 lei | Min.: 1 / Mult.: 1 | ITE | - | DIP | 2:1 | - | 12W | - | 1 Output | - | 15V | 800mA | - | - | - | - | - | - | - | - | - | - | - | 1.5kV | - | 12V | Fixed | - | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 12 Series | |||||
Each | 1+ 179,830 lei 10+ 162,100 lei | Min.: 1 / Mult.: 1 | ITE | - | DIP | 2:1 | - | 3.5W | - | 2 Output | - | 15V | 115mA | - | - | - | - | -15V | - | - | 115mA | - | Regulated | - | 5kV | - | 24V | Fixed | - | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 3 Series | |||||
Each | 1+ 179,580 lei | Min.: 1 / Mult.: 1 | ITE & Railway | - | DIP | 4:1 | - | 10W | - | 1 Output | - | 3.3V | 2.5A | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 110V | Fixed | - | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 10WIRH Series | |||||
Each | 1+ 15,440 lei | Min.: 1 / Mult.: 1 | ITE | - | DIP | 1:1 | - | 1W | - | 2 Output | - | 12V | 42mA | - | - | - | - | -12V | - | - | 42mA | - | Regulated | - | 1kV | - | 24V | Fixed | Through Hole | 10.16mm | 6.35mm | 20.32mm | 21.6V | 26.4V | - | |||||
Each | 1+ 98,650 lei 5+ 92,100 lei 10+ 86,360 lei 25+ 79,710 lei 50+ 74,020 lei | Min.: 1 / Mult.: 1 | ITE | - | DIP | 4:1 | - | 20W | - | 2 Output | - | 12V | 833mA | - | - | - | - | -12V | - | - | 833mA | - | Regulated | - | 1.5kV | - | 48V | Fixed | - | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | MPRA-YMD | |||||
Each | 1+ 76,100 lei 5+ 73,250 lei 10+ 72,090 lei 20+ 66,290 lei 50+ 63,860 lei | Min.: 1 / Mult.: 1 | ITE & Medical | - | SIP | - | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 5.2kV | - | 24V | Fixed | - | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | RP Series | |||||
Each | 1+ 326,590 lei | Min.: 1 / Mult.: 1 | ITE & Medical | - | DIP | 4:1 | - | 20W | - | 2 Output | - | 12V | 833mA | - | - | - | - | -12V | - | - | -833mA | - | - | - | 5kV | - | 24V | Fixed | - | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
Each | 1+ 57,050 lei | Min.: 1 / Mult.: 1 | ITE | - | DIP | 4:1 | - | 1.56W | - | 1 Output | - | 12V | 130mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 24V | Fixed, Adjustable | - | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ 241,050 lei 10+ 220,930 lei | Min.: 1 / Mult.: 1 | ITE | - | DIP | 4:1 | - | 30W | - | 2 Output | - | 12V | 1.25A | - | - | - | - | -12V | - | - | 1.25A | - | Regulated | - | 1.5kV | - | 48V | Fixed, Adjustable | - | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ 91,900 lei 10+ 85,900 lei 25+ 84,070 lei | Min.: 1 / Mult.: 1 | ITE & Medical | - | SIP | 1.5:1 | - | 2W | - | 1 Output | - | 15V | 134mA | - | - | - | - | - | - | - | - | - | Regulated | - | 5kV | - | 5V | Fixed | - | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | |||||
Each | 1+ 333,600 lei 5+ 284,940 lei 10+ 279,250 lei | Min.: 1 / Mult.: 1 | ITE & Railway | - | DIP | 18:1 | - | 10W | - | 1 Output | - | 5V | 2A | - | - | - | - | - | - | - | - | - | Regulated | - | 4.2kV | - | 72V | Fixed, Adjustable | - | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 328,270 lei 5+ 280,420 lei 10+ 274,830 lei | Min.: 1 / Mult.: 1 | ITE & Railway | - | DIP | 18:1 | - | 10W | - | 2 Output | - | 5V | 1A | - | - | - | - | -5V | - | - | -1A | - | Regulated | - | 4.2kV | - | 72V | Fixed, Adjustable | - | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 234,240 lei 10+ 221,890 lei | Min.: 1 / Mult.: 1 | ITE | - | DIP | 4:1 | - | 30W | - | 2 Output | - | 15V | 1A | - | - | - | - | -15V | - | - | 1A | - | Regulated | - | 1.5kV | - | 48V | Fixed, Adjustable | - | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ 57,050 lei 5+ 55,930 lei | Min.: 1 / Mult.: 1 | ITE | - | DIP | 4:1 | - | 1.5W | - | 1 Output | - | 15V | 100mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 12V | Fixed, Adjustable | - | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ 57,050 lei 5+ 56,030 lei 10+ 54,970 lei 20+ 53,850 lei | Min.: 1 / Mult.: 1 | ITE | - | DIP | 4:1 | - | 1.32W | - | 1 Output | - | 3.3V | 400mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 48V | Fixed, Adjustable | - | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ 270,050 lei 10+ 230,230 lei | Min.: 1 / Mult.: 1 | ITE | - | DIP | 4:1 | - | 30W | - | 1 Output | - | 3.3V | 7A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 48V | Fixed, Adjustable | - | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ 24,590 lei 10+ 23,220 lei 25+ 22,760 lei 50+ 22,350 lei | Min.: 1 / Mult.: 1 | - | - | DIP | - | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1.5kV | - | 24V | Fixed, Adjustable | - | 10.2mm | 8mm | 12.7mm | 21.6V | 26.4V | TDU 1 Series | |||||
Each | 1+ 84,230 lei 10+ 79,810 lei | Min.: 1 / Mult.: 1 | ITE & Medical | - | SIP | 1.5:1 | - | 2W | - | 2 Output | - | 15V | 67mA | - | - | - | - | -15V | - | - | 67mA | - | Regulated | - | 5kV | - | 24V | Fixed | - | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ 177,950 lei 10+ 151,690 lei 25+ 148,440 lei | Min.: 1 / Mult.: 1 | ITE | - | DIP | 4:1 | - | 15W | - | 1 Output | - | 5.1V | 2.94A | - | - | - | - | - | - | - | - | - | - | - | 1.8kV | - | 48V | Fixed | - | 14.3mm | 24.4mm | 24.4mm | 18V | 75V | TEL 15WIN-HS Series | |||||
Each | 1+ 28,300 lei 10+ 26,820 lei 25+ 26,210 lei 50+ 23,720 lei | Min.: 1 / Mult.: 1 | - | - | DIP | - | - | 1W | - | 1 Output | - | 12V | 84mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1.5kV | - | 5V | Fixed, Adjustable | - | 10.2mm | 8mm | 12.7mm | 4.5V | 5.5V | TDU 1 Series |