2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      Hammerhead EHHD006A0B Series Isolated Through Hole DC / DC Converters:

                      2 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      EHHD006A0B41Z
                      OMNION POWER EHHD006A0B41Z
                      2076850

                      Data Sheet

                      RoHS

                      OMNION POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Hammerhead
                      3. ITE
                      4. Eighth Brick
                      5. DOSA
                      6. 4:1
                      7. 72 W
                      8. 1 Output
                      Each
                      1+
                      307,800 lei
                      5+
                      236,630 lei
                      10+
                      231,900 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      Eighth Brick, DOSA
                      4:1
                      72W
                      1 Output
                      12V
                      6A
                      Regulated
                      2.25kV
                      48V
                      Fixed
                      Through Hole
                      22.8mm
                      7.9mm
                      57.9mm
                      18V
                      75V
                      Hammerhead EHHD006A0B Series
                      EHHD006A0B41-HZ
                      OMNION POWER EHHD006A0B41-HZ
                      2076849

                      Data Sheet

                      RoHS

                      OMNION POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Hammerhead
                      3. ITE
                      4. Eighth Brick
                      5. DOSA
                      6. 4:1
                      7. 72 W
                      8. 1 Output
                      Each
                      1+
                      353,570 lei
                      5+
                      277,830 lei
                      10+
                      272,290 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      Eighth Brick, DOSA
                      4:1
                      72W
                      1 Output
                      12V
                      6A
                      Regulated
                      2.25kV
                      48V
                      Fixed
                      Through Hole
                      22.8mm
                      7.9mm
                      57.9mm
                      18V
                      75V
                      Hammerhead EHHD006A0B Series
                      CompararePreţ pentruCantitate
                      1-2 din 2 articole