IL Series Isolated Through Hole DC / DC Converters:
21 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 46,020 lei 5+ 44,650 lei 10+ 43,280 lei 50+ 41,450 lei 100+ 38,660 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 24V | 84mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | |||||
Each | 1+ 73,710 lei 5+ 69,240 lei 10+ 65,330 lei | Min.: 1 / Mult.: 1 | - | SIP | - | 2W | 1 Output | 24V | 84mA | Regulated | 1kV | 24V | Fixed | - | 7.5mm | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | |||||
Each | 1+ 54,760 lei 5+ 53,140 lei 10+ 51,510 lei 50+ 49,330 lei 100+ 46,020 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | |||||
Each | 1+ 46,020 lei 5+ 44,650 lei 10+ 43,280 lei 50+ 40,230 lei 100+ 37,490 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 168mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | |||||
Each | 1+ 56,030 lei 5+ 54,360 lei 10+ 52,730 lei 50+ 50,440 lei 100+ 47,090 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 24V | 84mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | |||||
Each | 1+ 57,860 lei 5+ 56,080 lei 10+ 54,410 lei 50+ 52,070 lei 100+ 48,620 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | |||||
Each | 1+ 55,520 lei 5+ 53,850 lei 10+ 52,220 lei 50+ 49,940 lei 100+ 46,630 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 168mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 10.8V | 13.2V | IL Series | |||||
Each | 1+ 55,780 lei 5+ 54,050 lei 10+ 52,430 lei 50+ 50,190 lei 100+ 46,840 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 132mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | |||||
Each | 1+ 54,760 lei 5+ 53,090 lei 10+ 51,510 lei 50+ 49,280 lei 100+ 46,020 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | |||||
Each | 1+ 55,780 lei 5+ 54,050 lei 10+ 52,430 lei 50+ 50,190 lei 100+ 46,840 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 11.68mm | 10.16mm | 7.5mm | 10.8V | 13.2V | IL Series | |||||
Each | 1+ 56,180 lei 5+ 54,460 lei 10+ 52,830 lei 50+ 50,550 lei 100+ 47,190 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 24V | 84mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 10.8V | 13.2V | IL Series | |||||
Each | 1+ 55,780 lei 5+ 54,050 lei 10+ 52,430 lei 50+ 50,190 lei 100+ 46,840 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 168mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | |||||
Each | 1+ 55,780 lei 5+ 54,050 lei 10+ 52,430 lei 50+ 50,190 lei 100+ 46,840 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 132mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 10.8V | 13.2V | IL Series | |||||
Each | 1+ 54,760 lei 5+ 53,090 lei 10+ 51,510 lei 50+ 49,280 lei 100+ 46,020 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 3.3V | 400mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | |||||
Each | 1+ 55,780 lei 5+ 54,050 lei 10+ 52,430 lei 50+ 50,190 lei 100+ 46,840 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 3.3V | 400mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | |||||
Each | 1+ 56,180 lei 5+ 54,460 lei 10+ 52,830 lei 50+ 50,550 lei 100+ 47,190 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | |||||
Each | 1+ 55,830 lei 5+ 54,100 lei 10+ 52,480 lei 50+ 50,240 lei 100+ 46,890 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 3.3V | 400mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 10.8V | 13.2V | IL Series | |||||
Each | 1+ 55,780 lei 5+ 54,050 lei 10+ 52,430 lei 50+ 50,190 lei 100+ 46,840 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 132mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | |||||
Each | 1+ 56,180 lei 5+ 54,460 lei 10+ 52,830 lei 50+ 50,550 lei 100+ 47,190 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 10.8V | 13.2V | IL Series | |||||
Each | 1+ 53,190 lei 5+ 49,990 lei 10+ 47,190 lei 50+ 44,650 lei 100+ 42,370 lei | Min.: 1 / Mult.: 1 | ITE | SIP | - | 2W | 1 Output | 5V | - | Unregulated | 1kV | 3.3V | Fixed | - | 11.68mm | 10.16mm | 7.5mm | - | - | IL Series | |||||
Each | 1+ 30,530 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 48V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 43.2V | 52.8V | IL Series |