JCA10 Series Isolated Through Hole DC / DC Converters:
18 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 197,760 lei 5+ 178,000 lei 10+ 174,450 lei 50+ 170,890 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
Each | 1+ 312,370 lei 5+ 273,350 lei 10+ 226,470 lei 50+ 203,050 lei 100+ 198,980 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
Each | 1+ 244,300 lei 5+ 236,930 lei 10+ 229,620 lei 50+ 219,860 lei 100+ 205,180 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
Each | 1+ 222,860 lei 5+ 216,200 lei 10+ 209,500 lei 50+ 200,560 lei 100+ 187,200 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA10 Series | |||||
Each | 16+ 227,890 lei | Min.: 16 / Mult.: 16 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA10 Series | |||||
Each | 1+ 352,550 lei 5+ 308,510 lei 10+ 255,630 lei 50+ 229,160 lei 100+ 224,590 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 800mA | -5V | 800mA | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA10 Series | |||||
Each | 1+ 242,520 lei 5+ 235,250 lei 10+ 227,990 lei 50+ 218,290 lei 100+ 203,710 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | - | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
Each | 1+ 222,860 lei 5+ 216,200 lei 10+ 209,500 lei 50+ 200,560 lei 100+ 187,200 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA10 Series | |||||
Each | 1+ 352,550 lei 5+ 308,510 lei 10+ 255,630 lei 50+ 229,160 lei 100+ 224,590 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 800mA | -5V | 800mA | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA10 Series | |||||
Each | 16+ 227,890 lei | Min.: 16 / Mult.: 16 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA10 Series | |||||
Each | 1+ 242,520 lei 5+ 235,250 lei 10+ 227,990 lei 50+ 218,290 lei 100+ 203,710 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA10 Series | |||||
Each | 16+ 227,890 lei | Min.: 16 / Mult.: 16 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA10 Series | |||||
Each | 16+ 210,720 lei | Min.: 16 / Mult.: 16 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.42A | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
Each | 16+ 209,400 lei | Min.: 16 / Mult.: 16 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA10 Series | |||||
Each | 16+ 209,400 lei | Min.: 16 / Mult.: 16 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.42A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA10 Series | |||||
Each | 16+ 209,400 lei | Min.: 16 / Mult.: 16 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA10 Series | |||||
Each | 16+ 209,400 lei | Min.: 16 / Mult.: 16 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.42A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA10 Series | |||||
Each | 1+ 222,860 lei 5+ 216,200 lei 10+ 209,500 lei 50+ 200,560 lei 100+ 187,200 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.42A | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA10 Series |