JCK40 Series Isolated Through Hole DC / DC Converters:
13 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 292,150 lei 5+ 283,410 lei 10+ 274,620 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK40 Series | |||||
Each | 1+ 366,780 lei 5+ 355,800 lei 10+ 344,780 lei 50+ 337,870 lei 100+ 331,010 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCK40 Series | |||||
Each | 1+ 380,950 lei 5+ 369,570 lei 10+ 358,090 lei 50+ 342,850 lei 100+ 319,990 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK40 Series | |||||
Each | 1+ 364,130 lei 5+ 353,260 lei 10+ 342,290 lei 50+ 327,760 lei 100+ 305,870 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK40 Series | |||||
Each | 10+ 357,940 lei | Min.: 10 / Mult.: 10 | - | DIP | 2:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | Regulated | 1.6kV | 12V | - | Through Hole | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCK40 Series | |||||
Each | 10+ 342,140 lei | Min.: 10 / Mult.: 10 | ITE | DIP | 2:1 | 40W | 1 Output | 3.3V | 8A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK40 Series | |||||
Each | 10+ 342,140 lei | Min.: 10 / Mult.: 10 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCK40 Series | |||||
Each | 10+ 357,940 lei | Min.: 10 / Mult.: 10 | - | DIP | 2:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | Regulated | 1.6kV | 48V | - | Through Hole | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | JCK40 Series | |||||
Each | 10+ 344,370 lei | Min.: 10 / Mult.: 10 | ITE | DIP | 2:1 | 40W | 1 Output | 15V | 2.67A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCK40 Series | |||||
Each | 1+ 358,440 lei 5+ 347,680 lei 10+ 336,960 lei 25+ 322,580 lei 100+ 304,700 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK40 Series | |||||
Each | 1+ 302,920 lei 5+ 251,000 lei 10+ 225,040 lei 25+ 207,720 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCK40 Series | |||||
Each | 10+ 323,490 lei | Min.: 10 / Mult.: 10 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | Regulated | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | JCK40 Series | |||||
Each | 1+ 453,090 lei 5+ 396,440 lei 10+ 328,470 lei 50+ 321,920 lei 100+ 315,320 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | JCK40 Series |