2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      JCL30 Series Isolated Through Hole DC / DC Converters:

                      12 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      JCL3048D12
                      XP POWER JCL3048D12
                      1637970

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. 2:1 Input
                      3. ITE
                      4. DIP
                      5. 2:1
                      6. 30 W
                      7. 2 Output
                      8. 12 V
                      Each
                      1+
                      339,290 lei
                      5+
                      332,490 lei
                      10+
                      325,730 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      2:1
                      30W
                      2 Output
                      12V
                      1.25A
                      -12V
                      1.25A
                      1.5kV
                      48V
                      Fixed
                      Through Hole
                      40.64mm
                      10.2mm
                      50.8mm
                      36V
                      75V
                      JCL30 Series
                      JCL3012D12
                      XP POWER JCL3012D12
                      1637957

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. 2:1 Input
                      3. ITE
                      4. DIP
                      5. 2:1
                      6. 30 W
                      7. 2 Output
                      8. 12 V
                      Each
                      1+
                      339,290 lei
                      5+
                      332,490 lei
                      10+
                      325,730 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      2:1
                      30W
                      2 Output
                      12V
                      1.25A
                      -12V
                      1.25A
                      1.5kV
                      12V
                      Fixed
                      Through Hole
                      40.64mm
                      10.2mm
                      50.8mm
                      9V
                      18V
                      JCL30 Series
                      JCL3024S12
                      XP POWER JCL3024S12
                      1637961

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. 2:1 Input
                      3. ITE
                      4. DIP
                      5. 2:1
                      6. 30 W
                      7. 1 Output
                      8. 12 V
                      Each
                      1+
                      343,610 lei
                      5+
                      331,570 lei
                      10+
                      309,830 lei
                      50+
                      295,300 lei
                      100+
                      282,090 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      2:1
                      30W
                      1 Output
                      12V
                      2.5A
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      Through Hole
                      40.64mm
                      10.2mm
                      50.8mm
                      18V
                      36V
                      JCL30 Series
                      JCL3048S05
                      XP POWER JCL3048S05
                      1637967

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. 2:1 Input
                      3. ITE
                      4. DIP
                      5. 2:1
                      6. 30 W
                      7. 1 Output
                      8. 5 V
                      Each
                      5+
                      360,880 lei
                      Min.: 5 / Mult.: 5
                      ITE
                      DIP
                      2:1
                      30W
                      1 Output
                      5V
                      5A
                      -
                      -
                      1.5kV
                      48V
                      Fixed
                      Through Hole
                      40.64mm
                      10.2mm
                      50.8mm
                      36V
                      75V
                      JCL30 Series
                      JCL3012S05
                      XP POWER JCL3012S05
                      1637954

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. 2:1 Input
                      3. ITE
                      4. DIP
                      5. 2:1
                      6. 30 W
                      7. 1 Output
                      8. 5 V
                      Each
                      1+
                      414,830 lei
                      5+
                      362,970 lei
                      10+
                      355,700 lei
                      50+
                      348,440 lei
                      100+
                      341,170 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      2:1
                      30W
                      1 Output
                      5V
                      5A
                      -
                      -
                      1.5kV
                      12V
                      Fixed
                      Through Hole
                      40.64mm
                      10.2mm
                      50.8mm
                      9V
                      18V
                      JCL30 Series
                      JCL3024S05
                      XP POWER JCL3024S05
                      1637960

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. 2:1 Input
                      3. ITE
                      4. DIP
                      5. 2:1
                      6. 30 W
                      7. 1 Output
                      8. 5 V
                      Each
                      1+
                      414,830 lei
                      5+
                      362,970 lei
                      10+
                      355,700 lei
                      50+
                      348,440 lei
                      100+
                      341,170 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      2:1
                      30W
                      1 Output
                      5V
                      5A
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      Through Hole
                      40.64mm
                      10.2mm
                      50.8mm
                      18V
                      36V
                      JCL30 Series
                      JCL3024D12
                      XP POWER JCL3024D12
                      1637963

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. 2:1 Input
                      3. ITE
                      4. DIP
                      5. 2:1
                      6. 30 W
                      7. 2 Output
                      8. 12 V
                      Each
                      5+
                      410,670 lei
                      Min.: 5 / Mult.: 5
                      ITE
                      DIP
                      2:1
                      30W
                      2 Output
                      12V
                      1.25A
                      -12V
                      1.25A
                      1.5kV
                      24V
                      Fixed
                      Through Hole
                      40.64mm
                      10.2mm
                      50.8mm
                      18V
                      36V
                      JCL30 Series
                      JCL3048S15
                      XP POWER JCL3048S15
                      1637969

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. 2:1 Input
                      3. ITE
                      4. 2:1
                      5. 30 W
                      6. 1 Output
                      7. 15 V
                      8. 2 A
                      Each
                      5+
                      360,880 lei
                      Min.: 5 / Mult.: 5
                      ITE
                      DIP
                      2:1
                      30W
                      1 Output
                      15V
                      2A
                      -
                      -
                      1.5kV
                      48V
                      Fixed
                      Through Hole
                      40.64mm
                      10.2mm
                      50.8mm
                      36V
                      75V
                      JCL30 Series
                      JCL3012D15
                      XP POWER JCL3012D15
                      1637958

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. 2:1 Input
                      3. ITE
                      4. DIP
                      5. 2:1
                      6. 30 W
                      7. 2 Output
                      8. 15 V
                      Each
                      5+
                      410,670 lei
                      Min.: 5 / Mult.: 5
                      ITE
                      DIP
                      2:1
                      30W
                      2 Output
                      15V
                      1A
                      -15V
                      1A
                      1.5kV
                      12V
                      Fixed
                      Through Hole
                      40.64mm
                      10.2mm
                      50.8mm
                      9V
                      18V
                      JCL30 Series
                      JCL3048S12
                      XP POWER JCL3048S12
                      1637968

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. 2:1 Input
                      3. ITE
                      4. DIP
                      5. 2:1
                      6. 30 W
                      7. 1 Output
                      8. 12 V
                      Each
                      1+
                      414,830 lei
                      5+
                      362,970 lei
                      10+
                      355,700 lei
                      50+
                      348,440 lei
                      100+
                      341,170 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      2:1
                      30W
                      1 Output
                      12V
                      2.5A
                      -
                      -
                      1.5kV
                      48V
                      Fixed
                      Through Hole
                      40.64mm
                      10.2mm
                      50.8mm
                      36V
                      75V
                      JCL30 Series
                      JCL3024S15
                      XP POWER JCL3024S15
                      1637962

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. 2:1 Input
                      3. ITE
                      4. DIP
                      5. 2:1
                      6. 30 W
                      7. 1 Output
                      8. 15 V
                      Each
                      1+
                      414,830 lei
                      5+
                      362,970 lei
                      10+
                      355,700 lei
                      50+
                      348,440 lei
                      100+
                      341,170 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      DIP
                      2:1
                      30W
                      1 Output
                      15V
                      2A
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      Through Hole
                      40.64mm
                      10.2mm
                      50.8mm
                      18V
                      36V
                      JCL30 Series
                      JCL3012S15
                      XP POWER JCL3012S15
                      1637956

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. 2:1 Input
                      3. ITE
                      4. 2:1
                      5. 30 W
                      6. 1 Output
                      7. 15 V
                      8. 2 A
                      Each
                      5+
                      360,880 lei
                      Min.: 5 / Mult.: 5
                      ITE
                      DIP
                      2:1
                      30W
                      1 Output
                      15V
                      2A
                      -
                      -
                      1.5kV
                      12V
                      Fixed
                      Through Hole
                      40.64mm
                      10.2mm
                      50.8mm
                      9V
                      18V
                      JCL30 Series
                      CompararePreţ pentruCantitate
                      1-12 din 12 articole